3834 - 3M - Flat Cables
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Wire Gauge - AWG | Conductor Spacing | Shielding | Color | Voltage Rating | Cable Length | Insulation Material | Conductor Material | Stranding | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 28 AWG | 83.82 m (275 ft) | 3834 | Roll | 05111194476 80001237322 | ||||||||||||||
0In Stock | 28 AWG | 83.82 m (275 ft) | 3834 | 05111194197 80001236092 | |||||||||||||||
0In Stock | 28 AWG | 83.82 m (275 ft) | 3834 | Roll | 05111194475 80001237314 | ||||||||||||||
0In Stock | 28 AWG | 83.82 m (275 ft) | 3834 | 04801199863 80001226077 | |||||||||||||||
0In Stock | 3834 | ||||||||||||||||||
0In Stock | 28 AWG | 83.82 m (275 ft) | 3834 | Roll | 05111196672 80001250143 | ||||||||||||||
Mfr: 3834/16SB 275 TTI: Not Assigned 3M Electronic Solutions Division Availability: Not Available OnlineFlat Cables .050 CABL 16 CONDUCT 28 AWG | Not Available Online | Round Jacketed Cables | 16 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | Black | 300 V | 83.82 m (275 ft) | Polyvinyl Chloride (PVC) | Silver Plated Copper | 19 x 40 | + 75 C | 3834 | 05111151847 80400000461 |