520 000 - Littelfuse - Fuse Holders
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 520 000 | Fuse Blocks | 5 mm x 20 mm | Low Profile | PCB Mount | 1 Pole | 6.3 A | 250 V | Through Hole | - 40 C | + 120 C | Bulk | ||||
0In Stock | 520 000 | Fuse Blocks | 5 mm x 20 mm | Fuse Clip | PCB Mount | 1 Pole | 10 A | 600 V | Through Hole | - 40 C | + 85 C | Bulk |