FPG7 - Fuse Holders
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3101.0075.D2 TTI: Not Assigned Schurter Availability: Not Available OnlineFuse Holder FPG7 FUSEHOLDER 5X20 IP 40 | Not Available Online | FPG7 | Fuse Holders | 5 mm x 20 mm | PCB Mount | 1 Pole | 16 A | 400 V | Bayonet Knob Release | SMD/SMT, Horizontal | - 40 C | + 85 C | Reel | |||
Mfr: 3101.0070.D2 TTI: Not Assigned Schurter Availability: Not Available OnlineFuse Holder FPG7 FUSEHOLDER 5X20 IP 40 | Not Available Online | FPG7 | Fuse Holders | 5 mm x 20 mm | PCB Mount | 1 Pole | 16 A | 400 V | Screwdriver Release | SMD/SMT, Horizontal | - 40 C | + 85 C | Reel | |||
Not Available Online | FPG7 | Fuse Holders | PCB Mount | 1 Pole | 10 A, 16 A | 250 V | Screwdriver Release | SMD/SMT, Horizontal | - 40 C | + 85 C | Bulk | |||||
Not Available Online | FPG7 | Fuse Holders | 5 mm x 20 mm | PCB Mount | 1 Pole | 10 A, 16 A | 250 V | Bayonet Knob Release | SMD/SMT, Horizontal | - 40 C | + 85 C | Bulk |