DCNSEV30 - Littelfuse - Automotive Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Coil Voltage | Relay Contact Form | Contact Current Rating | Coil Resistance | Coil Current | Switching Voltage | Mounting Style | Contact Material | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DCNSEV30-B TTI: DCNSEV30-B Littelfuse Availability: Not Available OnlineAutomotive Relays 12-900V 30A SPST NO | Not Available Online | 12 V | 1 Form A (SPST-NO) | 30 A | 500 mA | Chassis Mount | Copper Alloy (Cu) | DCNSEV30 | 53.9 mm | 39.5 mm | 38.4 mm | Reel | ||||
Mfr: DCNSEV30-C TTI: Not Assigned Littelfuse Availability: Not Available OnlineAutomotive Relays HIGH CURRENT RELAY | Not Available Online | 24 V | 1 Form A (SPST-NO) | 30 A | 250 mA | Chassis Mount | Copper Alloy (Cu) | DCNSEV30 | 53.9 mm | 39.5 mm | 38.4 mm | Bulk |