EC-N - Automotive Relays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Coil Voltage | Relay Contact Form | Contact Current Rating | Coil Resistance | Coil Current | Switching Voltage | Mounting Style | Contact Material | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 12 VDC | 1 Form A (SPST-NO) | 5 A | 103 Ohms | 117 mA | 400 VDC | SMD/SMT | Gold Alloy | EC-N | 29 mm | 25 mm | 28.9 mm | Tube |