G8PM - Automotive Relays
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Coil Voltage | Relay Contact Form | Contact Current Rating | Coil Resistance | Coil Current | Switching Voltage | Mounting Style | Contact Material | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 12 VDC | 1 Form A (SPST) | 60 A | 225 Ohms | 53.3 mA | 12 VDC | Plug In | Silver Alloy (Ag) | G8PM | 14.4 mm | 12.4 mm | 16.1 mm | Tube | G8PM1AW7RDC12BYOMR1 | |||
Not Available Online | 12 VDC | 1 Form A (SPST) | 60 A | 225 Ohms | 53.3 mA | 12 VDC | Plug In | Silver Alloy (Ag) | G8PM | 14.4 mm | 12.4 mm | 16.1 mm | Tube | ||||
Not Available Online | 12 VDC | 1 Form A (SPST) | 60 A | 225 Ohms | 53.3 mA | 12 VDC | Plug In | Silver Alloy (Ag) | G8PM | 14.4 mm | 12.4 mm | 16.1 mm | Tube | G8PM1AW7RDC12BYOMR1 | |||
Mfr: G8PM1AW7R12DC TTI: Not Assigned Omron Electronics Availability: Not Available OnlineAutomotive Relays AUTO RELAY 12V HIGH LOAD SPST | Not Available Online | 12 VDC | 1 Form A (SPST) | 60 A | 225 Ohms | 53.3 mA | 12 VDC | Plug In | Silver Alloy (Ag) | G8PM | 14.4 mm | 12.4 mm | 16.1 mm | Tube | G8PM1AW7RDC12BYOMR1 |