General Purpose Relays
16.872 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RT184012 TTI: 4-1393239-7 TE Connectivity / Schrack Availability: 8.500In StockGeneral Purpose Relays RT184012 | 8.500In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 576 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | RT184012 | ||||||
1.500In Stock | Power Relays | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | 1.44 kOhms | Silver Nickel (AgNi) | Bulk | 1415039-1 | ||||||||||||
Mfr: FCAC-325-AY4 TTI: 9-1617756-7 TE Connectivity / Raychem Availability: 2In StockGeneral Purpose Relays FCAC-325-AY4 | 2In Stock | Power Relays | Bulk | ||||||||||||||||||||
Mfr: RT425048 TTI: 8-1393243-7 TE Connectivity / Schrack Availability: 3.000In StockGeneral Purpose Relays RT425048 | 3.000In Stock | 48 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 5.52 kOhms | Silver Nickel (AgNi) with Gold Plating | 29 mm | 12.7 mm | 15.7 mm | Bulk | |||||||||
3.240In Stock | Power Relays | Standard | 230 VAC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 32.5 kOhms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1-1419108-1 | |||||||
4.440In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.1 kOhms | Silver Tin Oxide (AgSnO) | 29 mm | 12.6 mm | 25.5 mm | Bulk | 6-1393231-6 | |||||||
Mfr: 8-1415022-1 TTI: 8-1415022-1 TE Connectivity / Schrack Availability: 5.000In StockGeneral Purpose Relays RY612060 | 5.000In Stock | 60 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Non-Latching | 14 kOhms | Silver Nickel (AgNi) | 28.5 mm | 10.1 mm | 12.3 mm | Tube | ||||||||||||
Mfr: RT114048 TTI: 1-1393239-4 TE Connectivity / Schrack Availability: 1.080In StockGeneral Purpose Relays RT114048 | 1.080In Stock | Power Relays | 48 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | RT114048 | ||||||||
960In Stock | 6 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Panel Mount | 400 VAC | 162 Ohms | RYII | Tube | 5-1393224-3 | |||||||||||||
Mfr: 0410 83 050 001WG TTI: 0410 83 050 001WG TE Connectivity / P&B Availability: 3.300In Stock3.900 On Order Expected General Purpose Relays 0410 83 050 001WG | 3.300In Stock3.900 On Order Expected | Power Relays | Tray | 8-1415536-7 | |||||||||||||||||||
Mfr: RTS3T048 TTI: 1-1415898-1 TE Connectivity / Schrack Availability: 500In StockGeneral Purpose Relays POWER RELAY 48V 16A 1NO THT | 500In Stock | Power Relays | Standard | 48 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 5.52 kOhms | Silver Tin Oxide (AgSnO) | RT-iPower | 29 mm | 12.7 mm | 15.7 mm | Bulk | ||||||
500In Stock | Power Relays | Standard | 48 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 5.52 kOhms | Silver Tin Oxide (AgSnO) | RT-iPower | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1-1415898-1 | ||||||
Mfr: RY531018 TTI: 8-1393224-1 TE Connectivity / P&B Availability: 2.300In StockGeneral Purpose Relays POWER RELAY SPST-NO 8A 18V | 2.300In Stock | Tube | |||||||||||||||||||||
Mfr: RT33LA05 TTI: 8-1415528-1 TE Connectivity / P&B Availability: 2.580In StockGeneral Purpose Relays RT33LA05 | 2.580In Stock | Power Relays | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC | Latching | 62 Ohms | Silver Tin Oxide (AgSnO) | RT1 Inrush | 29 mm | 12.7 mm | 15.7 mm | Bulk | |||||||
9.980In Stock | Power Relays | Low Power | 5 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | 62 Ohms | Silver Alloy (Ag) with Gold Plating | RT2 | Bulk | 8-1393243-0 | |||||||||
5.700In Stock | Power Relays | 1 Form A (SPST-NO) | Solder Pin | Through Hole | Non-Latching | 2.35 kOhms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 1-1393224-8 | ||||||||||
2.475In Stock | Bulk | ||||||||||||||||||||||
Mfr: RT334F05 TTI: 3-1393240-8 TE Connectivity / P&B Availability: 3.500In StockGeneral Purpose Relays RT1 POWER PCB RELAY | 3.500In Stock | 5 VDC | 1 Form A (SPST-NO) | 20 A | Solder Pin | Through Hole | 250 VAC | Dual Coil Latching | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Tube | ||||||||||
1In Stock58 On Order Expected 11-Nov-26 | Bulk | ||||||||||||||||||||||
Mfr: RP920145 TTI: 1-1415538-4 TE Connectivity / AMP Availability: 2.140In StockGeneral Purpose Relays POWER RELAY | 2.140In Stock | Power Relays | Standard | Bulk | |||||||||||||||||||
3.000In Stock | Power Relays | 48 VDC | 2 Form C (DPDT-NO, NC) | Solder Pin | Panel Mount | 400 VAC | Non-Latching | 5.52 kOhms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | 8-1393243-7 | |||||||||
Mfr: RT424024C TTI: 2-1415544-7 TE Connectivity Availability: 3.000In StockGeneral Purpose Relays POWER RELAY | 3.000In Stock | Tray | |||||||||||||||||||||
Mfr: V23092-A1012-A301 TTI: V23092-A1012-A301 TE Connectivity / Schrack Availability: 60.660In StockGeneral Purpose Relays POWER RELAY 12V 6A 1CO THT | 60.660In Stock | Slim Form Relays | 12 VDC | 6 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 848 Ohms | Silver Tin | SNR | 28 mm | 5 mm | 15 mm | Tube | |||||||
Mfr: RTHH4012 TTI: 8-1415047-1 TE Connectivity / Schrack Availability: 3.000In StockGeneral Purpose Relays RTHH4012 | 3.000In Stock | Power Relays | 12 VDC | 1 Form A (SPST-NO) | 26 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | |||||||||
Mfr: RY611024 TTI: 2-1393225-1 TE Connectivity / Schrack Availability: 79.640In StockGeneral Purpose Relays POWER RELAY 24V 8A 1CO THT | 79.640In Stock | Tube | RY611024 |