General Purpose Relays
16.872 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G6C-1114P-US 24DC TTI: G6C1114PUS24DC Omron Electronics Availability: 900In StockGeneral Purpose Relays POWER RELAY 10A 24V 1NO THT | 900In Stock | G6C | Tray | ||||||||||||||||||||
Mfr: G7L-2A-P 24DC TTI: G7L2AP24DC Omron Electronics Availability: 3.100In StockGeneral Purpose Relays INDUSTRY RELAY 24V 25A 2NO THT | 3.100In Stock | 24 VDC | 2 Form A (DPST-NO) | Non-Latching | Silver (Ag) | G7L | Tray | ||||||||||||||||
Mfr: RT33K012 TTI: 2-1393240-3 TE Connectivity / Schrack Availability: 18.000In StockGeneral Purpose Relays POWER RELAY 12V 16A 1NO THT | 18.000In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | RT33K012 | ||||||
300In Stock | 24 VDC | 2 Form A (DPST-NO) | 5 A | Through Hole | Solder Terminal | Non-Latching | 1.92 kOhms | 12.5 mA | Silver Tin Oxide (AgSnO) | Tray | |||||||||||||
Mfr: G2R-1A-E DC24 TTI: G2R1AE24DC Omron Electronics Availability: 8.700In StockGeneral Purpose Relays POWER RELAY 24V 16A 1NO THT | 8.700In Stock | 24 VDC | Tray | ||||||||||||||||||||
Mfr: G2RL-14-E 12DC TTI: G2RL14E12DC Omron Electronics Availability: 9.800In Stock19.800 On Order Expected 09-Oct-26 General Purpose Relays POWER RELAY 12V 16A 1CO THT | 9.800In Stock19.800 On Order Expected 09-Oct-26 | Power Relays | Low Profile | 12 VDC | 1 Form C (SPDT-NO, NC) | Through Hole | Silver Tin Oxide (AgSnO) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Tube | |||||||||||
Mfr: RTB14730 TTI: 2-1393238-6 TE Connectivity Availability: 1.440In StockGeneral Purpose Relays RT1 POWER PCB RELAY | 1.440In Stock | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 230 VAC | Non-Latching | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | RTB14730 | ||||||||||
Mfr: PE034024 TTI: 5-1415535-1 TE Connectivity / Raychem Availability: 5.825In StockGeneral Purpose Relays POWER RELAY | 5.825In Stock | 24 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | Silver Nickel (AgNi) | 20 mm | 10 mm | 10 mm | Bulk | ||||||||||
2.000In Stock | 12 VDC | 1 Form A (SPST-NO) | 5 A | Through Hole | Solder Terminal | Non-Latching | 480 Ohms | 25 mA | Silver Tin Oxide (AgSnO) | Tray | |||||||||||||
Mfr: G2RL-1A DC12 TTI: G2RL-1A DC12 Omron Electronics Availability: 1.700In Stock37.500 On Order Expected General Purpose Relays POWER RELAY SPST-NO 12A 12VDC | 1.700In Stock37.500 On Order Expected | Power Relays | 12 VDC | 1 Form A (SPST-NO) | G2RL | Tube | |||||||||||||||||
Mfr: PE014048 TTI: 1-1393219-3 TE Connectivity / Schrack Availability: 11.750In StockGeneral Purpose Relays POWER RELAY 48V 5A 1CO THT | 11.750In Stock | Power Relays | Miniature | 48 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 10.97 kOhms | Silver Nickel (AgNi) | 20 mm | 10 mm | 10 mm | Bulk | PE014048 | ||||||
Mfr: G2RL14DC12 BY OMB TTI: G2RL1412DC Omron Electronics Availability: 700In Stock2.000 On Order Expected 29-Jan-27 General Purpose Relays POWER RELAY 12V 12A 1CO THT | 700In Stock2.000 On Order Expected 29-Jan-27 | Power Relays | Low Profile | 12 VDC | 1 Form C (SPDT-NO, NC) | Through Hole | Silver Tin Oxide (AgSnO) | G2R | 29 mm | 12.7 mm | 15.7 mm | Tube | |||||||||||
21.900In Stock | Tube | ||||||||||||||||||||||
Mfr: G2RL-14-E 12DC TTI: G2RL-14-E 12DC Omron Electronics Availability: 9.800In Stock19.800 On Order Expected 09-Oct-26 General Purpose Relays POWER RELAY 12V 16A 1CO THT | 9.800In Stock19.800 On Order Expected 09-Oct-26 | Tube | |||||||||||||||||||||
Mfr: G9KC-4A1B 12DC (CG) TTI: G9KC4A1B12DC Omron Electronics Availability: 24.630In StockGeneral Purpose Relays 12DC 4-POLE 40A 480 VAC PCB | 24.630In Stock | Tray | |||||||||||||||||||||
TTI: G5Q112DCTY Omron Electronics Availability: 3.300In Stock25.000 On Order Expected General Purpose Relays POWER RELAY SPDT 10A 12V | 3.300In Stock25.000 On Order Expected | Tray | |||||||||||||||||||||
Mfr: G6B-2214P-US 12DC TTI: G6B2214PUS12DC Omron Electronics Availability: 3.100In StockGeneral Purpose Relays POWER RELAY 12V 5A 2NO THT | 3.100In Stock | Miniature | G6B | Bulk | |||||||||||||||||||
Mfr: RTE25005 TTI: 1-1393243-9 TE Connectivity / Schrack Availability: 4.360In StockGeneral Purpose Relays POWER RELAY 5V 8A 2CO THT | 4.360In Stock | Power Relays | Standard | 5 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 62 Ohms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | ||||||
1.100In Stock | 5 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | RT114005 | ||||||||||
Mfr: RTD34012 TTI: 3-1419108-5 TE Connectivity / Schrack Availability: 2.000In Stock10.500 On Order Expected 24-Feb-27 General Purpose Relays POWER RELAY 12V 16A 1NO THT | 2.000In Stock10.500 On Order Expected 24-Feb-27 | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | RTD34-012 RTD34012 | |||||
11.140In Stock50.500 On Order Expected | Power Relays | Tube | |||||||||||||||||||||
Mfr: G5LE-14 24DC TTI: G5LE1424DC Omron Electronics Availability: 39.700In StockGeneral Purpose Relays POWER RELAY 24V 10 A 1CO THT | 39.700In Stock | 24 VDC | G5LE | Tray | |||||||||||||||||||
Mfr: RZ03-1C4-D005 TTI: 1-1415899-9 TE Connectivity Availability: 17.220In StockGeneral Purpose Relays RZ POWER PCB RELAY-1 POLE | 17.220In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 60 Ohms | Silver Nickel (AgNi) | RZ | 29 mm | 12.7 mm | 15.7 mm | Bulk | ||||||
Mfr: G5NB-1A-E DC5 BY OMZ TTI: G5NB-1A-E DC5 BY OMZ Omron Electronics Availability: 2.500In StockGeneral Purpose Relays POWER RELAY 5V 5A 1NO THT | 2.500In Stock | Solder Pin | PCB Mount | Tray | |||||||||||||||||||
TTI: G5Q1424DCTY Omron Electronics Availability: 2.600In StockGeneral Purpose Relays POWER RELAY 24V SPDT SEALED | 2.600In Stock | Tray |