General Purpose Relays
16.872 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RTD14048 TTI: 6-1393238-9 TE Connectivity / Schrack Availability: 28.320In StockGeneral Purpose Relays POWER RELAY 48V 16A 1CO THT | 28.320In Stock | 48 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Tube | RTD14048 | |||||||||
4.340In Stock | Power Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 270 Ohms | Silver Nickel (AgNi) | 29 mm | 12.6 mm | 25.5 mm | Tube | RP821012 | |||||||
300In Stock | Tray | ||||||||||||||||||||||
7.000In Stock | 6 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 90 Ohms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 6-1393243-1 | ||||||||
Mfr: G5NB-1A-E DC5 BY OMZ TTI: G5NB1AE5DC Omron Electronics Availability: 2.500In StockGeneral Purpose Relays POWER RELAY 5V 5A 1NO THT | 2.500In Stock | Tray | |||||||||||||||||||||
Mfr: PE514024 TTI: 2-1393219-2 TE Connectivity Availability: 1.200In StockGeneral Purpose Relays POWER RELAY 24V 5A 1CO THT | 1.200In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.725 kOhms | 8.81 mA | Silver Nickel (AgNi) | 20 mm | 10 mm | 10 mm | Tube | ||||||
Mfr: RZH3-1C4-D024 TTI: 2-1415899-6 TE Connectivity / P&B Availability: 500In StockGeneral Purpose Relays RZH3-1C4-D024 | 500In Stock | Power Relays | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | |||||||||
Mfr: V23092-A1048-A301 TTI: 3-1393236-7 TE Connectivity Availability: 3.620In StockGeneral Purpose Relays INDUSTRY RELAY 48V 6A 1CO THT | 3.620In Stock | Tube | V23092-A1048-A301 V23092A1048A301 | ||||||||||||||||||||
Omron Electronics Availability: 3.300In Stock25.000 On Order Expected General Purpose Relays POWER RELAY SPDT 10A 12V | 3.300In Stock25.000 On Order Expected | Tray | |||||||||||||||||||||
Mfr: G2RL-14-E 5DC TTI: G2RL-14-E 5DC Omron Electronics Availability: 45.020In StockGeneral Purpose Relays POWER RELAY 5V 16A 1CO THT | 45.020In Stock | Tube | |||||||||||||||||||||
1.600In Stock | Power Relays | Standard | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC, 300 VDC | Non-Latching | 54 Ohms | 90 mA | Silver Tin Oxide (AgSnO) | 29 mm | 12.6 mm | 25.5 mm | Bulk | |||||||
Mfr: G6B-2114P-US 24DC TTI: G6B2114PUS24DC Omron Electronics Availability: 1.700In StockGeneral Purpose Relays POWER RELAY 24V 5A 1NO+1NC THT | 1.700In Stock | Miniature | G6B | Tray | |||||||||||||||||||
TTI: G5Q112DCTY Omron Electronics Availability: 3.300In Stock25.000 On Order Expected General Purpose Relays POWER RELAY SPDT 10A 12V | 3.300In Stock25.000 On Order Expected | Tray | |||||||||||||||||||||
Mfr: G6B-2214P-US 12DC TTI: G6B2214PUS12DC Omron Electronics Availability: 3.100In StockGeneral Purpose Relays POWER RELAY 12V 5A 2NO THT | 3.100In Stock | Miniature | G6B | Bulk | |||||||||||||||||||
Mfr: RTE25005 TTI: 1-1393243-9 TE Connectivity / Schrack Availability: 4.360In StockGeneral Purpose Relays POWER RELAY 5V 8A 2CO THT | 4.360In Stock | Power Relays | Standard | 5 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 62 Ohms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | ||||||
1.100In Stock | 5 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | RT114005 | ||||||||||
Mfr: RTD34012 TTI: 3-1419108-5 TE Connectivity / Schrack Availability: 2.000In Stock10.500 On Order Expected 24-Feb-27 General Purpose Relays POWER RELAY 12V 16A 1NO THT | 2.000In Stock10.500 On Order Expected 24-Feb-27 | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | RTD34-012 RTD34012 | |||||
11.140In Stock50.500 On Order Expected | Power Relays | Tube | |||||||||||||||||||||
Mfr: G5LE-14 24DC TTI: G5LE1424DC Omron Electronics Availability: 39.700In StockGeneral Purpose Relays POWER RELAY 24V 10 A 1CO THT | 39.700In Stock | 24 VDC | G5LE | Tray | |||||||||||||||||||
Mfr: RZ03-1C4-D005 TTI: 1-1415899-9 TE Connectivity Availability: 17.220In StockGeneral Purpose Relays RZ POWER PCB RELAY-1 POLE | 17.220In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 60 Ohms | Silver Nickel (AgNi) | RZ | 29 mm | 12.7 mm | 15.7 mm | Bulk | ||||||
Mfr: G5NB-1A-E DC5 BY OMZ TTI: G5NB-1A-E DC5 BY OMZ Omron Electronics Availability: 2.500In StockGeneral Purpose Relays POWER RELAY 5V 5A 1NO THT | 2.500In Stock | Solder Pin | PCB Mount | Tray | |||||||||||||||||||
TTI: G5Q1424DCTY Omron Electronics Availability: 2.600In StockGeneral Purpose Relays POWER RELAY 24V SPDT SEALED | 2.600In Stock | Tray | |||||||||||||||||||||
Mfr: PCJ-105D3MH,301 TTI: PCJ-105D3MH,301 TE Connectivity / OEG Availability: 12.700In StockGeneral Purpose Relays SPST-NO 5A 5VDC SLD | 12.700In Stock | Power Relays | Standard | 5 VDC | 1 Form A (SPST-NO) | 3 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Non-Latching | 125 Ohms | Silver Nickel (AgNi) | PCJ | 20.39 mm | 7 mm | 15.01 mm | Bulk | 1721081-9 | |||||
Mfr: G2RL14DC12 BY OMB TTI: G2RL14DC12 BY OMB Omron Electronics Availability: 700In Stock2.000 On Order Expected 29-Jan-27 General Purpose Relays POWER RELAY 12V 12A 1CO THT | 700In Stock2.000 On Order Expected 29-Jan-27 | Tube | |||||||||||||||||||||
Mfr: G2R-1A-E DC24 TTI: G2R-1A-E DC24 Omron Electronics Availability: 8.700In StockGeneral Purpose Relays POWER RELAY 24V 16A 1NO THT | 8.700In Stock | Tray |