General Purpose Relays
16.872 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2RL-14-E 5DC TTI: G2RL14E5DC Omron Electronics Availability: 45.020In StockGeneral Purpose Relays POWER RELAY 5V 16A 1CO THT | 45.020In Stock | 5 VDC | G2R | Tube | |||||||||||||||||||
14.325In Stock | Power Relays | Miniature | 6 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 172 Ohms | Silver Nickel (AgNi) | 20 mm | 10 mm | 10 mm | Bulk | PE014006 | |||||||
Mfr: RTB14005 TTI: 1-1393238-2 TE Connectivity / Schrack Availability: 30.220In StockGeneral Purpose Relays POWER RELAY 5V 12A 1CO THT | 30.220In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 62 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | RTB14005 | ||||||
Mfr: RT31L012 TTI: 7-1393239-3 TE Connectivity / Schrack Availability: 5.000In StockGeneral Purpose Relays POWER RELAY SPDT 16A 12V | 5.000In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Tin Oxide (AgSnO) | RT1 Inrush | 29 mm | 12.7 mm | 15.7 mm | Bulk | ||||||
Omron Electronics Availability: 800In StockGeneral Purpose Relays POWER RELAY | 800In Stock | Tray | |||||||||||||||||||||
Mfr: G6B-2214P-US 24DC TTI: G6B-2214P-US 24DC Omron Electronics Availability: 1.700In StockGeneral Purpose Relays POWER RELAY 24V 5A 2NO THT | 1.700In Stock | Bulk | |||||||||||||||||||||
10.950In Stock | Tube | ||||||||||||||||||||||
Mfr: G2RL-24 12DC TTI: G2RL-24 12DC Omron Electronics Availability: 6.400In StockGeneral Purpose Relays POWER RELAY 12V 8A 2CO THT | 6.400In Stock | Tube | |||||||||||||||||||||
Mfr: RP421012 TTI: 6-1393234-7 TE Connectivity / Schrack Availability: 1.980In StockGeneral Purpose Relays POWER RELAY 12V 8A 2CO THT | 1.980In Stock | Power Relays | Standard | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 270 Ohms | Silver Nickel (AgNi) | 29 mm | 12.6 mm | 25.5 mm | Bulk | RP421012 | ||||||
Mfr: V23061B1009A301 TTI: 3-1393223-7 TE Connectivity / Schrack Availability: 2.960In StockGeneral Purpose Relays POWER RELAY 48V 8A 1CO THT | 2.960In Stock | Tube | V23061B1009A301 | ||||||||||||||||||||
Mfr: G6B-2114P-US 24DC TTI: G6B-2114P-US 24DC Omron Electronics Availability: 1.700In StockGeneral Purpose Relays POWER RELAY 24V 5A 1NO+1NC THT | 1.700In Stock | Tray | |||||||||||||||||||||
300In Stock | Tube | ||||||||||||||||||||||
Mfr: G2R-24 12DC TTI: G2R2412DC Omron Electronics Availability: 6.000In StockGeneral Purpose Relays POWER RELAY 12V 5A 2CO THT | 6.000In Stock | 12 VDC | G2R | Tray | |||||||||||||||||||
34.500In Stock | 24 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Tube | |||||||||
Mfr: M83536/10-24M TTI: M83536/10-24M TE Connectivity Availability: 45In Stock500 On Order Expected General Purpose Relays M83536/10-024M | 45In Stock500 On Order Expected | Power Relays | Bulk | ||||||||||||||||||||
Mfr: PCJ-105D3MH,301 TTI: 1721081-9 TE Connectivity Availability: 12.700In StockGeneral Purpose Relays APPLIANCE MINIATURE PCB RELAYS | 12.700In Stock | Power Relays | Standard | 5 VDC | 1 Form A (SPST-NO) | 3 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Non-Latching | 125 Ohms | Silver Nickel (AgNi) | 20.39 mm | 7 mm | 15.01 mm | Bulk | PCJ-105D3MH,301 | ||||||
800In Stock | Tray | ||||||||||||||||||||||
Mfr: V23092-A1005-A301 TTI: 1393236-2 TE Connectivity / Schrack Availability: 3.460In StockGeneral Purpose Relays POWER RELAY SPDT 6A 5VDC 1CO | 3.460In Stock | 5 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | Silver Tin Oxide (AgSnO) with Gold Plating | 28 mm | 5 mm | 15.01 mm | Tube | V23092-A1005-A301 V23092A1005A301 | |||||||||
300In Stock | Power Relays | Low Profile | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 63 Ohms | 80 mA | Silver Tin Oxide (AgSnO) | LZ-N | 28.8 mm | 12.5 mm | 15.7 mm | Tray | |||||
1.050In Stock | Power Relays | Bulk | |||||||||||||||||||||
5.500In Stock | Power Relays | Miniature | 110 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1-1393239-6 | ||||||||
Mfr: G6B-1174P-US 12DC TTI: G6B1174PUS12DC Omron Electronics Availability: 1.200In StockGeneral Purpose Relays POWER RELAY 12V 8A 1NO THT | 1.200In Stock | Miniature | G6B | Tray | |||||||||||||||||||
1.500In Stock | Power Relays | Bulk | |||||||||||||||||||||
Mfr: M83536/6-021M TTI: 8-1617760-1 TE Connectivity / CII Availability: 13In StockGeneral Purpose Relays M83536/6-021M | 13In Stock | Military / Aerospace Relay | 28 VDC | 4PDT (4 Form C) | 5 A | 115 VAC | 400 Ohms | 70 mA | Silver Cadmium | Bulk | FCB-405-0621M | ||||||||||||
Mfr: RP7SL024 TTI: 6-1393231-6 TE Connectivity / Schrack Availability: 4.440In StockGeneral Purpose Relays POWER RELAY 24V 10A 1NO THT | 4.440In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.1 kOhms | Silver Tin Oxide (AgSnO) | RP3SL | 29 mm | 12.6 mm | 25.5 mm | Bulk |