General Purpose Relays
16.872 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RY211024 TTI: 4-1393224-9 TE Connectivity Availability: 0In Stock41.400 On Order Expected 11-Nov-26 General Purpose Relays RY211024 | 0In Stock41.400 On Order Expected 11-Nov-26 | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.35 kOhms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | RY211024 | |||||
0In Stock46.275 On Order Expected 01-Feb-27 | Power Relays | Miniature | 12 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 685 Ohms | Silver Nickel (AgNi) | PE | 20 mm | 10 mm | 10 mm | Tube | 1393219-6 | ||||||
Mfr: PE014024 TTI: 1-1393219-0 TE Connectivity Availability: 0In Stock238.400 On Order Expected General Purpose Relays PE014024 | 0In Stock238.400 On Order Expected | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.725 kOhms | Silver Nickel (AgNi) | 20 mm | 10 mm | 10 mm | Tube | PE014024 | ||||||
Mfr: RZ01-1C4-D012 TTI: RZ01-1C4-D012 TE Connectivity / P&B Availability: 0In Stock17.800 On Order Expected 02-Dec-26 General Purpose Relays 1 Form C 12 V 12 A | 0In Stock17.800 On Order Expected 02-Dec-26 | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1-1415899-0 | ||||||
Mfr: RZ03-1A3-D024 TTI: RZ03-1A3-D024 TE Connectivity / Schrack General Purpose Relays RZ POWER PCB RELAY-1 POLE | 0In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Tin Oxide (AgSnO) | 29 mm | 12.7 mm | 15.7 mm | Bulk | 5-1415899-0 | ||||||
0In Stock26.700 On Order Expected | Power Relays | Compact | 24 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Tray | |||||
0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Tin Oxide (AgSnO) | RT1 Inrush | 29 mm | 12.7 mm | 15.7 mm | Bulk | 3-1393240-3 | ||||||
Mfr: RZ03-1A4-D024 TTI: RZ03-1A4-D024 TE Connectivity / P&B Availability: 0In StockGeneral Purpose Relays 1FormA-NO 24V 16A at 250V | 0In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Tube | 1-1415899-7 | ||||||
0In Stock21.125 On Order Expected | Power Relays | Miniature | 3 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 45 Ohms | Silver Nickel (AgNi) | 20 mm | 10 mm | 10 mm | Bulk | 2-1419142-2 | |||||||
0In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | 7-1415899-7 | |||||||
Mfr: G6DN-1A DC12 TTI: G6DN-1A DC12 Omron Electronics Availability: 0In Stock1.150 On Order Expected 21-Aug-26 General Purpose Relays 1 Form A w/ 12VDC 5A, EN61010-2-201 | 0In Stock1.150 On Order Expected 21-Aug-26 | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 1.309 kOhms | 9.2 mA | Silver Alloy (Ag) | G6DN | 20 mm | 5 mm | 12.5 mm | Tube | G6DN1ADC12 | |||
0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | PCB Mount | 400 VAC | Non-Latching | 652 Ohms | Silver Tin Oxide (AgSnO) | V23061 | 28.6 mm | 10 mm | 15 mm | Tube | 2-1393222-0 | ||||||
Mfr: RT423012 TTI: 4-1419136-3 TE Connectivity / Schrack Availability: 0In Stock2.980 On Order Expected 20-Jan-27 General Purpose Relays RT423012 | 0In Stock2.980 On Order Expected 20-Jan-27 | Power Relays | Standard | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 360 Ohms | Silver Tin Oxide (AgSnO) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | ||||||
0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 627 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 7-1393224-9 | ||||||
Mfr: RZ03-1C3-D024 TTI: RZ03-1C3-D024 TE Connectivity / Schrack Availability: 0In Stock6.500 On Order Expected 09-Dec-26 General Purpose Relays 5mm dp 16A 1formC (1CO) AgSn02 24VDC | 0In Stock6.500 On Order Expected 09-Dec-26 | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Tin Oxide (AgSnO) | 29 mm | 12.7 mm | 15.7 mm | Tube | 5-1415899-5 | ||||||
0In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 100 Ohms | Silver Nickel (AgNi) | RT1 Sensitive | 29 mm | 12.7 mm | 15.7 mm | Bulk | 3-1393239-6 | ||||||
0In Stock6.700 On Order Expected | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1-1393240-4 | ||||||
0In Stock5.500 On Order Expected | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 3-1419108-9 | |||||
0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC | Latching | 360 Ohms | Silver Tin Oxide (AgSnO) | RT-iPower | 29 mm | 12.7 mm | 15.7 mm | Bulk | |||||||
0In Stock | Power Relays | Standard | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 3-1393237-3 | |||||
0In Stock | Power Relays | Slim | 5 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 125 Ohms | 40 mA | Silver Nickel (AgNi) | LD-P | 20.5 mm | 7.2 mm | 15.3 mm | Tube | |||||
0In Stock7.020 On Order Expected | Power Relays | Low Power | 110 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 28.8 kOhms | 4.3 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 7-1393243-5 | |||||
0In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 112 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 5-1393224-2 | ||||||
Mfr: M83536/2-023M TTI: M83536/2-023M TE Connectivity / Raychem Availability: 0In Stock25 On Order Expected 13-Jan-27 General Purpose Relays 2FormC DPDT 28VDC | 0In Stock25 On Order Expected 13-Jan-27 | Power Relays | 6 Form C (6PDT-NO, NC) | Solder Hook | Flange Mount | Solder Hook | FCB-205 | Bulk | FCB-205-0223M 4-1617758-8 | ||||||||||||||
0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 400 Ohms | Silver Nickel (AgNi) | PB | 15 mm | 15 mm | 20 mm | Tube | 2-1415030-1 |