General Purpose Relays
16.936 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V23061B1005A301 TTI: V23061B1005A301 TE Connectivity Availability: 6.300In StockGeneral Purpose Relays Relay SPDT 8A 12VDC 652Ohm Through Hole | 6.300In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | PCB Mount | 400 VAC | Non-Latching | 652 Ohms | Silver Tin Oxide (AgSnO) | V23061 | 30 mm | 10 mm | Tube | 9-1393222-1 | ||||||
Mfr: RTS3L005 TTI: 1-1415898-8 TE Connectivity / Schrack Availability: 22.080In StockGeneral Purpose Relays RTS3L005 | 22.080In Stock | Power Relays | Standard | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 62 Ohms | Silver Tin Oxide (AgSnO) | RT-iPower | 29 mm | 12.7 mm | 16 mm | Bulk | ||||||
15.940In Stock | Power Relays | Low Profile | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Tin Oxide (AgSnO) | LZ | 28.8 mm | 12.5 mm | 15.7 mm | Tube | |||||
11.800In Stock54.000 On Order Expected | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1-1393238-5 | ||||||
42.500In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Dual Coil Latching | 886 Ohms | Silver Nickel (AgNi) | RT1 Bistable | 29 mm | 12.7 mm | 15.7 mm | Tube | 8-1393239-8 | ||||||
7.000In Stock10.000 On Order Expected 17-Dec-26 | Power Relays | Slim | 5 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 147 Ohms | 34 mA | Silver Nickel (AgNi) | PF | 28 mm | 5 mm | 15 mm | Tube | |||||
1.200In Stock | Power Relays | Slim | 24 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 3.388 kOhms | 7.1 mA | Silver Nickel (AgNi) | 28 mm | 5 mm | 15 mm | Tube | ||||||
23.100In Stock | Power Relays | Low Power | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Dual Coil Latching | 240 Ohms | Silver Nickel (AgNi) | RT2 Bistable | 29 mm | 12.7 mm | 15.7 mm | Tube | 5-1393243-4 | ||||||
25.000In Stock127.500 On Order Expected | Power Relays | Standard | 48 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 5.52 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1-1393243-1 | ||||||
4.300In Stock10.000 On Order Expected 18-Jan-27 | Power Relays | Miniature | 3 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 45 Ohms | Silver Nickel (AgNi) | 20 mm | 10 mm | 10 mm | Bulk | 2-1419142-2 | |||||||
2.880In Stock9.000 On Order Expected | Power Relays | Standard | 48 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 5.52 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1393240-1 | ||||||
26.275In Stock | Power Relays | Miniature | 5 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 125 Ohms | 40 mA | Silver Nickel (AgNi) | 20 mm | 10 mm | 10 mm | Tube | 1-1393219-7 | ||||||
157.720In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 627 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 2-1393225-6 | ||||||
3.300In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 627 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 5-1393224-5 | ||||||
2.340In Stock46.500 On Order Expected | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Dual Coil Latching | 240 Ohms | Silver Nickel (AgNi) | RT1 Bistable | 29 mm | 12.7 mm | 15.7 mm | Tube | 8-1393239-7 | ||||||
2.300In Stock | Power Relays | Standard | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 2-1393243-0 | |||||
Mfr: RTE24730 TTI: 1-1393243-8 TE Connectivity / Schrack Availability: 15.320In StockGeneral Purpose Relays RTE24730 | 15.320In Stock | Power Relays | Standard | 230 VAC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 32.5 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | C61527-000 AMPS-1-1393243-8 RTE24730 | |||||
Mfr: PCN-124D3MHZ TTI: PCN-124D3MHZ TE Connectivity Availability: 3.225In Stock25.725 On Order Expected General Purpose Relays 24VDC SPST-NO 3A | 3.225In Stock25.725 On Order Expected | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 3 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Non-Latching | 4.8 kOhms | Silver Nickel (AgNi) | PCN | 20.06 mm | 5 mm | 12.5 mm | Tube | 3-1461491-6 | |||||
23.100In Stock | Power Relays | Standard | 230 VAC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 32.5 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Tube | 1-1393239-9 | ||||||
18.850In Stock | Power Relays | Slim | 5 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 125 Ohms | 40 mA | Silver Nickel (AgNi) | LD-P | 20.5 mm | 7.2 mm | 15.3 mm | Tube | |||||
0In Stock17.000 On Order Expected | Power Relays | Slim | 12 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 110 VDC | Solder Pin | Non-Latching | 1.309 kOhms | 9.2 mA | Silver Nickel (AgNi) | PA-N | 20 mm | 5 mm | 12.5 mm | Tube | |||||
2.000In Stock49.000 On Order Expected | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Tin Oxide (AgSnO) | RT1 Inrush | 29 mm | 12.7 mm | 15.7 mm | Bulk | 3-1393240-3 | ||||||
0In Stock49.160 On Order Expected 14-Jul-27 | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 112 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 4-1393224-2 | ||||||
Mfr: V23061B1002A301 TTI: 7-1393222-2 TE Connectivity Availability: 17.040In StockGeneral Purpose Relays V23061B1002A301 MINISTARKSTROM | 17.040In Stock | Power Relays | Miniature | 5 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 118 Ohms | Silver Tin Oxide (AgSnO) | V23061 | 30 mm | 10 mm | 15.01 mm | Tube | V23061B1002A301 | |||||
7.900In Stock | Power Relays | Compact | 24 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Tray |