General Purpose Relays
16.872 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RZ01-1C4-D009 TTI: RZ01-1C4-D009 TE Connectivity / P&B General Purpose Relays 1FormC-C/O 9V 12A at 250V | 0In Stock | Power Relays | Standard | 9 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 200 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Tube | 1415899-9 | ||||||
Mfr: AGP2211F TTI: DSP1-L2-DC3V-F Panasonic Industry Availability: 0In StockGeneral Purpose Relays 1 FormA 1Form B 3VDC 250VAC 5A 30VDC 2 C | 0In Stock | Power Relays | Polarized | 3 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Dual Coil Latching | 30 Ohms | 100 mA | Silver Tin Oxide (AgSnO) | 20.2 mm | 11 mm | 10.5 mm | Bulk | |||||
0In Stock1.000 On Order Expected 15-Feb-27 | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | RTH | 29 mm | 12.7 mm | 15.7 mm | Bulk | 8-1415006-1 | ||||||
Mfr: M83536/9-022L TTI: M83536/9-022L TE Connectivity Availability: 0In StockGeneral Purpose Relays M83536/9-022L | 0In Stock | Bulk | 9-1617748-5 | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||
Mfr: G2R-1A-DC5 TTI: G2R-1A-DC5 Omron Electronics Availability: 0In StockGeneral Purpose Relays SPST-NO 10A ThruHole 5VDC 47 Ohm | 0In Stock | Power Relays | Standard | 5 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 47 Ohms | 106 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.7 mm | 25.3 mm | Tray | G2R1ADC5 G2R-1A-DC5-BY-OMI G2R1ADC5BYOMI | |||
0In Stock | Power Relays | High Capacity | 12 VDC | 1 Form A (SPST-NO) | 20 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 160 Ohms | 75 mA | Silver Tin Oxide (AgSnO) | LF | 30.1 mm | 15.7 mm | 23.3 mm | Bulk | |||||
Mfr: M83536/1-019M TTI: M83536/1-019M TE Connectivity / Raychem Availability: 0In StockGeneral Purpose Relays 2FormC DPDT 28VDC 5 | 0In Stock | Power Relays | 2 Form C (DPDT-NO, NC) | FCB-205 | Bulk | FCB-205-0119M 2-1617758-7 | |||||||||||||||||
Mfr: ALFG2PF121 TTI: ALFG2PF121 Panasonic Industry General Purpose Relays LF-G relay 1.8mm High cap type: 12V | 0In Stock | Power Relays | High Capacity | 12 VDC | 1 Form A (SPST-NO) | 33 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 103 Ohms | 117 mA | Silver Tin Oxide (AgSnO) | LF-G | 31.1 mm | 15.7 mm | 23.3 mm | Bulk | ||||
0In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 270 Ohms | Silver Nickel (AgNi) | 29 mm | 12.6 mm | 25.5 mm | Bulk | 8-1415546-7 | |||||||
0In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 2-1419108-9 | |||||
Mfr: V23148-A0003-A101 TTI: 1393203-4 TE Connectivity / P&B Availability: 0In StockGeneral Purpose Relays INDUSTRY RELAY | 0In Stock | 6 VDC | 1 Form C (SPDT-NO, NC) | 7 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 80 Ohms | Silver Nickel (AgNi) | U/UB | 21.2 mm | 16.2 mm | 14.9 mm | Tube | ||||||||
Mfr: RT424024F TTI: 1-1419108-7 TE Connectivity / P&B Availability: 0In Stock46.500 On Order Expected General Purpose Relays RT424024F | 0In Stock46.500 On Order Expected | Power Relays | Low Power | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | RT424024F | ||||||
0In Stock | Power Relays | Compact | 6 VDC | 2 Form A (DPST-NO), 1 Form B (SPST-NC) | 40 A | Solder Pin | Through Hole | 277 VAC, 110 VDC | Solder Pin | Non-Latching | 19.1 Ohms | 313 mA | Silver Tin Oxide (AgSnO) | HE-S | 36 mm | 30 mm | 40 mm | Bulk | |||||
0In Stock | 4 Form C (4PDT-NO, NC) | Bulk | 6-1617760-3 | ||||||||||||||||||||
Mfr: G9KC-4A1B DC24 TTI: G9KC-4A1B DC24 Omron Electronics Availability: 0In StockGeneral Purpose Relays 4-POLE 40A 480 VAC PCB | 0In Stock | High Power Relays | PCB Power Relay | 24 VDC | 4 Form A (4PST), 1 Form B (SPST) | 40 A | Quick Connect | PCB Mount | 277 VAC, 480 VAC, 30 VDC | PC Pin | 115 Ohms | 208 mA | Silver | G9KC | 58 mm | 35 mm | 47 mm | Tray | G9KC4A1BDC24 | ||||
0In Stock | Power Relays | General Purpose Relay | 24 VAC | 2 Form C (DPDT-NO, NC) | 8 A | Screw | DIN Rail Mount | 400 VAC | Screw | Non-Latching | 350 Ohms | 31.6 mA | Silver Nickel (AgNi) | RT | 77 mm | 15.8 mm | 69 mm | Bulk | 2-1415073-1 | ||||
Mfr: RT424F05 TTI: 5-1393243-2 TE Connectivity / P&B Availability: 0In StockGeneral Purpose Relays RT424F05 | 0In Stock | Power Relays | 5 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 250 VAC | Dual Coil Latching | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Tube | RT424F05 | ||||||||
0In Stock2.000 On Order Expected 17-Mar-27 | Power Relays | Low Power | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 8-1393243-2 | ||||||
Mfr: REL34024 TTI: 3-1415535-7 TE Connectivity Availability: 0In StockGeneral Purpose Relays 5A, 24 VDC 1 Form A(NO) PCB MNT | 0In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.6 kOhms | Silver Nickel (AgNi) | REL MINI | 20.7 mm | 10.7 mm | 12 mm | Tube | ||||||
0In Stock | Power Relays | General Purpose Relay | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Screw | DIN Rail Mount | 400 VAC | Screw | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT | 77 mm | 15.8 mm | 69 mm | Bulk | 4-1415073-1 | ||||
0In Stock | Power Relays | 12 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | Silver Tin Oxide (AgSnO2) | RYII | 28.5 mm | 10.11 mm | 12.3 mm | Tube | RY613012 | ||||||||
0In Stock | 28 VDC | 4PDT (4 Form C) | 10 A | 115 VAC, 28 VDC | Non-Latching | 260 Ohms | 108 mA | Silver Cadmium | 26.0 mm | 26.0 mm | 25.7 mm | Bulk | |||||||||||
0In Stock46.500 On Order Expected | Power Relays | Low Power | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1-1419108-7 | ||||||
0In Stock | Power Relays | Slim | 12 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 720 Ohms | 16.7 mA | Silver Nickel (AgNi) | LD-P | 20.5 mm | 7.2 mm | 15.3 mm | Tube |