General Purpose Relays
16.872 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Relays | Compact | 12 VDC | 2 Form A (DPST-NO), 1 Form B (SPST-NC) | 40 A | Solder Pin | Through Hole | 277 VAC, 110 VDC | Solder Pin | Non-Latching | 76.6 Ohms | 157 mA | Silver Tin Oxide (AgSnO) | HE-S | 36 mm | 30 mm | 40 mm | Bulk | |||||
Mfr: G6DN-1A-L DC5 TTI: G6DN-1A-L DC5 Omron Electronics Availability: 0In StockGeneral Purpose Relays 1 form A w/ 5VDC Coil-standard type | 0In Stock | Power Relays | Miniature | 5 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 139 Ohms | 36 mA | Silver Alloy (Ag) | G6DN | 20 mm | 5 mm | 12.5 mm | Tube | G6DN1ALDC5 | |||
0In Stock | Power Relays | Compact | 12 VDC | 2 Form A (DPST-NO) | 40 A | Solder Pin | Through Hole | 277 VAC, 110 VDC | Solder Pin | Non-Latching | 76.6 Ohms | 157 mA | Silver Tin Oxide (AgSnO) | HE-S | 36 mm | 30 mm | 40 mm | Bulk | |||||
Mfr: T9ES1D14-12 TTI: T9ES1D14-12 TE Connectivity / P&B Availability: 0In StockGeneral Purpose Relays 1FormA 12V 1W | 0In Stock | Power Relays | High Power | 12 VDC | 1 Form A (SPST-NO) | 30 A | Solder Pin | PCB Mount | 300 VAC | Non-Latching | 144 Ohms | Silver Tin Indium (AgSnIn) | T9E | 32.5 mm | 27.4 mm | 20.4 mm | Bulk | 2027234-2 | |||||
0In Stock | Power Relays | Low Profile | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | LZ | 28.8 mm | 12.5 mm | 15.7 mm | Tube | |||||
Mfr: M83536/10-023L TTI: M83536/10-023L TE Connectivity Availability: 0In Stock31 On Order Expected 12-Jan-27 General Purpose Relays FCA-210-1023L | 0In Stock31 On Order Expected 12-Jan-27 | 28 VDC | 2 Form C (DPDT-NO, NC) | Panel Mount | Non-Latching | FCA | Bulk | 1-1617749-9 | |||||||||||||||
Mfr: M83536/9-022M TTI: M83536/9-022M TE Connectivity / Raychem Availability: 0In StockGeneral Purpose Relays M83536/9-022M | 0In Stock | Power Relays | 2 Form C (DPDT-NO, NC) | FCA-210 | Bulk | FCA-210-0922M 9-1617748-6 | |||||||||||||||||
0In Stock | 28 VDC | SPDT (1 Form C) | 10 A | 115 VAC | 500 Ohms | Silver Cadmium | 32.5 mm | 10.4 mm | 16.3 mm | Bulk | |||||||||||||
0In Stock | Power Relays | Bulk | 3-1617748-0 | ||||||||||||||||||||
Mfr: M83536/1-015M TTI: M83536/1-015M TE Connectivity / CII Availability: 0In StockGeneral Purpose Relays MILITARY RELAY | 0In Stock | Power Relays | FCB-205 | Bulk | FCB-205-0115M 4-1617763-9 | ||||||||||||||||||
0In Stock | Power Relays | 2 Pole | 28 VDC | 2 Form C (DPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 200 VAC | 320 Ohms | Silver Cadmium Oxide (AgCdO) | Bulk | ||||||||||||
0In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 2-1393237-7 | ||||||
0In Stock | Power Relays | Low Power | 18 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | 6-1393243-6 | ||||||||
Mfr: T9CP5A52-24 TTI: 1-1649341-2 TE Connectivity / AMP Availability: Not Available OnlineGeneral Purpose Relays POWER RELAY | Not Available Online | Power Relays | Standard | 24 VAC | 1 Form C (SPDT-NO, NC) | 20 A | Quick Connect | Flange Mount | 277 VAC | Non-Latching | 136 Ohms | Silver Cadmium Oxide (AgCdO) | 50.29 mm | 27.43 mm | 27.94 mm | Bulk | T9CP5A52-24 | ||||||
0In Stock | Power Relays | Low Profile | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 63 Ohms | 80 mA | Silver Tin Oxide (AgSnO) | LZ | 28.8 mm | 12.5 mm | 15.7 mm | Tube | |||||
Mfr: V23148-B0010-A101 TTI: 1-1393204-4 TE Connectivity / Schrack Availability: 0In StockGeneral Purpose Relays V23148-B0010-A101 | 0In Stock | Power Relays | Standard | 6 VDC | 1 Form C (SPDT-NO, NC) | 7 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 80 Ohms | Silver Nickel (AgNi) | 21.2 mm | 16.2 mm | 14.9 mm | Tube | |||||||
0In Stock | Power Relays | Miniature | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Solder Pin | Silver Nickel (AgNi) | 29 mm | 29 mm | 15.7 mm | Bulk | ||||||||||
Mfr: RT214524 TTI: 5-1393239-9 TE Connectivity / Schrack Availability: 0In StockGeneral Purpose Relays RT214524 | 0In Stock | Power Relays | Standard | 24 VAC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 350 Ohms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | RT214524 | |||||
Mfr: M6106/19-010 TTI: M6106/19-010 TE Connectivity Availability: 0In StockGeneral Purpose Relays FCA-125-10 | 0In Stock | Military/Aerospace Relays | Mid Range Relay | 28 VDC | 1 Form C (SPDT-NO, NC) | 25 A | Solder Pin | Through Hole | 115 VAC, 28 VDC | Solder Pin | Non-Latching | 320 Ohms | 87.5 mA | Silver Cadmium Oxide (AgCdO) | 43.63 mm | 13.3 mm | 33.6 mm | Bulk | 1-1617748-6 | ||||
TE Connectivity General Purpose Relays 60A 5-8MM 1500DC mW 277VAC PCB-THT | 0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 60 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Latching | 96 Ohms | 125 mA | Silver Tin Oxide (AgSnO2) | 36.8 mm | 17.2 mm | 30.4 mm | Tray | 2071366-1 | ||||
0In Stock | Power Relays | Low Profile | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | 28.8 mm | 12.5 mm | 15.7 mm | Tube | ||||||
Mfr: M83536/1-024M TTI: M83536/1-024M TE Connectivity / Raychem Availability: 0In StockGeneral Purpose Relays M83536/1-024M | 0In Stock | Power Relays | FCB-205 | Bulk | FCB-205-0124M 3-1617758-3 | ||||||||||||||||||
0In Stock | Power Relays | 12 VDC | 2 Form A | Quick Connect | PCB Mount | 277 VAC | Latching | 36 Ohms | 333 mA | Silver Alloy | HE-R | 60 mm | 37 mm | 47 mm | Box | ||||||||
Mfr: M83536/16-024M TTI: ES4100403ATM TE Connectivity / Raychem Availability: 0In Stock250 On Order Expected 05-Apr-27 General Purpose Relays ES4100403ATM=RELAY | 0In Stock250 On Order Expected 05-Apr-27 | Power Relays | Bulk | ||||||||||||||||||||
0In Stock | Power Relays | Miniature | 110 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Plug In | Through Hole | 250 VAC, 250 VDC | Plug In | Non-Latching | 26.6 kOhms | 4.1 mA | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Bulk | REL-MR-110DC/21-21 RELMR110DC2121 |