General Purpose Relays
16.872 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M83536/16-021M TTI: ES4100402ATM TE Connectivity / Raychem Availability: 0In Stock250 On Order Expected 05-Apr-27 General Purpose Relays M83536/16-021M | 0In Stock250 On Order Expected 05-Apr-27 | Military/Aerospace Relays | 28 VDC | 4PDT (4 Form C) | 10 A | 115 VAC, 28 VDC | Non-Latching | Silver Cadmium | 26 mm | 26 mm | 25.7 mm | Bulk | |||||||||||
0In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 62 Ohms | 80 mA | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 2-1419108-8 | |||||
Mfr: M83536/15-021M TTI: E4100402ATM TE Connectivity / Raychem Availability: 0In Stock500 On Order Expected 05-Apr-27 General Purpose Relays E4100402ATM=RELAY | 0In Stock500 On Order Expected 05-Apr-27 | Military/Aerospace Relays | Bulk | ||||||||||||||||||||
Mfr: M83536/16-017M TTI: ES4100401ETM TE Connectivity / Raychem Availability: 0In Stock50 On Order Expected 05-Apr-27 General Purpose Relays ES4100401ETM=RELAY | 0In Stock50 On Order Expected 05-Apr-27 | Bulk | |||||||||||||||||||||
Mfr: M83536/16-022L TTI: ES4100402BGL TE Connectivity / Raychem Availability: 0In Stock100 On Order Expected 05-Apr-27 General Purpose Relays ES4100402BGL=RELAY | 0In Stock100 On Order Expected 05-Apr-27 | Military/Aerospace Relays | Bulk | ||||||||||||||||||||
Mfr: T9CP1A54-24 TTI: T9CP1A54-24 TE Connectivity / Raychem Availability: 0In StockGeneral Purpose Relays POWER RELAY | 0In Stock | Power Relays | Standard | 24 VAC | 1 Form A (SPST-NO) | 30 A | Quick Connect | Flange Mount | 277 VAC | Non-Latching | 136 Ohms | Silver Tin Indium (AgSnIn) | T9C | 50.29 mm | 27.43 mm | 27.94 mm | Bulk | 1649341-8 | |||||
0In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 3-1393238-4 | ||||||
0In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 112 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Reel | 1-1956170-2 | ||||||
Mfr: M83536/1-023M TTI: M83536/1-023M TE Connectivity / Raychem Availability: 0In StockGeneral Purpose Relays FCB-205-0123M | 0In Stock | Power Relays | Bulk | 3-1617758-2 | |||||||||||||||||||
Mfr: V23061A1005A502 TTI: V23061A1005A502 TE Connectivity Availability: Not Available OnlineGeneral Purpose Relays SPST-NO 1 N/O 12vdc | Not Available Online | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | PCB Mount | 400 VAC | Non-Latching | 652 Ohms | Silver Tin Oxide (AgSnO) | V23061 | 28.6 mm | 10 mm | 15 mm | Tube | 2-1393222-7 | |||||
TE Connectivity / P&B Availability: 0In StockGeneral Purpose Relays 60A 5-8MM 3000DC mW 277VAC PCB-THT | 0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 60 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Latching | 48 Ohms | 250 mA | Silver Tin Oxide (AgSnO2) | 36.8 mm | 17.2 mm | 30.4 mm | Tray | 2071366-2 | ||||
Mfr: PCN-124D3MHZ,001B TTI: PCN-124D3MHZ,001B TE Connectivity General Purpose Relays OEG Slimline PCB Relay | 0In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Non-Latching | 4.8 kOhms | Silver Nickel (AgNi) | 20.06 mm | 5 mm | 12.5 mm | Tray | 7-1461491-6 | ||||||
Mfr: RZ01-1C3-D012 TTI: RZ01-1C3-D012 TE Connectivity / Schrack Availability: 0In StockGeneral Purpose Relays 3.5mm p 12A 1formC (1CO) AgSnO2 12VDC | 0In Stock | Power Relays | 1 Form C (SPDT-NO, NC) | 12 A | 250 VAC | Bulk | 4-1415899-4 | ||||||||||||||||
Mfr: RZ01-1A4-D009 TTI: RZ01-1A4-D009 TE Connectivity / Schrack Availability: 0In StockGeneral Purpose Relays 1FormA-NO 9V 12A at 250V | 0In Stock | Power Relays | Standard | 9 VDC | 1 Form A (SPST-NO) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 200 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1415899-3 | ||||||
0In Stock | Power Relays | Low Power | 5 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 62 Ohms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1-1419108-6 | ||||||
0In Stock | Power Relays | Standard | 115 VAC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 8.1 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1-1393243-7 | ||||||
0In Stock | Power Relays | 24 VDC | 4 Form A (4PST-NO) | Solder Lug | PCB Mount | 480 VAC | 144 Ohms | 167 mA | Silver Tin | HE-R | 58 mm | 35 mm | 47 mm | Box | |||||||||
0In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 20 A | Solder Pin | PCB Mount | 480 VAC | Non-Latching | 640 Ohms | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Bulk | 1558665-7 | ||||||
Mfr: M6106/13-008 TTI: 1616919-9 TE Connectivity / Raychem Availability: 0In StockGeneral Purpose Relays 52600147=RELAY 25AMP 3PST M6106/13-008 | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | Power Relays | Low Profile | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | LZ | 28.8 mm | 12.5 mm | 15.7 mm | Tube | |||||
Mfr: RZ03-1C4-D009 TTI: RZ03-1C4-D009 TE Connectivity / Schrack Availability: 0In StockGeneral Purpose Relays 1FormC-C/O 9V 12A at 250V | 0In Stock | Power Relays | Standard | 9 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 200 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | 2-1415899-1 | ||||||
0In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 3-1419108-8 | ||||||
Mfr: RY611006 TTI: 1-1393225-8 TE Connectivity / P&B Availability: 0In StockGeneral Purpose Relays POWER RELAY | 0In Stock | Tube | |||||||||||||||||||||
0In Stock | Power Relays | Slim | 18 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 110 VDC | Solder Pin | Non-Latching | 2.945 kOhms | 6.1 mA | Silver Nickel (AgNi) | PA-N | 20 mm | 5 mm | 12.5 mm | Tube | |||||
0In Stock | Power Relays | Standard | 115 VAC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 8.1 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1393240-6 |