General Purpose Relays
16.872 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RT424005F TTI: 1-1419108-6 TE Connectivity / P&B Availability: 0In StockGeneral Purpose Relays General Purpose Power Relay, DC, Monostable, 2 Form C DPDT-CO, 8 A | 0In Stock | Power Relays | Low Power | 5 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 62 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | RT424005F | ||||||
0In Stock | Power Relays | Slim | 24 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Nickel (AgNi) | LD-P | 20.5 mm | 7.2 mm | 15.3 mm | Tray | |||||
Mfr: PE014F24 TTI: 5-1415390-1 TE Connectivity / Schrack Availability: 0In StockGeneral Purpose Relays PE014F24 | 0In Stock | Power Relays | 24 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 250 VAC | Latching | 2.75 kOhms | Silver Nickel (AgNi) | PE Bistable | 20 mm | 10 mm | 10 mm | Bulk | |||||||
0In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.35 kOhms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Reel | 1956164-1 | ||||||
0In Stock | Power Relays | Compact | 48 VDC | 2 Form A (DPST-NO) | 40 A | Solder Pin | Through Hole | 277 VAC, 110 VDC | Solder Pin | Non-Latching | 1.2255 kOhms | 39 mA | Silver Tin Oxide (AgSnO) | HE-S | 36 mm | 30 mm | 40 mm | Bulk | |||||
0In Stock | Power Relays | 12 VDC | 4 Form A (4PST-NO) | Solder Lug | PCB Mount | 480 VAC | 36 Ohms | 333 mA | Silver Tin | HE-R | 58 mm | 35 mm | 47 mm | Box | |||||||||
0In Stock | Power Relays | Miniature | 2 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | Silver Nickel (AgNi) | 20 mm | 10 mm | 10 mm | Bulk | 9-1415389-1 | ||||||||
0In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC | Latching | 886 Ohms | Silver Tin Oxide (AgSnO) | RT-iPower | 29 mm | 12.7 mm | 15.7 mm | Tube | |||||||
Mfr: RT423024 TTI: 4-1393243-2 TE Connectivity / P&B Availability: 0In StockGeneral Purpose Relays RT423024 | 0In Stock | Power Relays | Standard | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Tin Oxide (AgSnO) | 29 mm | 12.7 mm | 15.7 mm | Bulk | |||||||
0In Stock | Power Relays | Standard | 230 VAC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 32.5 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 7-1393238-7 | ||||||
Mfr: EA4100702CGL TTI: EA4100702CGL TE Connectivity / Raychem Availability: 0In StockGeneral Purpose Relays RELAY MID RANGE | 0In Stock | 90 VAC | 4PDT (4 Form C) | 10 A | 28 VDC | 40 mA | 26.0 mm | 26.0 mm | 25.65 mm | Bulk | |||||||||||||
0In Stock | Power Relays | Compact | 24 VDC | 2 Form A (DPST-NO), 1 Form B (SPST-NC) | 40 A | Solder Pin | Through Hole | 277 VAC, 110 VDC | Solder Pin | Non-Latching | 306.4 Ohms | 78 mA | Silver Tin Oxide (AgSnO) | HE-S | 36 mm | 30 mm | 40 mm | Bulk | |||||
0In Stock | Power Relays | Compact | 48 VDC | 2 Form A (DPST-NO) | 40 A | Solder Pin | Through Hole | 277 VAC, 110 VDC | Solder Pin | Non-Latching | 1.2255 kOhms | 39 mA | Silver Tin Oxide (AgSnO) | HE-S | 36 mm | 30 mm | 40 mm | Bulk | |||||
0In Stock | Power Relays | Compact | 9 VDC | 2 Form A (DPST-NO), 1 Form B (SPST-NC) | 35 A | Solder Pin | Panel Mount | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 43.1 Ohms | 209 mA | Silver Nickel (AgNi) with Gold Plating | HE-S | 36 mm | 30 mm | 38 mm | Bulk | |||||
0In Stock | Power Relays | Slim | 5 VDC | 1 Form A (SPST-NO) | 6 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 147 Ohms | 34 mA | Silver Nickel (AgNi) | 28 mm | 5 mm | 15 mm | Bulk | ||||||
0In Stock | Power Relays | Standard | 12 VDC | 1 Form B (SPST-NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 627 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 2-1393224-7 | ||||||
Mfr: DSP1-L2-DC24V-F TTI: DSP1-L2-DC24V-F Panasonic Industry Availability: Not Available OnlineGeneral Purpose Relays 8A 24V 1FORMA/1FORMB 2 COIL LATCHING PCB | Not Available Online | Power Relays | Polarized | 24 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Dual Coil Latching | 1.92 kOhms | 12.5 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Tray | ||||
0In Stock | Power Relays | Low Profile | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Tin Oxide (AgSnO) | LZ | 28.8 mm | 12.5 mm | 15.7 mm | Tube | |||||
Mfr: DSP1-L2-DC5V-F TTI: DSP1-L2-DC5V-F Panasonic Industry Availability: Not Available OnlineGeneral Purpose Relays 8A 5V 1FORMA/1FORMB 2 COIL LATCHING PCB | Not Available Online | Power Relays | Polarized | 5 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Dual Coil Latching | 83 Ohms | 60.2 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Tray | ||||
Mfr: RT424009 TTI: 6-1393243-2 TE Connectivity / Schrack Availability: 0In StockGeneral Purpose Relays RT424009 | 0In Stock | Power Relays | Standard | 9 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 202 Ohms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | RT424009 | |||||
0In Stock | Power Relays | Miniature | 24 VDC | 1 Form B (SPST-NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.35 kOhms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | |||||||
Mfr: RTE24005F TTI: 4-1419108-0 TE Connectivity / P&B Availability: 0In StockGeneral Purpose Relays 8A 403 DC mW >8mm PCB-THT Plug-In | 0In Stock | Power Relays | Standard | 5 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 62 Ohms | 80 mA | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | ||||||
0In Stock | Industrial Relays | General Purpose Relay | 24 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 2.35 kOhms | 10.2 mA | Silver Tin Oxide (AgSnO2) | RYII | 28.5 mm | 10.11 mm | 12.3 mm | Tube | RY613024 | ||||
Mfr: RZ0H-1A4-D012 TTI: 9-1415899-4 TE Connectivity / P&B Availability: 0In StockGeneral Purpose Relays RZ POWER PCB RELAY-1 POLE | 0In Stock | Industrial Relays | General Purpose Relay | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | |||||
0In Stock | Power Relays | Standard | 18 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 1.545 kOhms | Silver Nickel (AgNi) | 20 mm | 10 mm | 10 mm | Bulk |