General Purpose Relays
16.872 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RTHH4024 TTI: 9-1415047-1 TE Connectivity / Schrack Availability: 0In StockGeneral Purpose Relays 16A, 24VDC 1 Form A(NO) PCB MNT | 0In Stock | Power Relays | 24 VDC | 1 Form A (SPST-NO) | 26 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | |||||||||
0In Stock | Power Relays | Low Profile | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | LZ | 28.8 mm | 12.5 mm | 15.7 mm | Tube | |||||
Mfr: G2RL-2-CF-DC24 TTI: G2RL-2-CF-DC24 Omron Electronics Availability: 0In StockGeneral Purpose Relays General Purpose Class F Relay | 0In Stock | Power Relays | Low Profile | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 11 Ohms | 21.8 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | G2RL2CF24DC G2RL2CFDC24BYOMB | |||
0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | 9-1415006-1 | |||||||
0In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Plug In | Through Hole | 250 VAC, 250 VDC | Plug In | Non-Latching | 1.44 kOhms | 17 mA | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Bulk | REL-MR-_24DC/21-21AU RELMR24DC2121AU | ||||
Mfr: RY533024 TTI: 8-1393224-9 TE Connectivity / AMP Availability: 0In StockGeneral Purpose Relays RY533024 | 0In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.35 kOhms | Silver Tin Oxide (AgSnO) | RYII | 28.5 mm | 10.11 mm | 12.3 mm | Tube | RY533024 | |||||
0In Stock | Power Relays | Compact | 12 VDC | 2 Form A (DPST-NO) | 40 A | Solder Pin | Through Hole | 277 VAC, 110 VDC | Solder Pin | Non-Latching | 76.6 Ohms | 157 mA | Silver Tin Oxide (AgSnO) | HE-S | 36 mm | 30 mm | 40 mm | Bulk | |||||
0In Stock | Power Relays | Compact | 9 VDC | 2 Form A (DPST-NO) | 35 A | Solder Pin | Panel Mount | 480 VAC, 110 VDC | Solder Pin | Non-Latching | 43.1 Ohms | 209 mA | Silver Tin Oxide (AgSnO) | HE-S | 36 mm | 30 mm | 38 mm | Bulk | |||||
Mfr: RZHH-1A4-D012 TTI: 6-1415899-6 TE Connectivity / P&B Availability: 0In StockGeneral Purpose Relays Power PCB Relay RZ | 0In Stock | Power Relays | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | ||||||||
0In Stock | Power Relays | Standard | 12 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 3-1393243-2 | ||||||
0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 3-1419108-6 | |||||
0In Stock | Power Relays | 24 VDC | 4 Form A, 1 Form B | Solder Lug | PCB Mount | 144 Ohms | 167 mA | Silver Tin | HE-R | 58 mm | 35 mm | 47 mm | Box | ||||||||||
Mfr: G5LE-14 DC9 TTI: G5LE-14 DC9 Omron Electronics Availability: Not Available OnlineGeneral Purpose Relays Power PCB Relay SPDT Sealed 9VDC | Not Available Online | Power Relays | Cubic | 9 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 200 Ohms | 45 mA | Silver Alloy (Ag) | G5LE | 22.5 mm | 15.6 mm | 19 mm | Tray | G5LE14DC9 | |||
0In Stock | Power Relays | Standard | 24 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 3-1393243-3 | ||||||
Mfr: G2RL-24-CF DC5 TTI: G2RL-24-CF DC5 Omron Electronics Availability: 0In StockGeneral Purpose Relays DPDT 5VDC 8A 80mA 5VDC DPDT | 0In Stock | Power Relays | Low Profile | 5 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 62.5 Ohms | 80 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Tube | G2RL1084M G2RL24CF5DC 372800 G2RL24CFDC5BYOMB | |||
0In Stock | Power Relays | Compact | 6 VDC | 2 Form A (DPST-NO) | 40 A | Solder Pin | Through Hole | 277 VAC, 110 VDC | Solder Pin | Non-Latching | 19.1 Ohms | 313 mA | Silver Tin Oxide (AgSnO) | HE-S | 36 mm | 30 mm | 40 mm | Bulk | |||||
0In Stock | Power Relays | Compact | 24 VDC | 2 Form A (DPST-NO), 1 Form B (SPST-NC) | 40 A | Solder Pin | Through Hole | 277 VAC, 110 VDC | Solder Pin | Non-Latching | 306.4 Ohms | 78 mA | Silver Tin Oxide (AgSnO) | HE-S | 36 mm | 30 mm | 40 mm | Bulk | |||||
0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 2-1393239-6 | |||||
Mfr: V23092-A1012-A302 TTI: V23092-A1012-A302 TE Connectivity / P&B Availability: 0In StockGeneral Purpose Relays PCB SPNO 12VDC | 0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 6 A | Solder Pin | PCB Mount | 400 VAC | Non-Latching | 848 Ohms | Silver Tin Oxide (AgSnO) | SNR | 28 mm | 5 mm | 15 mm | Tube | 1393236-8 | |||||
Not Available Online | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | Tray | G5Q1A4DC24 | ||||
0In Stock | Power Relays | Low Power | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 2-1393237-8 | |||||
Mfr: RT424005F TTI: 1-1419108-6 TE Connectivity / P&B Availability: 0In StockGeneral Purpose Relays General Purpose Power Relay, DC, Monostable, 2 Form C DPDT-CO, 8 A | 0In Stock | Power Relays | Low Power | 5 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 62 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | RT424005F | ||||||
0In Stock | Power Relays | Slim | 24 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Nickel (AgNi) | LD-P | 20.5 mm | 7.2 mm | 15.3 mm | Tray | |||||
Mfr: PE014F24 TTI: 5-1415390-1 TE Connectivity / Schrack Availability: 0In StockGeneral Purpose Relays PE014F24 | 0In Stock | Power Relays | 24 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 250 VAC | Latching | 2.75 kOhms | Silver Nickel (AgNi) | PE Bistable | 20 mm | 10 mm | 10 mm | Bulk | |||||||
0In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.35 kOhms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Reel | 1956164-1 |