General Purpose Relays
16.872 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RZ03-1C3-D005 TTI: RZ03-1C3-D005 TE Connectivity / Schrack Availability: 0In StockGeneral Purpose Relays 5mm dp 16A 1formC (1CO) AgSn02 5VDC | 0In Stock | Power Relays | 1 Form C (SPDT-NO, NC) | 16 A | 250 VAC | Bulk | 5-1415899-2 | ||||||||||||||||
0In Stock | Power Relays | Standard | 110 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 28.8 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1-1393243-4 | ||||||
0In Stock | Power Relays | High Capacity | 24 VDC | 1 Form A (SPST-NO) | 31 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 410 Ohms | 59 mA | Silver Tin Oxide (AgSnO) | LF-G | 31.1 mm | 15.7 mm | 23.3 mm | Bulk | |||||
0In Stock | Power Relays | Standard | 110 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 28.8 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1393240-3 | ||||||
Mfr: M83536/9-023L TTI: M83536/9-023L TE Connectivity Availability: 0In StockGeneral Purpose Relays FCA-210-0923L | 0In Stock | Bulk | 9-1617748-7 | ||||||||||||||||||||
0In Stock | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 627 Ohms | Silver Tin Oxide (AgSnO) | RYII | 28.5 mm | 10.11 mm | 12.3 mm | Tube | RY533012 | ||||||
Mfr: M83536/9-026M TTI: 8-1617751-2 TE Connectivity / Raychem Availability: 0In StockGeneral Purpose Relays FCA-210-AZ3 | 0In Stock | 28 VDC | 2 Form C (DPDT-NO, NC) | Plug Pin | Panel Mount | Non-Latching | Bulk | ||||||||||||||||
0In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 2-1393237-2 | |||||
0In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Non-Latching | 4.8 kOhms | 5 mA | Silver Nickel (AgNi) | 20.06 mm | 5 mm | 12.5 mm | Tray | PCN-124D3MHZ,001B | ||||||
0In Stock | Power Relays | Compact | 24 VDC | 2 Form A (DPST-NO) | 40 A | Solder Pin | Through Hole | 277 VAC, 110 VDC | Solder Pin | Non-Latching | 306.4 Ohms | 78 mA | Silver Tin Oxide (AgSnO) | HE-S | 36 mm | 30 mm | 40 mm | Bulk | |||||
Mfr: M6106/13-008 TTI: M6106/13-008 TE Connectivity Availability: 0In StockGeneral Purpose Relays M6106/13-008 HARTMAN RELAY | 0In Stock | Bulk | 1616919-9 | ||||||||||||||||||||
Mfr: G5PZ-1A-X DC24 TTI: G5PZ-1A-X DC24 Omron Electronics Availability: 0In StockGeneral Purpose Relays HIGH POWER RELAY SPST 20A 24V | 0In Stock | Power Relays | Compact Power Relay | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | PCB Mount | 277 VAC, 200 VDC | 1.087 kOhms | 22.1 mA | Silver | G5PZ-X | 26.4 mm | 15.2 mm | 29.5 mm | Tray | G5PZ1AXDC24BYOMZ | |||||
Mfr: V23148-B0005-A101 TTI: 1393204-7 TE Connectivity / AMP Availability: 0In StockGeneral Purpose Relays V23148-B0005-A101 | 0In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 7 A | Solder Pin | Through Hole | 400 VAC | Latching | 119 Ohms | Silver Nickel (AgNi) | U/UB | 21.2 mm | 16.2 mm | 14.9 mm | Tube | ||||||
0In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Dual Coil Latching | 42 Ohms | Silver Nickel (AgNi) | RT1 Bistable | 29 mm | 12.7 mm | 15.7 mm | Tube | 8-1393239-5 | ||||||
0In Stock | Power Relays | Standard | 5 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 112 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 7-1393224-6 | ||||||
0In Stock | Power Relays | Standard | Bulk | ||||||||||||||||||||
0In Stock | Power Relays | Standard | 115 VAC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 8.1 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 7-1393238-5 | ||||||
0In Stock | Power Relays | Standard | 120 VAC | 1 Form A (SPST-NO) | 30 A | Quick Connect | Flange Mount | 277 VAC | Non-Latching | 2.8 kOhms | Silver Cadmium Oxide (AgCdO) | 50.29 mm | 27.43 mm | 27.94 mm | Bulk | T9CP1A52-120 | |||||||
Mfr: HE1AN-W-DC9V-Y7 TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 9VDC 1 Form A 50x40x42mm TH | 0In Stock | 9 VDC | 1 Form A (SPST-NO) | 120 A | Through Hole | 800 VAC | Silver Nickel (AgNi) | HE-N | 50 mm | 40 mm | 47 mm | Tray | |||||||||||
0In Stock | Power Relays | ||||||||||||||||||||||
0In Stock | Power Relays | Miniature | RYRM | ||||||||||||||||||||
0In Stock | Power Relays | Miniature | RYRM | ||||||||||||||||||||
0In Stock | Power Relays | Miniature | RYRM | ||||||||||||||||||||
0In Stock | Power Relays | Miniature | RYRM | ||||||||||||||||||||
0In Stock | Power Relays | Miniature | RYRM |