General Purpose Relays
16.872 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G5Q-14 DC9 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays Power PCB Relay | 0In Stock | Power Relays | Miniature | 9 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 202 Ohms | 44.4 mA | Silver Alloy (Ag) | G5Q | 20.3 mm | 10.3 mm | 15.8 mm | G5Q14DC9 | ||||
TTI: Not Assigned Omron Electronics Availability: Not Available OnlineGeneral Purpose Relays Power PCB Relay | Not Available Online | Power Relays | High Capacity | 24 VDC | 1 Form A (SPST-NO) | 16 A | Quick Connect | Panel Mount | 380 VAC, 125 VDC | Quick Connect | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | G2R | 45 mm | 14 mm | 29.5 mm | G2R1AEASITV8DC24 G2R-1A-E-TV8-ASIDC24BYOMI G2R1AETV8ASIDC24BYOMI | ||||
0In Stock | Power Relays | High Capacity | 24 VDC | 1 Form A (SPST-NO) | 20 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 640 Ohms | 37.5 mA | Silver Tin Oxide (AgSnO) | LF | 30.1 mm | 15.7 mm | 23.3 mm | Tray | |||||
Mfr: DSP1-DC6V-F TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 8A 6V 1FORMA/1FORMB NON-LATCHING PCB | 0In Stock | Power Relays | Polarized | 6 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | Solder Pin | Through Hole | Solder Pin | Non-Latching | 120 Ohms | 50 mA | Silver Tin Oxide (AgSnO) | DSP | Bulk | |||||||||
Mfr: DSP2A-L2-DC24V TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 5A 24VDC DPST-NO 2 COIL LATCHING PCB | 0In Stock | Power Relays | Polarized | 24 VDC | 2 Form A (DPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Dual Coil Latching | 1.92 kOhms | 12.5 mA | Silver Tin Oxide (AgSnO) | 20.2 mm | 11 mm | 10.5 mm | Bulk | |||||
Mfr: G5LE-14-ASI DC6 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays Power PCB Relay | 0In Stock | Power Relays | Cubic | 6 VDC | 1 Form C (SPDT-NO, NC) | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | Silver Tin Oxide Indium (AgSnIn) | G5LE | 374563 G5LE14ASIDC6 | ||||||||||
Mfr: G5LE-1A DC6 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays Power PCB Relay | 0In Stock | Power Relays | Cubic | 6 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 90 Ohms | 66.7 mA | Silver Alloy (Ag) | G5LE | 22.5 mm | 15.6 mm | 19 mm | G5LN8030A G5LE1A6DC 374448 G5LE1ADC6 | ||||
Mfr: G5LE-1A4-ASI DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays Power PCB Relay | 0In Stock | Power Relays | Cubic | 24 VDC | 1 Form A (SPST-NO) | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Tin Oxide Indium (AgSnIn) | G5LE | G5LE1A4ASIDC24 | ||||||||
Not Available Online | Power Relays | 5 VDC | 2 Form C (DPDT-NO, NC) | Through Hole | 250 VAC | Solder Pin | Dual Coil Latching | 100 Ohms | Silver Tin Oxide (AgSnO) | DJ | Tube | ||||||||||||
Not Available Online | Power Relays | 12 VDC | 2 Form C (DPDT-NO, NC) | Through Hole | 250 VAC | Solder Pin | Non-Latching | 576 Ohms | Silver Tin Oxide (AgSnO) | DJ | Tube | ||||||||||||
Mfr: NC2D-DC12V TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 5A 12VDC DPDT VERTICAL PLUG-IN | 0In Stock | Power Relays | Slim | 12 VDC | 2 Form C (DPDT-NO, NC) | 5 A | Plug In | Through Hole | 250 VAC, 220 VDC | Plug In | Non-Latching | 400 Ohms | 30 mA | Silver Nickel (AgNi) | 25.4 mm | 11.2 mm | 27.8 mm | Bulk | |||||
Mfr: JW1FSN-DC9V TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 10A 9VDC SPDT SEALED PCB | 0In Stock | Power Relays | Miniature | 9 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 155 Ohms | 58 mA | Silver Nickel (AgNi) | JW | 28.6 mm | 12.8 mm | 20 mm | Bulk | ||||
Mfr: HE1AN-Q-DC12V TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 30A 12VDC SPST-NO TOP MOUNT | 0In Stock | Power Relays | High Capacity | 12 VDC | 1 Form A (SPST-NO) | 30 A | Screw | Panel Mount | 277 VAC, 30 VDC | Screw | Non-Latching | 75 Ohms | 160 mA | Silver Tin Oxide (AgSnO) | 60 mm | 33 mm | 35 mm | Bulk | |||||
0In Stock | Power Relays | Standard | 9 VDC | 1 Form A (SPST-NO) | 22 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 58 Ohms | 155 mA | Silver Tin Oxide (AgSnO) | LF | 31.1 mm | 15.7 mm | 23.3 mm | Tube | |||||
Not Available Online | Power Relays | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Through Hole | 250 VAC | Solder Pin | Latching | 960 Ohms | Silver Tin Oxide (AgSnO) | DJ | Tube | |||||||||||
0In Stock | Power Relays | Polarized | 48 VDC | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 4 A | Solder Pin | Through Hole | 250 VAC, 48 VDC | Solder Pin | Non-Latching | 8.5 kOhms | 5.6 mA | Silver Nickel (AgNi) | 28 mm | 12 mm | 10 mm | Tray | ||||||
Mfr: DSP1-DC5V-F TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 8A 5V 1FORMA/1FORMB NON-LATCHING PCB | 0In Stock | Power Relays | Polarized | 5 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 83 Ohms | 60.2 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Bulk | ||||
Mfr: DE1a1b-24V TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 1FormA,1FormB, 24VDC Powe Relay Polar 10 | 0In Stock | Power Relays | Polarized | 24 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 8 A | Solder Pin | Through Hole | 440 VAC, 230 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Tin Oxide (AgSnO) | DE | 25 mm | 12.5 mm | 12.5 mm | Tube | ||||
Mfr: DE1a1b-L2-24V TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 1FormA, 1FormB,24VDC Powe Relay Polar 10A | 0In Stock | Power Relays | Polarized | 24 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 8 A | Solder Pin | Through Hole | 440 VAC, 230 VDC | Solder Pin | Dual Coil Latching | 2.88 kOhms | 8.3 mA | Silver Tin Oxide (AgSnO) | 25 mm | 12.5 mm | 12.5 mm | Tube | |||||
Mfr: DK1a1b-L2-6V TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 1FormA,1FormB,6VDC 10A 250VAC 10A 30VDC | 0In Stock | Power Relays | 6 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 8 A | Through Hole | Solder Pin | Dual Coil Latching | 180 Ohms | 33.3 mA | Silver Nickel (AgNi) | DK | Bulk | ||||||||||
0In Stock | Power Relays | 9 VDC | 1 Form A (SPST-NO) | Through Hole | Solder Pin | Non-Latching | 405 Ohms | 22.2 mA | Silver Tin Oxide (AgSnO) | DK | Bulk | ||||||||||||
0In Stock | Power Relays | Polarized | 3 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 45 Ohms | 66.6 mA | Silver Nickel (AgNi) | DK | 20 mm | 12.5 mm | 9.7 mm | Bulk | |||||
Mfr: DSP1a-L2-DC3V TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 1 Form A 3VDC 1 Form A 8A 250VAC | 0In Stock | Power Relays | Polarized | 3 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Dual Coil Latching | 30 Ohms | 100 mA | Silver Tin Oxide (AgSnO) | 20.2 mm | 11 mm | 10.5 mm | Bulk | |||||
Mfr: DSP2a-L2-DC3V TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 2 Form A 3VDC 2 Form A 8A 250VAC | 0In Stock | Power Relays | Polarized | 3 VDC | 2 Form A (DPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Dual Coil Latching | 30 Ohms | 100 mA | Silver Tin Oxide (AgSnO) | 20.2 mm | 11 mm | 10.5 mm | Tray | |||||
Mfr: DSP2a-L2-DC6V TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 2-LATCH 6VDC PCB RELAY MINI POWER | 0In Stock | Power Relays | 6 VDC | 2 Form A (DPST-NO) | 5 A | Solder Pin | Through Hole | Solder Pin | Dual Coil Latching | 120 Ohms | 50 mA | Silver Tin Oxide (AgSnO) | Bulk |