General Purpose Relays
16.872 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G70D-R6R11-B7A DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockGeneral Purpose Relays 16 Relay out Ho d on error | 0In Stock | Power Relays | G70DR6R11B7ADC24 | ||||||||||||||||||||
0In Stock | Power Relays | Compact | 9 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 405 Ohms | 22.2 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Bulk | |||||
0In Stock | Power Relays | 8-1617784-3 | |||||||||||||||||||||
0In Stock | Power Relays | 9-1617786-3 | |||||||||||||||||||||
0In Stock | Power Relays | 9-1617786-9 | |||||||||||||||||||||
Mfr: G5RL-1A-E-TV8 DC5 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays TV8 Rating DC5 1a contact 16A | 0In Stock | Power Relays | Low Profile | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC, 24 VDC | Solder Pin | Non-Latching | 62.5 Ohms | 80 mA | Silver Alloy (Ag) | G5RL | 29 mm | 12.7 mm | 15.7 mm | G5RL1AETV8DC5 G5RL1AETV85DC G5RL-1A-E-TV8-DC5 G5RL-1A-E-TV8DC5BYOMZ G5RL1AETV8DC5BYOMZ | ||||
0In Stock | Power Relays | 1617787-8 | |||||||||||||||||||||
0In Stock | Power Relays | 5-1617787-2 | |||||||||||||||||||||
0In Stock | Power Relays | 5-1617787-5 | |||||||||||||||||||||
Mfr: G2RL-1A-E-ASI DC5 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays 1 form A w/ TV3 5VDC Coil, 16A | 0In Stock | Power Relays | Low Profile | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 62.5 Ohms | 80 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Tube | G2RL1AEASIDC5BYOMB | |||
TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays PCB POWER RELAY | 0In Stock | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 5 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 480 Ohms | 25 mA | Silver Tin Indium (AgSnIn) | G6B | 20 mm | 11 mm | 11 mm | G6B2114PFDUSP6BDC12 | ||||
0In Stock | F3SPT01 | ||||||||||||||||||||||
0In Stock | H3DSXLC | ||||||||||||||||||||||
Mfr: G2R-1A4 DC18 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineGeneral Purpose Relays SPST-NO Thru-Hole 8A 28VDC | Not Available Online | Power Relays | 18 VDC | 1 Form A (SPST-NO) | Through Hole | Non-Latching | Silver Alloy (Ag) | G2R | 29 mm | 13 mm | 25.5 mm | 373115 G2R1A4DC18 | |||||||||||
Mfr: G5LE-1A-CF DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays Power PCB Relay | 0In Stock | Power Relays | Cubic | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G5LE | 22.5 mm | 15.6 mm | 19 mm | G5LE1ACFDC12 | ||||
Mfr: G5LE-1-CF DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays Power PCB Relay | 0In Stock | Power Relays | Cubic | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G5LE | 22.5 mm | 15.6 mm | 19 mm | G5LE1CFDC12 | ||||
Mfr: G6B-2114C-US DC6 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays Power PCB Relay | 0In Stock | Power Relays | Miniature | 6 VDC | G6B | 375138 G6B2114CUSDC6 | |||||||||||||||||
Mfr: G6B-2214P-US DC9 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays Power PCB Relay | 0In Stock | Power Relays | Miniature | 9 VDC | 2 Form A (DPST-NO) | 5 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Non-Latching | 270 Ohms | 33.3 mA | Silver Alloy (Ag) | G6B | 20 mm | 11 mm | 11 mm | G6B2214PUSDC9 | |||||
Mfr: G6BK-1114P-1-US-DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays Power PCB Relay | 0In Stock | Power Relays | Miniature | 24 VDC | G6B | G6BK1114P1USDC24 | |||||||||||||||||
Mfr: G6BU-1114P-US-DC6 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays Power PCB Relay | 0In Stock | Power Relays | Miniature | 6 VDC | G6B | G6BU1114PUS6DC G6BU1114PUSDC6 | |||||||||||||||||
Mfr: S2EB-L2-6V TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 3A 6VDC 2P-NO 2P-NC LATCHING | 0In Stock | Power Relays | Polarized | 6 VDC | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | Solder Pin | Through Hole | Solder Pin | Dual Coil Latching | 180 Ohms | 33.7 mA | Silver Alloy (Ag) | Bulk | ||||||||||
Mfr: G7L-1A-TUB-CB-DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays RELAY | 0In Stock | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 30 A | Quick Connect | Panel Mount | 250 VAC | Quick Connect | Non-Latching | 75 Ohms | 158 mA | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | Bulk | G7L1ATUBCBDC12 | |||
Mfr: G7L-1A-TUB-CB-DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays RELAY | 0In Stock | Power Relays | 24 VDC | 1 Form A (SPST-NO) | Quick Connect Terminal | Panel Mount | Quick Connect Terminal | Non-Latching | Silver (Ag) | G7L | G7L1ATUBCBDC24 | ||||||||||||
Mfr: G2R-1-E-ASI DC18 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineGeneral Purpose Relays SPDT 16A Thru-Hole 18VDC | Not Available Online | Power Relays | High Capacity | 18 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 13 mm | 25.5 mm | 373150 G2R1EASIDC18 G2R1EASIDC18BYOMI | ||||||
Mfr: G7L-1A-B-CB-DC48 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays RELAY | 0In Stock | Power Relays | Miniature | 48 VDC | 1 Form A (SPST-NO) | 30 A | Screw | Panel Mount | 250 VAC | Screw | Non-Latching | 1.22 kOhms | 40 mA | Silver Alloy (Ag) | G7L | 50.5 mm | 51.5 mm | 65.5 mm | G7L1ABCBDC48 |