General Purpose Relays
16.872 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: JW2HN-DC6V TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays JW Relay | 0In Stock | 6 V | 2 Form C (DPDT-NO, NC) | 5 A | Solder Pin | PCB Mount | 250 VAC, 30 VDC | 68 Ohms | 88 mA | Silver Nickel (AgNi) | JW | 28.6 mm | 12.8 mm | 20 mm | |||||||||
Mfr: NC4D-P-DC12V TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 4 Form C 5A 250VAC 12VDC | 0In Stock | Power Relays | Slim | 12 VDC | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 220 VDC | Solder Pin | Non-Latching | 200 Ohms | 60 mA | Silver Nickel (AgNi) | NC | 38.1 mm | 25.4 mm | 10.9 mm | Bulk | ||||
Mfr: NC2EBD-P-DC48V TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 2 Form C 5A 250VAC Sealed type 48VDC | 0In Stock | Power Relays | 48 VDC | 2 Form C (DPDT-NO, NC) | Solder Pin | Through Hole | Solder Pin | Non-Latching | Silver Nickel (AgNi) | NC | Bulk | ||||||||||||
Mfr: G6B-1114P-US-AP DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays Power PCB Relay | 0In Stock | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 720 Ohms | 16.7 mA | Silver Alloy (Ag) | G6B | 20 mm | 10 mm | 10 mm | G6B1114PUSAPDC12 | ||||
Mfr: G6RL-14-ASI DC9 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays Power PCB Relay | 0In Stock | Power Relays | Low Profile | 9 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 369 Ohms | 24.4 mA | Silver Tin Indium (AgSnIn) | G6RL | 28.5 mm | 10 mm | 12.3 mm | G6RL5049G G6RL14ASI9DC 684024 G6RL14ASIDC9 | ||||
Mfr: G6RL-1A-ASI DC3 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays Power PCB Relay | 0In Stock | Power Relays | G6RL | 683445 G6RL1AASIDC3 | |||||||||||||||||||
Mfr: G6RL-1-ASI DC6 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays Power PCB Relay | 0In Stock | Power Relays | G6RL | G6RL1ASIDC6 | |||||||||||||||||||
Mfr: HE1aN-P-DC24V-Y5 TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 1 Form A 70% Nom V Coil Voltage 24 | 0In Stock | Power Relays | High Capacity | 24 VDC | 1 Form A (SPST-NO) | 30 A | Quick Connect | PCB Mount | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 300 Ohms | 80 mA | Silver Tin Oxide (AgSnO) | HE-PV | 38 mm | 33 mm | 36.3 mm | Bulk | ||||
Mfr: G2R-14-AC24 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays Power PCB Relay SPDT Sealed 24VAC | 0In Stock | Power Relays | Standard | 24 VAC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 260 Ohms | 37.5 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.9 mm | 25.5 mm | G2R14AC24NC G2RN8498C G2R1424AC 373312 G2R14AC24BYOMI | ||||
0In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 30 A | Screw | Panel Mount | 250 VAC | Screw | Non-Latching | 303 Ohms | 79 mA | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 49 mm | G7L1ABUBJCBDC24NC G7L-1A-BUB-J-CB-DC24 G7L-1A-BUB-J-CB-DC24BYKUM G7L-1A-BUB-JCB-DC24 G7L1ABUBJCBDC24 | |||||
Mfr: G2RL-24-CF-DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays Power PCB Relay 8A 12VDC DPDT Sealed | 0In Stock | Power Relays | Low Profile | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.33 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | G2RL-24-CFDC12 G2RL24CF12DC G2RL24CFDC12BYOMB | ||||
Mfr: G7L-1A-B-CB-DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays 30 AMP 24VDC SPST | 0In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 30 A | Screw | Panel Mount | 250 VAC | Screw | Non-Latching | 303 Ohms | 79 mA | Silver Alloy (Ag) | G7L | 50.5 mm | 51.5 mm | 65.5 mm | G7L1ABCBDC24 | ||||
Mfr: G2R-1A-AC120 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineGeneral Purpose Relays SPDT 120VAC 16A Semi-Sealed | Not Available Online | Power Relays | Standard | 120 VAC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 6.5 kOhms | 7.5 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.7 mm | 25.5 mm | G2R1AAC120BYOMI | ||||
Mfr: G2RL-2A DC48 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays DPST-NO 8A 48VDC Thru-Hole 5.358K Ohm | 0In Stock | Power Relays | Low Profile | 48 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 5.358 kOhms | 8.96 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | G2RL2A48DC G2RL-2ADC48BYOMB G2RL2ADC48BYOMB | ||||
Mfr: G2R-1-T-AC120 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineGeneral Purpose Relays RELAY | Not Available Online | Power Relays | Slim | 120 VAC | 1 Form C (SPDT-NO, NC) | 10 A | Quick Connect | Panel Mount | 380 VAC, 125 VDC | Quick Connect | Non-Latching | 6.5 kOhms | 7.5 mA | Silver Cadmium Oxide (AgCdO) | G2R | 45 mm | 14 mm | 29.5 mm | G2R1T120AC G2R1TAC120 | ||||
Mfr: G2RK-1A-DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays SPST-NO Thru-Hole 5A 24VDC 694 Ohm | 0In Stock | Power Relays | Cube | 24 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Dual Coil Latching | 694 Ohms | 34.6 mA | Silver Alloy (Ag) | G2R | 29 mm | 13 mm | 25.5 mm | Bulk | G2RK1ADC24BYOMI | ||||
Mfr: JW1FSN-B-DC12V TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 10A 12VDC SPDT NON-LATCHING | 0In Stock | Power Relays | Miniature | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 270 Ohms | 44 mA | Silver Nickel (AgNi) | JW | 28.6 mm | 12.8 mm | 20 mm | Bulk | ||||
Mfr: G5CA-1A4-H DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays Power PCB Relay | 0In Stock | Power Relays | 12 VDC | 1 Form A (SPST-NO) | 10 A | Through Hole | 250 VAC, 125 VDC | 960 Ohms | 12.5 mA | Silver Alloy (Ag) | G5CA | 680370 G5CA1A4HDC12 | |||||||||||
Mfr: S2EB-L2-5V TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 4A 5VDC 2P-NO 2P-NC 2 COIL LATCH PCB | 0In Stock | Power Relays | Polarized | 5 VDC | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 4 A | Solder Pin | Through Hole | 250 VAC, 48 VDC | Solder Pin | Dual Coil Latching | 130 Ohms | 38.5 mA | Silver Nickel (AgNi) | S | 28 mm | 12 mm | 10 mm | Tray | ||||
Mfr: JW2SN-DC6V TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 5A 6VDC DPDT SEALED PCB | 0In Stock | Power Relays | Miniature | 6 VDC | 2 Form C (DPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 68 Ohms | 88 mA | Silver Nickel (AgNi) | JW | 28.6 mm | 12.8 mm | 20 mm | Bulk | ||||
Mfr: JW2ASN-DC24V TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 5A 24VDC DPST-NO NON-LATCHING PCB | 0In Stock | Power Relays | Miniature | 24 VDC | 2 Form A (DPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 1.1 kOhms | 22 mA | Silver Nickel (AgNi) | JW | 28.6 mm | 12.8 mm | 20 mm | Bulk | ||||
0In Stock | Power Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Plug In | Through Hole | 250 VAC, 250 VDC | Plug In | Non-Latching | 360 Ohms | 33 mA | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | REL-MR-_12DC/21-21AU RELMR12DC2121AU | |||||
Mfr: G2R-1A4-DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays SPST 24VDC No Seal | 0In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.9 mm | 25.5 mm | G2R1A4DC24NC G2R1A424DC G2R1A4DC24BYOMI | ||||
Mfr: G2RL-1-E-CF-DC12 TTI: Not Assigned Omron Electronics General Purpose Relays High Capacity Class F Relay | 0In Stock | Power Relays | Low Profile | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | G2RL-1-E-CFDC12BYOMB G2RL-1-E-CF-DC12-BY-OMB G2RL-1-E-CFDC12 G2RL1ECFDC12BYOMB | ||||
Mfr: G6BK-1114P-US-DC5 TTI: Not Assigned Omron Electronics General Purpose Relays SPST-NO 5VDC Double Wind Latching | 0In Stock | Power Relays | Miniature | 5 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Dual Coil Latching | 89.2 Ohms | 56 mA | Silver Alloy (Ag) | G6B | 20 mm | 10 mm | 10 mm | G6BK1114PUSDC5 |