General Purpose Relays
16.872 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.760In Stock | Power Relays | Standard | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 2-1393243-0 | |||||
14.325In Stock | Power Relays | Miniature | 6 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 172 Ohms | Silver Nickel (AgNi) | PE | 20 mm | 10 mm | 10 mm | Bulk | 1393219-4 | ||||||
Mfr: RYA31024 TTI: 1-1393224-2 TE Connectivity Availability: 500In StockGeneral Purpose Relays RYA31024 | 500In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.35 kOhms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | RYA31024 | |||||
55.200In Stock | Power Relays | Standard | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 2-1393243-1 | ||||||
760In Stock | Power Relays | Low Profile | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | LZ | 28.8 mm | 12.5 mm | 15.7 mm | Tube | |||||
Mfr: RTS3L012 TTI: 1-1415898-9 TE Connectivity / Schrack Availability: 26.500In StockGeneral Purpose Relays POWER RELAY 12V 16A 1NO THT | 26.500In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 360 Ohms | Silver Tin Oxide (AgSnO) | RT-iPower | 29 mm | 12.7 mm | 16 mm | Tube | ||||||
26.500In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 360 Ohms | Silver Tin Oxide (AgSnO) | RT-iPower | 29 mm | 12.7 mm | 16 mm | Tube | 1-1415898-9 | ||||||
30.220In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 62 Ohms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1-1393238-2 | ||||||
3.600In Stock | Power Relays | Compact | 5 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 62.5 Ohms | 80 mA | Silver Nickel (AgNi) | LQ | 20 mm | 10 mm | 16 mm | Tray | |||||
Mfr: ES215-143A TTI: ES215-143A TE Connectivity / Raychem Availability: 60In StockGeneral Purpose Relays MID RANGE RELAY | 60In Stock | Bulk | |||||||||||||||||||||
1.800In Stock | Miniature | 12 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 627 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | RYA31012 | |||||||
11.750In Stock | Power Relays | Miniature | 48 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 10.97 kOhms | Silver Nickel (AgNi) | PE | 20 mm | 10 mm | 10 mm | Bulk | 1-1393219-3 | ||||||
4.720In Stock | Power Relays | Standard | 24 VAC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 350 Ohms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1-1393243-5 | ||||||
Mfr: RY611019 TTI: 2-1393225-0 TE Connectivity Availability: 21.900In StockGeneral Purpose Relays RY611019 | 21.900In Stock | Power Relays | Miniature | 19 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | Silver Nickel (AgNi) | RYII | Tube | ||||||||||
Mfr: RZ01-1C4-D005 TTI: RZ01-1C4-D005 TE Connectivity / P&B Availability: 7.200In StockGeneral Purpose Relays 1FormC-C/O 5V 12A at 250V | 7.200In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 60 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1415899-7 | ||||||
Mfr: RT314018 TTI: 9-1393239-7 TE Connectivity / Schrack Availability: 12.540In StockGeneral Purpose Relays RT314018 | 12.540In Stock | Power Relays | Standard | 18 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | RT314018 | ||||||
1.080In Stock | Power Relays | Standard | 48 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 5.52 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1-1393239-4 | ||||||
2.100In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.6 kOhms | Silver Nickel (AgNi) | PB | 15 mm | 15 mm | 20 mm | Tube | 9-1415029-1 | ||||||
1.260In Stock | Power Relays | Standard | 3 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Dual Coil Latching | 15 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Tube | 8-1393239-4 | |||||||
Mfr: G6DN-1A DC4.5 TTI: G6DN-1A DC4.5 Omron Electronics Availability: 125In StockGeneral Purpose Relays 1 Form A w/ 4.5VDC 5A, EN61010-2-201 | 125In Stock | Power Relays | Miniature | 4.5 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 184 Ohms | 24.4 mA | Silver Alloy (Ag) | G6DN | 20 mm | 5 mm | 12.5 mm | Tube | G6DN1ADC45 | |||
3.500In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Tin Oxide (AgSnO) | 29 mm | 12.7 mm | 15.7 mm | Tube | 7-1393239-5 | |||||||
Mfr: M83536/6-012M TTI: M83536/6-012M TE Connectivity Availability: 6In StockGeneral Purpose Relays FCB-405-0612M | 6In Stock | Bulk | 7-1617760-4 | ||||||||||||||||||||
Mfr: RT33L005 TTI: 3-1393240-0 TE Connectivity / Schrack Availability: 8.500In StockGeneral Purpose Relays RT33L005 | 8.500In Stock | Power Relays | Standard | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 62 Ohms | Silver Tin Oxide (AgSnO2) | 29 mm | 12.7 mm | 15.7 mm | Bulk | |||||||
280In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 2-1419108-6 | |||||
Mfr: G9KB-1A DC12 TTI: G9KB-1A DC12 Omron Electronics Availability: 71In StockGeneral Purpose Relays POWER RELAY HEAVY DUTY AC | 71In Stock | Power Relays | High Power | 12 VDC | 1 Form A (SPST-NO) | 50 A | Quick Connect | PCB Mount | 600 VDC | PC Pin | Non-Latching | 51 Ohms | 235.3 mA | Silver | G9KB | 50.5 mm | 37 mm | 50.5 mm | Bulk | G9KB1ADC12BYOMZ |