General Purpose Relays
16.872 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RTB74024 TTI: 4-1393238-6 TE Connectivity / P&B Availability: 3.500In StockGeneral Purpose Relays RTB74024 | 3.500In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 2.304 kOhms | 10.4 mA | Silver Nickel (AgNi) | RT1 Sensitive | 29 mm | 12.7 mm | 15.7 mm | Bulk | ||||
Mfr: G9KD-1A1B DC24 TTI: G9KD-1A1B DC24 Omron Electronics Availability: 36In StockGeneral Purpose Relays G9KD HIGH CAPACITY POWER RELAY | 36In Stock | G9KD | Tray | G9KD1A1BDC24 | |||||||||||||||||||
1.000In Stock | Power Relays | 24 VDC | 1 Form A (SPST) | Solder Pin | Through Hole | 250 VAC, 30 VDC | Latching | 2.88 kOhms | Silver Alloy | LQ | 20 mm | 10 mm | 16 mm | Tube | |||||||||
Mfr: SNRII-A0-1C3-D005 TTI: 1558940-2 TE Connectivity / Schrack Availability: 5.000In StockGeneral Purpose Relays SNRII-A0-1A3-D005 | 5.000In Stock | Relay | PCB Relay | 5 V | 1 form C (SPDT) | 6 A | Solder Pin | PCB Mount | 277 VAC | 147 Ohms | Silver Tin Oxide (AgSnO2 | SNR | 28 mm | 5 mm | 15 mm | Tube | |||||||
2.000In Stock | Power Relays | 24 VDC | 1 Form A (SPST) | Solder Pin | Through Hole | 250 VAC, 30 VDC | Latching | 2.88 kOhms | Silver Alloy | LQ | 20 mm | 10 mm | 16 mm | Bulk | |||||||||
10.500In Stock | Power Relays | Standard | 230 VAC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 32.5 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1419108-6 | ||||||
1.000In Stock | Power Relays | 12 VDC | 1 Form A (SPST) | Solder Pin | Through Hole | 250 VAC, 30 VDC | Latching | 720 Ohms | Silver Alloy | LQ | 20 mm | 10 mm | 16 mm | Tube | |||||||||
10In Stock | General Purpose Relays | Standard | 28 VDC | 1 Form X (SPST-NO) | 300 A | Screw | Chassis Mount | 8 Ohms | 3 A | Bulk | K1060045 | ||||||||||||
Mfr: G9KD-1A DC12 TTI: G9KD-1A DC12 Omron Electronics Availability: 36In StockGeneral Purpose Relays G9KD HIGH CAPACITY POWER RELAY | 36In Stock | G9KD | Tray | G9KD1ADC12 | |||||||||||||||||||
1.000In Stock | Power Relays | 12 VDC | 1 Form A (SPST) | Solder Pin | Through Hole | 250 VAC, 30 VDC | Latching | 720 Ohms | Silver Alloy | LQ | 20 mm | 10 mm | 16 mm | Bulk | |||||||||
Mfr: RZ01-1A4-D005 TTI: RZ01-1A4-D005 TE Connectivity / Schrack Availability: 500In Stock11.500 On Order Expected 23-Sep-26 General Purpose Relays 1FormA-NO 5V 12A at 250V | 500In Stock11.500 On Order Expected 23-Sep-26 | Power Relays | Standard | 5 VDC | 1 Form A (SPST-NO) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 60 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1415899-1 | ||||||
10.000In Stock | Power Relays | Standard | 12 VDC | 1 Form B (SPST-NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 627 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 9-1393224-9 | ||||||
Mfr: G9KD-1A1B DC12 TTI: G9KD-1A1B DC12 Omron Electronics Availability: 36In StockGeneral Purpose Relays G9KD HIGH CAPACITY POWER RELAY | 36In Stock | G9KD | Tray | G9KD1A1BDC12 | |||||||||||||||||||
Mfr: G9KD-1A DC24 TTI: G9KD-1A DC24 Omron Electronics Availability: 36In StockGeneral Purpose Relays G9KD HIGH CAPACITY POWER RELAY | 36In Stock | G9KD | Tray | G9KD1ADC24 | |||||||||||||||||||
Mfr: SNRII-A0-1C3-D012 TTI: 1558940-3 TE Connectivity / Schrack Availability: 10.000In StockGeneral Purpose Relays SNRII-A0-1A3-D012 | 10.000In Stock | Relay | PCB Relay | 12 V | 1 form C (SPDT) | 6 A | Solder Pin | PCB Mount | 277 VAC | 847 Ohms | Silver Tin Oxide (AgSnO2 | SNR | 28 mm | 5 mm | 15 mm | Tube | |||||||
Mfr: SNRII-A0-1C3-D018 TTI: 1558940-4 TE Connectivity / Schrack Availability: 6.000In StockGeneral Purpose Relays SNRII-A0-1A3-D018 | 6.000In Stock | Relay | PCB Relay | 18 V | 1 form C (SPDT) | 6 A | Solder Pin | PCB Mount | 277 VAC | 1.905 kOhms | Silver Tin Oxide (AgSnO2 | SNR | 28 mm | 5 mm | 15 mm | Tube | |||||||
Mfr: SNRII-A0-1C3-D024 TTI: 1558940-6 TE Connectivity / Schrack Availability: 15.000In StockGeneral Purpose Relays SNRII-A0-1A3-D024 | 15.000In Stock | Relay | PCB Relay | 24 V | 1 form C (SPDT) | 6 A | Solder Pin | PCB Mount | 277 VAC | 3.388 kOhms | Silver Tin Oxide (AgSnO2 | SNR | 28 mm | 5 mm | 15 mm | Tube | |||||||
5.000In Stock | Power Relays | Low Power | 12 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 9-1393243-7 | ||||||
4.220In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Latching | 62 Ohms | Silver Nickel (AgNi) | RT1 Bistable | 29 mm | 12.7 mm | 15.7 mm | Bulk | 7-1393239-8 | ||||||
Mfr: G9KC-4A DC24 TTI: G9KC-4A DC24 Omron Electronics Availability: 390In StockGeneral Purpose Relays 4-POLE 40A 480 VAC PCB | 390In Stock | High Power Relays | PCB Power Relay | 24 VDC | 4 Form A (4PST) | 40 A | Quick Connect | PCB Mount | 277 VAC, 480 VAC, 30 VDC | PC Pin | 115 Ohms | 208 mA | Silver | G9KC | 58 mm | 35 mm | 47 mm | Tray | G9KC4ADC24 | ||||
Mfr: V23057-B0002-A201 TTI: 6-1393215-9 TE Connectivity / Schrack Availability: 840In StockGeneral Purpose Relays V23057B 2A201 | 840In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Quick Connect | Socket | 400 VAC | Non-Latching | 330 Ohms | Silver Nickel (AgNi) | Card E | 38 mm | 10.4 mm | 25.1 mm | Bulk | ||||||
12.000In Stock | Power Relays | Standard | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.1 kOhms | Silver Nickel (AgNi) | RPII/2 | 29 mm | 12.6 mm | 25.5 mm | Bulk | 6-1393234-8 | ||||||
35.525In Stock | Power Relays | Miniature | 12 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | PCB Mount | 400 VAC | Solder Pin | Non-Latching | 685 Ohms | Silver Nickel (AgNi) | 20 mm | 10 mm | 10 mm | Bulk | |||||||
1.840In Stock | Power Relays | Miniature | 5 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 112 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.11 mm | 12.3 mm | Tube | RYA31005 | ||||||
Mfr: V23092-A1048-A301 TTI: V23092-A1048-A301 TE Connectivity Availability: 3.620In StockGeneral Purpose Relays INDUSTRY RELAY 48V 6A 1CO THT | 3.620In Stock | Slim Form Relays | 48 VDC | 6 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 10.6 kOhms | Silver Tin Oxide (AgSnO2) | SNR | 28 mm | 5 mm | 15 mm | Tube | 3-1393236-7 |