Card E - General Purpose Relays
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V23057-B0002-A201 TTI: 6-1393215-9 TE Connectivity / Schrack Availability: 840In StockGeneral Purpose Relays V23057B 2A201 | 840In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Quick Connect | Socket | 400 VAC | Non-Latching | 330 Ohms | Silver Nickel (AgNi) | Card E | 38 mm | 10.4 mm | 25.1 mm | Bulk | |||||
Mfr: V23057-B0006-A201 TTI: 8-1393215-1 TE Connectivity / Schrack Availability: 14.760In StockGeneral Purpose Relays POWER RELAY 24V 8A 1CO THT VER | 14.760In Stock | 1 Form C (SPDT-NO, NC) | Through Hole | Non-Latching | 1.2 kOhms | Silver Nickel (AgNi) | Card E | 38 mm | 10.4 mm | 25.1 mm | Tube | |||||||||||
Mfr: V23057-B0006-A202 TTI: 8-1393215-3 TE Connectivity / Schrack Availability: Not Available OnlineGeneral Purpose Relays V23057B 6A202 | Not Available Online | Power Relays | 1 Form A (SPST-NO) | Solder Pin | Through Hole | Non-Latching | 1.2 kOhms | Silver Nickel (AgNi) | Card E | 38 mm | 10.4 mm | 25.1 mm | Tube | |||||||||
Mfr: V23057-A0002-A201 TTI: 1393215-6 TE Connectivity / P&B Availability: Not Available OnlineGeneral Purpose Relays V23057A 2A201 KARTENRELAIS E | Not Available Online | Power Relays | Standard | 6 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Quick Connect Terminal | Socket | 400 VAC | Quick Connect Terminal | Non-Latching | 330 Ohms | Silver Nickel (AgNi) | Card E | 28 mm | 25 mm | 10.8 mm | Bulk | ||||
Mfr: V23057-A0006-A201 TTI: 2-1393215-3 TE Connectivity / Schrack Availability: Not Available OnlineGeneral Purpose Relays V23057A 6A201 KARTENRELAIS E | Not Available Online | Power Relays | 1 Form C (SPDT-NO, NC) | Solder Pin | Through Hole | Non-Latching | 1.2 kOhms | Silver Nickel (AgNi) | Card E | 28 mm | 25 mm | 10.8 mm | Bulk |