DJ - General Purpose Relays
210 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Power Relays | 12 VDC | 1 Form A (SPST-NO) | 16 A | Through Hole | 250 VAC | Solder Pin | Latching | 960 Ohms | Silver Tin Oxide (AgSnO) | DJ | Tube | ||||||||||
Not Available Online | Power Relays | 5 VDC | 1 Form A (SPST-NO) | 16 A | Through Hole | 250 VAC | Solder Pin | Non-Latching | 100 Ohms | Silver Tin Oxide (AgSnO) | DJ | Tube | ||||||||||
0In Stock | Power Relays | Latching Relay | 12 VDC | 1 Form A (SPST-NO) | 50 A | Solder Pin | Through Hole | 480 VAC | Solder Pin | Latching | 144 Ohms | 83.3 mA | Silver Tin Oxide (AgSnO) | DJ | 39 mm | 15 mm | 30.2 mm | Bulk | ||||
0In Stock | Power Relays | Latching Relay | 5 V | 1 Form A (SPST-NO) | 50 A | Solder Pin | Through Hole | 480 VAC | Dual Coil Latching | Silver Tin Oxide (AgSnO) | DJ | 39 mm | 15 mm | 30.2 mm | Bulk | |||||||
0In Stock | Power Relays | Latching Relay | 5 VDC | 1 Form A (SPST-NO) | 50 A | Solder Pin | Through Hole | 480 VAC | Solder Pin | Latching | 25 Ohms | 200 mA | Silver Tin Oxide (AgSnO) | DJ | 39 mm | 15 mm | 30.2 mm | Bulk | ||||
Not Available Online | Power Relays | Polarized | 5 VDC | 2 Form C (DPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Dual Coil Latching | 100 Ohms | 50 mA | Silver Tin Oxide (AgSnO) | DJ | 29 mm | 13 mm | 16.5 mm | Bulk | ||||
Not Available Online | Power Relays | 24 VDC | 2 Form C (DPDT-NO, NC) | Through Hole | 250 VAC | Solder Pin | Non-Latching | 2.304 kOhms | Silver Tin Oxide (AgSnO) | DJ | Tube | |||||||||||
0In Stock | Power Relays | Latching Relay | 12 VDC | 1 Form A (SPST-NO) | 50 A | Solder Pin | Through Hole | 480 VAC | Solder Pin | Dual Coil Latching | 72 Ohms | 166.7 mA | Silver Tin Oxide (AgSnO) | DJ | 39 mm | 15 mm | 30.2 mm | Bulk | ||||
0In Stock | Power Relays | Latching Relay | 12 VDC | 1 Form A (SPST-NO) | 50 A | Solder Pin | Through Hole | 480 VAC | Solder Pin | Dual Coil Latching | 72 Ohms | 166.7 mA | Silver Tin Oxide (AgSnO) | DJ | 39 mm | 15 mm | 30.2 mm | Bulk | ||||
0In Stock | Power Relays | Latching Relay | 24 V | 1 Form A (SPST-NO) | 50 A | Solder Pin | Through Hole | 480 VAC | Latching | Silver Tin Oxide (AgSnO) | DJ | 39 mm | 15 mm | 30.2 mm | Bulk | |||||||
0In Stock | Power Relays | Latching Relay | 24 V | 1 Form A (SPST-NO) | 50 A | Solder Pin | Through Hole | 480 VAC | Dual Coil Latching | Silver Tin Oxide (AgSnO) | DJ | 39 mm | 15 mm | 30.2 mm | Bulk | |||||||
Not Available Online | Power Relays | Polarized | 5 VDC | 2 Form C (DPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 100 Ohms | 50 mA | Silver Tin Oxide (AgSnO) | DJ | 29 mm | 13 mm | 16.5 mm | Tube | ||||
Not Available Online | Power Relays | Polarized | 24 VDC | 2 Form C (DPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 2.304 kOhms | 10.4 mA | Silver Tin Oxide (AgSnO) | DJ | 29 mm | 13 mm | 16.5 mm | Tube | ||||
0In Stock | Power Relays | Polarized | 24 VDC | 2 Form A (DPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 2.304 kOhms | 10.4 mA | Silver Tin Oxide (AgSnO) | DJ | 29 mm | 13 mm | 16.5 mm | Tube | ||||
0In Stock | Power Relays | Latching Relay | 24 VDC | 1 Form A (SPST-NO) | 50 A | Solder Pin | Through Hole | 480 VAC | Solder Pin | Dual Coil Latching | 288 Ohms | 83.3 mA | Silver Tin Oxide (AgSnO) | DJ | 39 mm | 15 mm | 30.2 mm | Bulk | ||||
0In Stock | Power Relays | Latching Relay | 24 V | 1 Form A (SPST-NO) | 50 A | Solder Pin | Through Hole | 480 VAC | Dual Coil Latching | Silver Tin Oxide (AgSnO) | DJ | 39 mm | 15 mm | 30.2 mm | Bulk | |||||||
Not Available Online | Power Relays | 5 VDC | 2 Form C (DPDT-NO, NC) | Through Hole | 250 VAC | Solder Pin | Dual Coil Latching | 100 Ohms | Silver Tin Oxide (AgSnO) | DJ | Tube | |||||||||||
Not Available Online | Power Relays | 12 VDC | 2 Form C (DPDT-NO, NC) | Through Hole | 250 VAC | Solder Pin | Non-Latching | 576 Ohms | Silver Tin Oxide (AgSnO) | DJ | Tube | |||||||||||
Not Available Online | Power Relays | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Through Hole | 250 VAC | Solder Pin | Latching | 960 Ohms | Silver Tin Oxide (AgSnO) | DJ | Tube | ||||||||||
0In Stock | Power Relays | Latching Relay | 12 V | 1 Form A (SPST-NO) | 50 A | Solder Pin | Through Hole | 480 VAC | Latching | Silver Tin Oxide (AgSnO) | DJ | 39 mm | 15 mm | 30.2 mm | Bulk | |||||||
0In Stock | Power Relays | Latching Relay | 12 VDC | 1 Form A (SPST-NO) | 50 A | Solder Pin | Through Hole | 480 VAC | Solder Pin | Dual Coil Latching | 72 Ohms | 166.7 mA | Silver Tin Oxide (AgSnO) | DJ | 39 mm | 15 mm | 30.2 mm | Bulk | ||||
0In Stock | Power Relays | Latching Relay | 12 V | 1 Form A (SPST-NO) | 50 A | Solder Pin | Through Hole | 480 VAC | Dual Coil Latching | Silver Tin Oxide (AgSnO) | DJ | 39 mm | 15 mm | 30.2 mm | Bulk | |||||||
0In Stock | Power Relays | Latching Relay | 5 VDC | 1 Form A (SPST-NO) | 50 A | Solder Pin | Through Hole | 480 VAC | Solder Pin | Latching | 25 Ohms | 200 mA | Silver Tin Oxide (AgSnO) | DJ | 39 mm | 15 mm | 30.2 mm | Bulk | ||||
0In Stock | Power Relays | Latching Relay | 12 V | 1 Form A (SPST-NO) | 50 A | Solder Pin | Through Hole | 480 VAC | Latching | Silver Tin Oxide (AgSnO) | DJ | 39 mm | 15 mm | 30.2 mm | Bulk | |||||||
Not Available Online | Power Relays | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Through Hole | 250 VAC | Solder Pin | Latching | 167 Ohms | Silver Tin Oxide (AgSnO) | DJ | Tube |