DSP - General Purpose Relays
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSP1-L2-DC24V-F TTI: DSP1-L2-DC24V-F Panasonic Industry Availability: Not Available OnlineGeneral Purpose Relays 8A 24V 1FORMA/1FORMB 2 COIL LATCHING PCB | Not Available Online | Power Relays | Polarized | 24 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Dual Coil Latching | 1.92 kOhms | 12.5 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Tray | |||
Mfr: DSP1-L2-DC5V-F TTI: DSP1-L2-DC5V-F Panasonic Industry Availability: Not Available OnlineGeneral Purpose Relays 8A 5V 1FORMA/1FORMB 2 COIL LATCHING PCB | Not Available Online | Power Relays | Polarized | 5 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Dual Coil Latching | 83 Ohms | 60.2 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Tray | |||
Mfr: DSP1A-L2-DC5V TTI: Not Assigned Panasonic Industry General Purpose Relays 8A 5VDC SPST 2 COIL LATCHING PCB | 0In Stock | Power Relays | Polarized | 5 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Dual Coil Latching | 83 Ohms | 60.2 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Bulk | |||
Mfr: DSP1-DC12V-F TTI: Not Assigned Panasonic Industry General Purpose Relays 8A 12V 1FORMA/1FORMB NON-LATCHING PCB | 0In Stock | Power Relays | Polarized | 12 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 480 Ohms | 25 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Bulk | |||
Mfr: DSP1A-DC5V TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 8A 5VDC SPST-NO SEALED PCB | 0In Stock | Power Relays | Polarized | 5 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 83 Ohms | 60.2 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Bulk | |||
Mfr: DSP1A-DC12V-R TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 1 Form A 12VDC 1 Form A 8A 250VAC | 0In Stock | Power Relays | 12 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 480 Ohms | 25 mA | Silver Alloy (Ag) with Gold Plating | DSP | Bulk | |||||||
Mfr: DSP1-DC24V-F TTI: Not Assigned Panasonic Industry General Purpose Relays 8A 24V 1FORMA/1FORMB NON-LATCHING PCB | 0In Stock | Power Relays | Polarized | 24 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 1.92 kOhms | 12.5 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | ||||
0In Stock | Power Relays | Polarized | 24 VDC | 2 Form A (DPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 1.92 kOhms | 12.5 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Bulk | ||||
Mfr: DSP1A-DC12V TTI: Not Assigned Panasonic Industry General Purpose Relays 8A 12VDC SPST-NO SEALED PCB | 0In Stock | Power Relays | Polarized | 12 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 480 Ohms | 25 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Bulk | |||
Mfr: DSP1-DC6V-F TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 8A 6V 1FORMA/1FORMB NON-LATCHING PCB | 0In Stock | Power Relays | Polarized | 6 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | Solder Pin | Through Hole | Solder Pin | Non-Latching | 120 Ohms | 50 mA | Silver Tin Oxide (AgSnO) | DSP | Bulk | ||||||||
Mfr: DSP1-DC5V-F TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 8A 5V 1FORMA/1FORMB NON-LATCHING PCB | 0In Stock | Power Relays | Polarized | 5 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 83 Ohms | 60.2 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Bulk | |||
0In Stock | Power Relays | Polarized | 12 VDC | 2 Form A (DPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 480 Ohms | 25 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Bulk | ||||
Mfr: DSP1A-DC24V TTI: Not Assigned Panasonic Industry General Purpose Relays 8A 24VDC SPST-NO SEALED PCB | 0In Stock | Power Relays | Polarized | 24 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 1.92 kOhms | 12.5 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Bulk | |||
Mfr: DSP2A-L2-DC5V TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 5A 5VDC DPST-NO 2 COIL LATCHING PCB | 0In Stock | Power Relays | Polarized | 5 VDC | 2 Form A (DPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Dual Coil Latching | 83 Ohms | 60 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Bulk | |||
Mfr: DSP1-L2-DC6V-F TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 1 FormA 1Form B 6VDC 250VAC 5A 30VDC 2 C | 0In Stock | Power Relays | Polarized | 6 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Dual Coil Latching | 120 Ohms | 50 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Bulk | |||
Mfr: DSP2a-DC3V TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 2 Form A 3VDC 2 Form A | 0In Stock | Power Relays | Polarized | 3 VDC | 2 Form A (DPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 30 Ohms | 100 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Bulk | |||
Mfr: DSP1A-DC24V-R TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 1 Form A 24VDC 1 Form A 8A 250VAC | 0In Stock | Power Relays | Polarized | 24 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 1.92 kOhms | 12.5 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Tube | |||
Mfr: DSP1-DC24V-R-F TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays POWER RELAY 1-FORM-A | 0In Stock | Power Relays | Polarized | 24 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 1.92 kOhms | 12.5 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Bulk | |||
0In Stock | Power Relays | Polarized | 5 VDC | 2 Form A (DPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 83 Ohms | 60 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Bulk | ||||
Mfr: DSP1A-DC9V TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 8A 9VDC SPST-NO SEALED PCB | 0In Stock | Power Relays | Polarized | 9 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 270 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Bulk | |||
0In Stock | Power Relays | Polarized | 9 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 270 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10 mm | Tube | ||||
Mfr: DSP1a-L2-DC6V TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 1 Form A 6VDC 1 Form A 8A 250VAC | 0In Stock | Power Relays | Polarized | 6 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Dual Coil Latching | 120 Ohms | 50 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Bulk | |||
Mfr: DSP1-L2-DC9V-F TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 1 FormA 1Form B 9VDC 250VAC 5A 30VDC 2 C | 0In Stock | Power Relays | Polarized | 9 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Dual Coil Latching | 270 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Bulk | |||
Mfr: DSP1-DC9V-F TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 1 FormA 1Form B 9VDC 250VAC 5A 30VDC | 0In Stock | Power Relays | Polarized | 9 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 270 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Bulk | |||
Mfr: DSP1-DC5V-R-F TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 1 FormA 1Form B 5VDC 250VAC 5A 30VDC | 0In Stock | Power Relays | Polarized | 5 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 83 Ohms | 60 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10 mm | Bulk |
- 1
- 2