DW - General Purpose Relays
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Relays | Polarized | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Latching | 2.88 kOhms | 8.3 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Tube | ||||
0In Stock | Power Relays | Polarized | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Latching | 1.44 kOhms | 16.7 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Tube | ||||
0In Stock | Power Relays | Polarized | 3 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Latching | 45 Ohms | 66.7 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Bulk | ||||
0In Stock | Power Relays | 5 VDC | 1 Form A (SPST-NO) | 8 A | Through Hole | 250 VAC | Latching | 125 Ohms | 40 mA | Silver Tin Oxide (AgSnO) | DW | Bulk | ||||||||||
0In Stock | Power Relays | Polarized | 6 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Latching | 180 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Bulk | ||||
0In Stock | Power Relays | 24 VDC | 1 Form A (SPST-NO) | 8 A | Through Hole | 250 VAC | Dual Coil Latching | 1.44 kOhms | 16.7 mA | Silver Tin Oxide (AgSnO) | DW | Bulk | ||||||||||
0In Stock | Power Relays | Polarized | 24 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Dual Coil Latching | 1.44 kOhms | 16.7 mA | Silver Tin Oxide (AgSnO) | DW | 22 mm | 24 mm | ||||||
Mfr: ADW1209HTW TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 16A 277VAC 1 Form A 2Coil Latching 9VDC | 0In Stock | Power Relays | Polarized | 9 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Latching | 202.5 Ohms | 44.4 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Bulk | |||
0In Stock | Power Relays | Polarized | 6 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Dual Coil Latching | 90 Ohms | 66.7 mA | Silver Tin Oxide (AgSnO) | DW | 22 mm | 24 mm | ||||||
0In Stock | Power Relays | Polarized | 3 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Latching | 22.5 Ohms | 133.3 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Bulk | ||||
0In Stock | Power Relays | Polarized | 6 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Latching | 90 Ohms | 66.7 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Bulk | ||||
Mfr: ADW1124HTW TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 16A 277VAC 1 Form A 1Coil Latching 24VDC | 0In Stock | Power Relays | Polarized | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Latching | 2.88 kOhms | 8.3 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Bulk | |||
Mfr: ADW1206HLW TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 6volts 16A 2 Coil Inrush Current 100A | 0In Stock | Power Relays | Polarized | 6 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Dual Coil Latching | 90 Ohms | 66.7 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 15.8 mm | Bulk | |||
0In Stock | Power Relays | Polarized | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Dual Coil Latching | 62.5 Ohms | 80 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Tube | ||||
Mfr: ADW1206HTW TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 16A 277VAC 1 Form A 2Coil Latching 6VDC | 0In Stock | Power Relays | Polarized | 6 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Latching | 90 Ohms | 66.7 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Bulk | |||
Mfr: ADW1124HLW TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 24volts 16A 1 Coil Inrush Current 100A | 0In Stock | Power Relays | Polarized | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Latching | 2.88 kOhms | 8.3 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Bulk | |||
Mfr: ADW1212HTW TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 16A 277VAC 1 Form A 2Coil Latching 12VDC | 0In Stock | Power Relays | Polarized | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Dual Coil Latching | 360 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Bulk | |||
Mfr: ADW1203HLW TTI: Not Assigned Panasonic Industry General Purpose Relays 3volts 16A 2 Coil Inrush Current 100A | 0In Stock | Power Relays | Polarized | 3 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Dual Coil Latching | 22.5 Ohms | 133.3 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Bulk | |||
Mfr: ADW1103HLW TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 3volts 16A 1 Coil Inrush Current 100A | 0In Stock | Power Relays | Polarized | 3 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Latching | 45 Ohms | 66.7 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Bulk | |||
0In Stock | Power Relays | Polarized | 6 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Latching | 180 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | |||||
0In Stock | Power Relays | Polarized | 6 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Latching | 180 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Bulk | ||||
0In Stock | Power Relays | Polarized | 9 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Latching | 405 Ohms | 22.2 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Bulk | ||||
Mfr: ADW1203HTW TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 16A 277VAC 1 Form A 2Coil Latching 3VDC | 0In Stock | Power Relays | Polarized | 3 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Dual Coil Latching | 22.5 Ohms | 133.3 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Tube | |||
Mfr: ADW1224HTW TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 16A 277VAC 1 Form A 2Coil Latching 24VDC | 0In Stock | Power Relays | Polarized | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 277 VAC | Solder Pin | Dual Coil Latching | 1.44 kOhms | 16.7 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm | Bulk | |||
0In Stock | Power Relays | Polarized | 24 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Latching | 2.88 kOhms | 8.3 mA | Silver Tin Oxide (AgSnO) | DW | 24 mm | 10 mm | 18.8 mm |