FCA-125 - General Purpose Relays
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Military/Aerospace Relays | Mid Range Relay | 28 VDC | 1 Form C (SPDT-NO, NC) | 25 A | Solder Pin | Through Hole | 115 VAC, 28 VDC | Solder Pin | Non-Latching | 320 Ohms | Silver Cadmium Oxide (AgCdO) | FCA-125 | 43.63 mm | 13.3 mm | 33.6 mm | Bulk | FCA-125-12 1-1617748-8 | |||||
Mfr: M6106/19-019 TTI: M6106/19-019 TE Connectivity / CII General Purpose Relays 28V 25A 1 Form C (SPDT) 1 CO | 0In Stock | Military/Aerospace Relays | Mid Range Relay | 28 VDC | 1 Form C (SPDT-NO, NC) | 25 A | Solder Hook | Flange Mount | 115 VAC, 28 VDC | Solder Hook | Non-Latching | 320 Ohms | Silver Cadmium Oxide (AgCdO) | FCA-125 | 43.63 mm | 13.3 mm | 33.6 mm | Bulk | FCA-125-19 2-1617748-5 | ||||
Mfr: M6106/19-016 TTI: M6106/19-016 TE Connectivity / CII Availability: 0In StockGeneral Purpose Relays M6106/19-016 | 0In Stock | Military/Aerospace Relays | Mid Range Relay | 28 VDC | 1 Form C (SPDT-NO, NC) | 25 A | Solder Hook | Flange Mount | 115 VAC, 28 VDC | Solder Hook | Non-Latching | 320 Ohms | 87.5 mA | Silver Cadmium Oxide (AgCdO) | FCA-125 | 43.63 mm | 13.3 mm | 33.6 mm | Bulk | FCA-125-16 2-1617748-2 | |||
0In Stock | Military/Aerospace Relays | Mid Range Relay | 28 VDC | 1 Form C (SPDT-NO, NC) | 25 A | Solder Pin | Through Hole | 115 VAC, 28 VDC | Solder Pin | Non-Latching | 320 Ohms | 87.5 mA | Silver Cadmium Oxide (AgCdO) | FCA-125 | 43.63 mm | 13.3 mm | 33.6 mm | Bulk | FCA-125-22 2-1617748-8 | ||||
Mfr: FCA-125-12 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockGeneral Purpose Relays M6106/19-012 | 0In Stock | Military/Aerospace Relays | 28 VDC | 1 Form C (SPDT-NO, NC) | Plug Pin | Panel Mount | Non-Latching | FCA-125 | 1-1617748-8 | ||||||||||||||
Mfr: FCA-125-22 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockGeneral Purpose Relays M6106/19-022 | 0In Stock | Military/Aerospace Relays | Mid Range Relay | 28 VDC | 1 Form C (SPDT-NO, NC) | 25 A | Solder Pin | Through Hole | 115 VAC, 28 VDC | Solder Pin | Non-Latching | 320 Ohms | 87.5 mA | Silver Cadmium Oxide (AgCdO) | FCA-125 | 43.64 mm | 26.04 mm | 25.65 mm | 2-1617748-8 | ||||
0In Stock | Military/Aerospace Relays | 28 VDC | 1 Form C (SPDT-NO, NC) | Solder Hook | Panel Mount | Non-Latching | 320 Ohms | FCA-125 | 5-1617748-8 | ||||||||||||||
Mfr: M6106/19-009 TTI: M6106/19-009 TE Connectivity / CII General Purpose Relays M6106/19-009 FCA-125-9 | 0In Stock | 115 VAC | 1 Form C (SPDT-NO, NC) | Panel Mount | 320 Ohms | FCA-125 | Bulk | FCA-125-9,5-1617748-8 | |||||||||||||||
Mfr: FCA-125-16 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockGeneral Purpose Relays M6106/19-016 | 0In Stock | Military/Aerospace Relays | Mid Range Relay | 28 VDC | 1 Form C (SPDT-NO, NC) | 25 A | Solder Hook | Chassis Mount | 115 VAC, 28 VDC | Solder Hook | Non-Latching | 320 Ohms | 87.5 mA | Silver Cadmium Oxide (AgCdO) | FCA-125 | 43.64 mm | 26.04 mm | 25.65 mm | 2-1617748-2 | ||||
Mfr: M6106/19-014 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockGeneral Purpose Relays M6106/19-014 | 0In Stock | Power Relays | Mid Range Relay | 28 VDC | 1 Form C (SPDT-NO, NC) | 25 A | Solder Hook | Flange Mount | 115 VAC, 28 VDC | Non-Latching | 320 Ohms | Silver Cadmium Oxide (AgCdO) | FCA-125 | FCA-125-14 2-1617748-0 | |||||||||
Mfr: FCA-125-14 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockGeneral Purpose Relays MID RANGE RELAY | 0In Stock | Military/Aerospace Relays | FCA-125 | 2-1617748-0 | |||||||||||||||||||
0In Stock | 25 A | Silver Cadmium | FCA-125 | Bulk | FCA-125-9 |