G5PZ-X - General Purpose Relays
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G5PZ-1A-X DC24 TTI: G5PZ-1A-X DC24 Omron Electronics Availability: 0In StockGeneral Purpose Relays HIGH POWER RELAY SPST 20A 24V | 0In Stock | Power Relays | Compact Power Relay | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | PCB Mount | 277 VAC, 200 VDC | 1.087 kOhms | 22.1 mA | Silver | G5PZ-X | 26.4 mm | 15.2 mm | 29.5 mm | Tray | G5PZ1AXDC24BYOMZ | |||||
Mfr: G5PZ-1A-X DC12 TTI: G5PZ-1A-X DC12 Omron Electronics Availability: 0In StockGeneral Purpose Relays HIGH POWER RELAY SPST 20A 12V | 0In Stock | Power Relays | Compact Power Relay | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | PCB Mount | 277 VAC, 200 VDC | 272 Ohms | 44.1 mA | Silver | G5PZ-X | 26.4 mm | 15.2 mm | 29.5 mm | Tray | G5PZ1AXDC12BYOMZ | |||||
Not Available Online | Power Relays | 24 VDC | 1 Form A (SPST-NO) | 16 A | PCB Mount | 250 VAC | 1.087 kOhms | 22.1 mA | Silver (Ag) | G5PZ-X | 24 mm | 10.5 mm | 25 mm | ||||||||||
Mfr: G5PZ-1A-X-DC12 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineGeneral Purpose Relays | Not Available Online | Power Relays | 12 VDC | 1 Form A (SPST-NO) | 16 A | PCB Mount | 250 VAC | 272 Ohms | 44.1 mA | Silver (Ag) | G5PZ-X | 24 mm | 10.5 mm | 25 mm |