G6RN-E - General Purpose Relays
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays | 0In Stock | PCB Power Relays | High-Capacity Miniature Power Relay | 24 VDC | 1 Form A (SPST) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Non-Latching | 2.62 kOhms | 9.2 mA | Silver Tin Indium (AgSnIn) | G6RN-E | 28.5 mm | 10 mm | 15 mm | Tube | G6RN1A7EASICFHADC24OMB | ||||
TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays | 0In Stock | PCB Power Relays | High-Capacity Miniature Power Relay | 12 VDC | 1 Form C (SPDT) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Non-Latching | 655 Ohms | 18.3 mA | Silver Tin Indium (AgSnIn) | G6RN-E | 28.5 mm | 10 mm | 15 mm | Tube | G6RN17EASICFHADC12OMB | ||||
TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays | 0In Stock | PCB Power Relays | High-Capacity Miniature Power Relay | 5 VDC | 1 Form C (SPDT) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Non-Latching | 114 Ohms | 43.9 mA | Silver Tin Indium (AgSnIn) | G6RN-E | 28.5 mm | 10 mm | 15 mm | Tube | G6RN17EASICFHADC5OMB | ||||
TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays | 0In Stock | PCB Power Relays | High-Capacity Miniature Power Relay | 5 VDC | 1 Form A (SPST) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Non-Latching | 114 Ohms | 43.9 mA | Silver Tin Indium (AgSnIn) | G6RN-E | 28.5 mm | 10 mm | 15 mm | Tube | G6RN1A7EASICFHADC5OMB | ||||
TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays | 0In Stock | PCB Power Relays | High-Capacity Miniature Power Relay | 6 VDC | 1 Form C (SPDT) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Non-Latching | 164 Ohms | 36.6 mA | Silver Tin Indium (AgSnIn) | G6RN-E | 28.5 mm | 10 mm | 15 mm | Tube | G6RN17EASICFHADC6OMB | ||||
TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays | 0In Stock | PCB Power Relays | High-Capacity Miniature Power Relay | 12 VDC | 1 Form A (SPST) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Non-Latching | 655 Ohms | 18.3 mA | Silver Tin Indium (AgSnIn) | G6RN-E | 28.5 mm | 10 mm | 15 mm | Tube | G6RN1A7EASICFHADC12OMB | ||||
TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays | 0In Stock | PCB Power Relays | High-Capacity Miniature Power Relay | 24 VDC | 1 Form C (SPDT) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Non-Latching | 2.62 kOhms | 9.2 mA | Silver Tin Indium (AgSnIn) | G6RN-E | 28.5 mm | 10 mm | 15 mm | Tube | G6RN17EASICFHADC24OMB | ||||
TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays | 0In Stock | PCB Power Relays | High-Capacity Miniature Power Relay | 6 VDC | 1 Form A (SPST) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Non-Latching | 164 Ohms | 36.6 mA | Silver Tin Indium (AgSnIn) | G6RN-E | 28.5 mm | 10 mm | 15 mm | Tube | G6RN1A7EASICFHADC6OMB |