G9KC - General Purpose Relays
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G9KC-4A DC12 TTI: G9KC-4A DC12 Omron Electronics Availability: 405In StockGeneral Purpose Relays 4-POLE 40A 480 VAC PCB | 405In Stock | High Power Relays | PCB Power Relay | 12 VDC | 4 Form A (4PST) | 40 A | Quick Connect | PCB Mount | 277 VAC, 480 VAC, 30 VDC | PC Pin | 28.8 Ohms | 417 mA | Silver | G9KC | 58 mm | 35 mm | 47 mm | Tray | G9KC4ADC12 | ||||
Mfr: G9KC-4A DC24 TTI: G9KC-4A DC24 Omron Electronics Availability: 390In StockGeneral Purpose Relays 4-POLE 40A 480 VAC PCB | 390In Stock | High Power Relays | PCB Power Relay | 24 VDC | 4 Form A (4PST) | 40 A | Quick Connect | PCB Mount | 277 VAC, 480 VAC, 30 VDC | PC Pin | 115 Ohms | 208 mA | Silver | G9KC | 58 mm | 35 mm | 47 mm | Tray | G9KC4ADC24 | ||||
Mfr: G9KC-4A1B DC24 TTI: G9KC-4A1B DC24 Omron Electronics Availability: 0In StockGeneral Purpose Relays 4-POLE 40A 480 VAC PCB | 0In Stock | High Power Relays | PCB Power Relay | 24 VDC | 4 Form A (4PST), 1 Form B (SPST) | 40 A | Quick Connect | PCB Mount | 277 VAC, 480 VAC, 30 VDC | PC Pin | 115 Ohms | 208 mA | Silver | G9KC | 58 mm | 35 mm | 47 mm | Tray | G9KC4A1BDC24 | ||||
Mfr: G9KC-4A1B DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays 4-POLE 40A 480 VAC PCB | 0In Stock | High Power Relays | PCB Power Relay | 12 VDC | 4 Form A (4PST), 1 Form B (SPST) | 40 A | Quick Connect | PCB Mount | 277 VAC, 480 VAC, 30 VDC | PC Pin | 28.8 Ohms | 417 mA | Silver | G9KC | 58 mm | 35 mm | 47 mm | Tray | G9KC4A1BDC12 | ||||
Not Available Online | G9KC | ||||||||||||||||||||||
Not Available Online | G9KC |