HE-V - General Purpose Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HEV2AN-P-DC24V TTI: HEV2AN-P-DC24V Panasonic Industrial Devices General Purpose Relays HE-V 20A High Capacity DC24V | Not Available Online | Power Relays | High Capacity | 24 VDC | 2 Form A (DPST-NO) | 20 A | Solder Pin | Through Hole | 1 kVDC | Solder Pin | Non-Latching | 300 Ohms | 80 mA | Silver Nickel (AgNi) | HE-V | 41 mm | 50 mm | 39.4 mm | Box | |||
Mfr: HEV2AN-P-DC12V TTI: Not Assigned Panasonic Industrial Devices General Purpose Relays HE-V 20A High Capacity DC12V | 0In Stock | Power Relays | High Capacity | 12 VDC | 2 Form A (DPST-NO) | 20 A | Solder Pin | Through Hole | 1 kVDC | Solder Pin | Non-Latching | 75 Ohms | 160 mA | Silver Nickel (AgNi) | HE-V | 41 mm | 50 mm | 39.4 mm |