NC4EBD - General Purpose Relays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NC4EBD-P-DC5V TTI: Not Assigned Panasonic Industry Availability: 0In StockGeneral Purpose Relays 4 Form C 5A 250VAC 5VDC | 0In Stock | Power Relays | Slim | 5 VDC | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 220 VDC | Solder Pin | Non-Latching | 34.7 Ohms | 144 mA | Silver Nickel (AgNi) | NC4EBD | 38.1 mm | 25.4 mm | 10.9 mm | Bulk |