PA-N - General Purpose Relays
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15.975In Stock | Power Relays | Slim | 24 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 110 VDC | Solder Pin | Non-Latching | 5.236 kOhms | 4.6 mA | Silver Nickel (AgNi) | PA-N | 20 mm | 5 mm | 12.5 mm | Tube | ||||
0In Stock17.000 On Order Expected | Power Relays | Slim | 12 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 110 VDC | Solder Pin | Non-Latching | 1.309 kOhms | 9.2 mA | Silver Nickel (AgNi) | PA-N | 20 mm | 5 mm | 12.5 mm | Tube | ||||
0In Stock | Power Relays | Slim | 5 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 110 VDC | Solder Pin | Non-Latching | 227 Ohms | 22 mA | Silver Nickel (AgNi) | PA-N | 20 mm | 5 mm | 12.5 mm | Tube | ||||
0In Stock | Power Relays | Slim | 18 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 110 VDC | Solder Pin | Non-Latching | 2.945 kOhms | 6.1 mA | Silver Nickel (AgNi) | PA-N | 20 mm | 5 mm | 12.5 mm | Tube | ||||
0In Stock | Power Relays | Slim | 4.5 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 110 VDC | Solder Pin | Non-Latching | 184 Ohms | 24.4 mA | Silver Nickel (AgNi) | PA-N | 20 mm | 5 mm | 12.5 mm | Tube | ||||
0In Stock | Power Relays | Slim | 9 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 110 VDC | Solder Pin | Non-Latching | 736 Ohms | 12.2 mA | Silver Nickel (AgNi) | PA-N | 20 mm | 5 mm | 12.5 mm | Tube | ||||
0In Stock | Power Relays | Slim | 6 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 110 VDC | Solder Pin | Non-Latching | 327 Ohms | 18.3 mA | Silver Nickel (AgNi) | PA-N | 20 mm | 5 mm | 12.5 mm | Tube | ||||
0In Stock | Power Relays | Slim | 3 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 110 VDC | Solder Pin | Non-Latching | 82 Ohms | 36.7 mA | Silver Nickel (AgNi) | PA-N | 20 mm | 5 mm | 12.5 mm | Tube |