RP3SL - General Purpose Relays
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RP3SL024 TTI: 1-1393230-1 TE Connectivity Availability: 6.540In Stock25.000 On Order Expected General Purpose Relays POWER RELAY 24V 16A 1NO THT | 6.540In Stock25.000 On Order Expected | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.1 kOhms | 24 mA | Silver Tin Oxide (AgSnO) | RP3SL | 29 mm | 12.6 mm | 25.5 mm | Bulk | |||||
15.560In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 270 Ohms | Silver Tin Oxide (AgSnO) | RP3SL | 29 mm | 12.6 mm | 25.5 mm | Bulk | ||||||
Mfr: RP7SL024 TTI: 6-1393231-6 TE Connectivity / Schrack Availability: 4.440In StockGeneral Purpose Relays POWER RELAY 24V 10A 1NO THT | 4.440In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.1 kOhms | Silver Tin Oxide (AgSnO) | RP3SL | 29 mm | 12.6 mm | 25.5 mm | Bulk | |||||
0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 105 Ohms | Silver Tin Oxide (AgSnO) | RP3SL | 29 mm | 12.6 mm | 25.5 mm | Bulk | ||||||
Mfr: 1-1393230-2 TTI: Not Assigned TE Connectivity / Schrack Availability: Not Available OnlineGeneral Purpose Relays RP3SL048 | Not Available Online | Power Relays | 1 Form A (SPST-NO) | Solder Pin | Through Hole | Non-Latching | 4.4 kOhms | Silver Tin Oxide (AgSnO) | RP3SL | 29 mm | 12.6 mm | 25.5 mm | Bulk | |||||||||
Not Available Online | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 460 Ohms | Silver Tin Oxide (AgSnO) | RP3SL | 29 mm | 12.6 mm | 25.5 mm | Bulk | ||||||
Not Available Online | Power Relays | 1 Form A (SPST-NO) | Solder Pin | Through Hole | Non-Latching | 115 Ohms | Silver Tin Oxide (AgSnO) | RP3SL | 29 mm | 12.6 mm | 25.5 mm | Bulk | ||||||||||
Not Available Online | 1 Form A (SPST-NO) | Through Hole | Latching | 21 Ohms | Silver Tin Oxide (AgSnO) | RP3SL | 29 mm | 12.6 mm | 25.5 mm | |||||||||||||
Not Available Online | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 460 Ohms | Silver Tin Oxide (AgSnO) | RP3SL | 29 mm | 12.6 mm | 25.5 mm | Bulk | ||||||
Mfr: RP7SL012 TTI: 6-1393231-5 TE Connectivity / Schrack Availability: 0In StockGeneral Purpose Relays POWER RELAY 12V 12A 1NO THT | 0In Stock | Power Relays | Standard | 1 Form A (SPST-NO) | Through Hole | Non-Latching | 270 Ohms | Silver Tin Oxide (AgSnO) | RP3SL | 29 mm | 12.6 mm | 25.5 mm | Bulk |