RT1 Bistable - General Purpose Relays
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.340In Stock46.500 On Order Expected | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Dual Coil Latching | 240 Ohms | Silver Nickel (AgNi) | RT1 Bistable | 29 mm | 12.7 mm | 15.7 mm | Tube | 8-1393239-7 | ||||||
42.500In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Dual Coil Latching | 886 Ohms | Silver Nickel (AgNi) | RT1 Bistable | 29 mm | 12.7 mm | 15.7 mm | Tube | 8-1393239-8 | ||||||
0In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Latching | 360 Ohms | Silver Nickel (AgNi) | RT1 Bistable | 29 mm | 12.7 mm | 15.7 mm | Bulk | 8-1393239-0 | ||||||
0In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Dual Coil Latching | 42 Ohms | Silver Nickel (AgNi) | RT1 Bistable | 29 mm | 12.7 mm | 15.7 mm | Tube | 8-1393239-5 | ||||||
0In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT1 Bistable | 29 mm | 12.7 mm | 15.7 mm | Bulk | 8-1393239-1 | ||||||
0In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Latching | 62 Ohms | Silver Nickel (AgNi) | RT1 Bistable | 29 mm | 12.7 mm | 15.7 mm | Bulk | 7-1393239-8 |