RTH - General Purpose Relays
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.500In Stock | 24 VDC | 1 Form A (SPST-NO) | 26 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RTH | 29 mm | 12.7 mm | 15.7 mm | Bulk | |||||||||
0In Stock1.000 On Order Expected 15-Feb-27 | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | RTH | 29 mm | 12.7 mm | 15.7 mm | Bulk | 8-1415006-1 | ||||||
Mfr: RTH34012WG TTI: 1-1415536-9 TE Connectivity / P&B Availability: Not Available OnlineGeneral Purpose Relays 16A, 12VDC 1 Form A(NO)PCB MNT | Not Available Online | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 20 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | RTH | 29 mm | 12.7 mm | 15.7 mm | Bulk |