RYII - General Purpose Relays
105 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37.440In Stock50.000 On Order Expected 14-Apr-27 | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 627 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 1-1393225-9 | ||||||
47.220In Stock50.000 On Order Expected 19-Jul-27 | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.35 kOhms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 2-1393225-1 | ||||||
17.160In Stock25.000 On Order Expected 21-Jul-27 | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.35 kOhms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 2-1393225-9 | ||||||
11.020In Stock92.760 On Order Expected | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 112 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 1-1393225-7 | ||||||
157.720In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 627 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 2-1393225-6 | ||||||
3.300In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 627 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 5-1393224-5 | ||||||
24.980In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 112 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 2-1393225-3 | ||||||
4.220In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.35 kOhms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 5-1393224-8 | ||||||
0In Stock49.160 On Order Expected 14-Jul-27 | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 112 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 4-1393224-2 | ||||||
Mfr: RY213024 TTI: 6-1393224-2 TE Connectivity Availability: 4.580In StockGeneral Purpose Relays RY213024 | 4.580In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.35 kOhms | Silver Tin Oxide (AgSnO) | RYII | 28.5 mm | 10.11 mm | 12.3 mm | Tube | ||||||
680In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 112 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 5-1393224-2 | ||||||
1.680In Stock | Miniature | 12 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 627 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | RYA31012 | |||||||
Mfr: RYA31024 TTI: 1-1393224-2 TE Connectivity Availability: 460In StockGeneral Purpose Relays RYA31024 | 460In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.35 kOhms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | RYA31024 | |||||
9.500In Stock | Power Relays | Standard | 48 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 9.391 kOhms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 5-1393224-1 | ||||||
Mfr: RY211006 TTI: 4-1393224-3 TE Connectivity Availability: 10.480In StockGeneral Purpose Relays RY211006 | 10.480In Stock | Miniature | 6 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 162 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | RY211006 | ||||||
Mfr: RY611019 TTI: 2-1393225-0 TE Connectivity Availability: 21.900In StockGeneral Purpose Relays RY611019 | 21.900In Stock | Power Relays | Miniature | 19 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | Silver Nickel (AgNi) | RYII | Tube | ||||||||||
10.000In Stock | Power Relays | Standard | 12 VDC | 1 Form B (SPST-NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 627 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 9-1393224-9 | ||||||
1.820In Stock | Power Relays | Miniature | 5 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 112 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.11 mm | 12.3 mm | Tube | RYA31005 | ||||||
1.700In Stock | Power Relays | 1 Form A (SPST-NO) | Solder Pin | Through Hole | Non-Latching | 2.35 kOhms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 1-1393224-8 | ||||||||||
460In Stock | 24 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.35 kOhms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 1-1393224-2 | ||||||||
1.680In Stock | 12 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 327 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 1393224-9 | ||||||||
4.580In Stock | 24 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.35 kOhms | Silver Tin Oxide (AgSnO) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 6-1393224-2 | ||||||||
10.480In Stock | 1 Form C (SPDT-NO, NC) | Through Hole | Non-Latching | 162 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 4-1393224-3 | ||||||||||||
0In Stock68.440 On Order Expected | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 627 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 4-1393224-6 | ||||||
0In Stock37.060 On Order Expected 11-Nov-26 | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.35 kOhms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 4-1393224-9 |