RZ - General Purpose Relays
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RZ01-1C4-D024 TTI: 1-1415899-1 TE Connectivity Availability: 10.140In Stock27.000 On Order Expected General Purpose Relays RZ POWER PCB RELAY-1 POLE | 10.140In Stock27.000 On Order Expected | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RZ | 29 mm | 12.7 mm | 15.7 mm | Bulk | |||||
Mfr: RZ03-1A4-D012 TTI: 1-1415899-6 TE Connectivity Availability: 15.800In Stock27.000 On Order Expected 26-Nov-26 General Purpose Relays RZ POWER PCB RELAY-1 POLE | 15.800In Stock27.000 On Order Expected 26-Nov-26 | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | RZ | 29 mm | 12.7 mm | 15.7 mm | Bulk | |||||
Mfr: RZ03-1C4-D024 TTI: 2-1415899-3 TE Connectivity Availability: 51.300In StockGeneral Purpose Relays RZ POWER PCB RELAY-1 POLE | 51.300In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RZ | 29 mm | 12.7 mm | 15.7 mm | Tube | |||||
Mfr: RZ03-1C4-D012 TTI: 2-1415899-2 TE Connectivity Availability: 19.500In Stock21.440 On Order Expected 23-Sep-26 General Purpose Relays RZ POWER PCB RELAY-1 POLE | 19.500In Stock21.440 On Order Expected 23-Sep-26 | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | RZ | 29 mm | 12.7 mm | 15.7 mm | Tube | |||||
Mfr: RZ03-1A4-D005 TTI: 1-1415899-3 TE Connectivity Availability: 2.600In Stock18.000 On Order Expected General Purpose Relays POWER RELAY SPST-NO 16A 5V | 2.600In Stock18.000 On Order Expected | Power Relays | Standard | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 60 Ohms | Silver Nickel (AgNi) | RZ | 29 mm | 12.7 mm | 15.7 mm | Tube | |||||
Mfr: RZ03-1C4-D005 TTI: 1-1415899-9 TE Connectivity Availability: 17.220In StockGeneral Purpose Relays RZ POWER PCB RELAY-1 POLE | 17.220In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 60 Ohms | Silver Nickel (AgNi) | RZ | 29 mm | 12.7 mm | 15.7 mm | Bulk | |||||
Mfr: RZ01-1C4-D005 TTI: 1415899-7 TE Connectivity Availability: 7.200In StockGeneral Purpose Relays RZ POWER PCB RELAY-1 POLE | 7.200In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 60 Ohms | Silver Nickel (AgNi) | RZ | 29 mm | 12.7 mm | 15.7 mm | Bulk | |||||
Mfr: RZ01-1A4-D024 TTI: 1415899-5 TE Connectivity Availability: 4.880In StockGeneral Purpose Relays RZ POWER PCB RELAY-1 POLE | 4.880In Stock | 24 VDC | 1 Form A (SPST-NO) | 12 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RZ | 29 mm | 12.7 mm | 15.7 mm | Bulk | |||||||
Mfr: RZ01-1C4-D012 TTI: 1-1415899-0 TE Connectivity Availability: 0In Stock17.800 On Order Expected 02-Dec-26 General Purpose Relays RZ POWER RELAY SPDT 12A 12VDC | 0In Stock17.800 On Order Expected 02-Dec-26 | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | RZ | 29 mm | 12.7 mm | 15.7 mm | Bulk | |||||
Mfr: RZ03-1A4-D024 TTI: 1-1415899-7 TE Connectivity Availability: 0In StockGeneral Purpose Relays RZ POWER PCB RELAY-1 POLE | 0In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RZ | 29 mm | 12.7 mm | 15.7 mm | Tube |