SNR - General Purpose Relays
52 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V23092-A1024-A302 TTI: V23092-A1024-A302 TE Connectivity / Schrack Availability: 8.140In StockGeneral Purpose Relays SPST-NO 1 N/O 24vdc | 8.140In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 6 A | Solder Pin | PCB Mount | 400 VAC | Non-Latching | 3.39 kOhms | Silver Tin Oxide (AgSnO) | SNR | 28 mm | 5 mm | 15 mm | Tube | 2-1393236-5 | |||||
Mfr: V23092-A1024-A201 TTI: V23092-A1024-A201 TE Connectivity Availability: 6.780In StockGeneral Purpose Relays RELAY SPDT 6A 24VDC | 6.780In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | PCB Mount | 400 VAC | Non-Latching | 3.39 kOhms | Silver Tin Oxide (AgSnO) | SNR | 28 mm | 5 mm | 15 mm | Tube | 2-1393236-1 | |||||
Mfr: V23092-A1012-A201 TTI: V23092-A1012-A201 TE Connectivity Availability: 14.840In StockGeneral Purpose Relays POWER RELAY SPDT 6A 12VDC 1CO | 14.840In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | PCB Mount | 400 VAC | Non-Latching | 848 Ohms | Silver Tin Oxide (AgSnO) | SNR | 28 mm | 5 mm | 15 mm | Tube | 1393236-4 | |||||
Mfr: V23092A1005A201 TTI: V23092A1005A201 TE Connectivity Availability: 9.960In StockGeneral Purpose Relays RELAY PWR SPDT | 9.960In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | PCB Mount | 400 VAC | Non-Latching | 147 Ohms | Silver Tin Oxide (AgSnO) | SNR | 28 mm | 5 mm | 15 mm | Tube | 1393236-1 | |||||
Mfr: V23092-A1005-A301 TTI: V23092-A1005-A301 TE Connectivity Availability: 3.460In StockGeneral Purpose Relays POWER RELAY SPDT 6A 5VDC 1CO | 3.460In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | PCB Mount | 400 VAC | Non-Latching | 147 Ohms | Silver Tin Oxide (AgSnO) | SNR | 28 mm | 5 mm | 15 mm | Tube | 1393236-2 | |||||
Mfr: SNRII-A0-1C3-D012 TTI: 1558940-3 TE Connectivity / Schrack Availability: 10.000In StockGeneral Purpose Relays SNRII-A0-1A3-D012 | 10.000In Stock | Relay | PCB Relay | 12 V | 1 form C (SPDT) | 6 A | Solder Pin | PCB Mount | 277 VAC | 847 Ohms | Silver Tin Oxide (AgSnO2 | SNR | 28 mm | 5 mm | 15 mm | Tube | |||||||
Mfr: SNRII-A0-1C3-D005 TTI: 1558940-2 TE Connectivity / Schrack Availability: 5.000In StockGeneral Purpose Relays SNRII-A0-1A3-D005 | 5.000In Stock | Relay | PCB Relay | 5 V | 1 form C (SPDT) | 6 A | Solder Pin | PCB Mount | 277 VAC | 147 Ohms | Silver Tin Oxide (AgSnO2 | SNR | 28 mm | 5 mm | 15 mm | Tube | |||||||
Mfr: SNRII-A0-1C3-D018 TTI: 1558940-4 TE Connectivity / Schrack Availability: 6.000In StockGeneral Purpose Relays SNRII-A0-1A3-D018 | 6.000In Stock | Relay | PCB Relay | 18 V | 1 form C (SPDT) | 6 A | Solder Pin | PCB Mount | 277 VAC | 1.905 kOhms | Silver Tin Oxide (AgSnO2 | SNR | 28 mm | 5 mm | 15 mm | Tube | |||||||
Mfr: SNRII-A0-1C3-D024 TTI: 1558940-6 TE Connectivity / Schrack Availability: 15.000In StockGeneral Purpose Relays SNRII-A0-1A3-D024 | 15.000In Stock | Relay | PCB Relay | 24 V | 1 form C (SPDT) | 6 A | Solder Pin | PCB Mount | 277 VAC | 3.388 kOhms | Silver Tin Oxide (AgSnO2 | SNR | 28 mm | 5 mm | 15 mm | Tube | |||||||
Mfr: V23092-A1048-A301 TTI: V23092-A1048-A301 TE Connectivity Availability: 3.620In StockGeneral Purpose Relays INDUSTRY RELAY 48V 6A 1CO THT | 3.620In Stock | Slim Form Relays | 48 VDC | 6 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 10.6 kOhms | Silver Tin Oxide (AgSnO2) | SNR | 28 mm | 5 mm | 15 mm | Tube | 3-1393236-7 | ||||||
Mfr: V23092-A1012-A301 TTI: V23092-A1012-A301 TE Connectivity / Schrack Availability: 60.660In StockGeneral Purpose Relays POWER RELAY 12V 6A 1CO THT | 60.660In Stock | Slim Form Relays | 12 VDC | 6 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 848 Ohms | Silver Tin | SNR | 28 mm | 5 mm | 15 mm | Tube | |||||||
Mfr: V23092-A1024-A301 TTI: V23092-A1024-A301 TE Connectivity / Schrack Availability: 38.040In StockGeneral Purpose Relays POWER RELAY SPDT 6A 24VDC 1CO | 38.040In Stock | Slim Form Relays | 24 VDC | 6 A | Solder Pin | Through Hole | Non-Latching | 3.39 kOhms | Silver Tin Oxide (AgSnO2) | SNR | Tube | ||||||||||||
Mfr: V23092-A1012-A302 TTI: V23092-A1012-A302 TE Connectivity / P&B Availability: 0In StockGeneral Purpose Relays PCB SPNO 12VDC | 0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 6 A | Solder Pin | PCB Mount | 400 VAC | Non-Latching | 848 Ohms | Silver Tin Oxide (AgSnO) | SNR | 28 mm | 5 mm | 15 mm | Tube | 1393236-8 | |||||
Mfr: V23092-A1005-A302 TTI: 9-1415067-1 TE Connectivity Availability: 0In StockGeneral Purpose Relays V23092-A1005-A302 | 0In Stock | Power Relays | 5 VDC | 1 Form A (SPST-NO) | 6 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 147 Ohms | Silver Tin Oxide (AgSnO) with Gold Plating | SNR | 28 mm | 5 mm | 15 mm | Tube | |||||||
Mfr: V23092-A1048-A302 TTI: 3-1393236-8 TE Connectivity Availability: 0In StockGeneral Purpose Relays V23092-A1048-A302 | 0In Stock | Power Relays | 48 VDC | 1 Form A (SPST-NO) | 6 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | Silver Tin Oxide (AgSnO2) with Gold Plating | SNR | 28 mm | 5 mm | 15.01 mm | Bulk | V23092-A1048-A302 V23092A1048A302 | |||||||
Mfr: SNRII-B0-1C3-DH04 TTI: 1558941-1 TE Connectivity / Schrack Availability: 0In StockGeneral Purpose Relays SNRII-B0-1C3-DH04 | 0In Stock | Relay | PCB Relay | 4.5 V | 1 form C (SPDT) | 6 A | Solder Pin | PCB Mount | 277 VAC | 119 Ohms | Silver Tin Oxide (AgSnO2 | SNR | 28 mm | 15 mm | 5 mm | Tube | |||||||
Mfr: SNRII-B0-1C3-D018 TTI: 1558941-4 TE Connectivity / Schrack Availability: 0In StockGeneral Purpose Relays SNRII-B0-1C3-D018 | 0In Stock | Relay | PCB Relay | 18 V | 1 form C (SPDT) | 6 A | Solder Pin | PCB Mount | 277 VAC | 1.905 kOhms | Silver Tin Oxide (AgSnO2 | SNR | 28 mm | 15 mm | 5 mm | Tube | |||||||
Mfr: SNRII-S0-1C3-D021 TTI: 1558942-5 TE Connectivity / Schrack Availability: 0In StockGeneral Purpose Relays SNRII-S0-1C3-D021 | 0In Stock | Relay | PCB Relay | 21 V | 1 form C (SPDT) | 6 A | Solder Pin | PCB Mount | 277 VAC | 2.594 kOhms | Silver Tin Oxide (AgSnO2 | SNR | 28 mm | 5 mm | 15 mm | Tube | |||||||
Mfr: SNRII-B0-1C3-D048 TTI: 1558941-7 TE Connectivity / Schrack Availability: 0In StockGeneral Purpose Relays SNRII-B0-1C3-D048 | 0In Stock | Relay | PCB Relay | 48 V | 1 form C (SPDT) | 6 A | Solder Pin | PCB Mount | 277 VAC | 13.55 kOhms | Silver Tin Oxide (AgSnO2 | SNR | 28 mm | 15 mm | 5 mm | Tube | |||||||
Mfr: V23092-A1012-A802 TTI: V23092-A1012-A802 TE Connectivity Availability: 0In StockGeneral Purpose Relays V23092-A1012-A802 | 0In Stock | Power Relays | General Purpose | 12 VDC | 1 Form A (SPST-NO) | 6 A | Solder Pin | PCB Mount | 400 VAC | Solder Pin | Non-Latching | 848 Ohms | Silver Nickel (AgNi) | SNR | 28 mm | 5 mm | 15 mm | Tube | |||||
Mfr: SNRII-A0-1C3-DH04 TTI: 1558940-1 TE Connectivity / Schrack Availability: 0In StockGeneral Purpose Relays SNRII-A0-1A3-DH04 | 0In Stock | Relay | PCB Relay | 4.5 V | 1 form C (SPDT) | 6 A | Solder Pin | PCB Mount | 277 VAC | 119 Ohms | Silver Tin Oxide (AgSnO2 | SNR | 28 mm | 5 mm | 15 mm | Tube | |||||||
Mfr: SNRII-S0-1C3-D012 TTI: 1558942-3 TE Connectivity / Schrack Availability: 0In StockGeneral Purpose Relays SNRII-S0-1C3-D012 | 0In Stock | Relay | PCB Relay | 12 V | 1 form C (SPDT) | 6 A | Solder Pin | PCB Mount | 277 VAC | 847 Ohms | Silver Tin Oxide (AgSnO2 | SNR | 28 mm | 5 mm | 15 mm | Tube | |||||||
Mfr: V23092-B1012-A201 TTI: 6-1393236-9 TE Connectivity Availability: 0In StockGeneral Purpose Relays V23092-B1012-A201 | 0In Stock | Power Relays | 12 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 848 Ohms | Silver Tin Oxide (AgSnO) with Gold Plating | SNR | 28 mm | 15 mm | 5 mm | Tube | |||||||
Mfr: V23092-A1048-A201 TTI: 3-1393236-5 TE Connectivity Availability: 0In StockGeneral Purpose Relays V23092-A1048-A201 | 0In Stock | Power Relays | 48 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | Silver Tin Oxide (AgSnO2) with Gold Plating | SNR | 28 mm | 5 mm | 15.01 mm | Tube | V23092-A1048-A201 V23092A1048A201 | |||||||
Mfr: SNRII-A0-1C3-D060 TTI: 1558940-8 TE Connectivity / Schrack Availability: 0In StockGeneral Purpose Relays SNRII-A0-1A3-D060 | 0In Stock | Relay | PCB Relay | 60 V | 1 form C (SPDT) | 6 A | Solder Pin | PCB Mount | 277 VAC | 21.176 kOhms | Silver Tin Oxide (AgSnO2 | SNR | 28 mm | 5 mm | 15 mm | Tube |