• Relays, Contactors & Solenoids
  • General Purpose Relays

T9V - General Purpose Relays

1 Results
1 Results
Filtered By:ElectromechanicalRelays, Contactors & Solenoids
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
Coil Voltage
Relay Contact Form
Contact Current Rating
Contact Termination
Mounting Style
Switching Voltage
Coil Termination
Coil Type
Coil Resistance
Coil Current
Contact Material
Qualification
Series
Length
Width
Height
Packaging
Part # Aliases
Datasheet
Mfr: T9VV1K15-12S
TTI: T9VV1K15-12S
TE Connectivity / P&B
Availability:

1.100In Stock

General Purpose Relays PCB, flux tight 12VDC, AgNi

1.100In Stock

Please adjust quantity to Min / Mult value
Power Relays
Standard
12 VDC
1 Form A (SPST-NO)
40 A
Solder Pin
Panel Mount
277 VAC, 30 VDC
Non-Latching
64 Ohms
188 mA
Silver Nickel (AgNi)
T9V
32.51 mm
27.43 mm
24.2 mm
Tray
2027395-5