U/UB - General Purpose Relays
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V23148-A0003-A101 TTI: 1393203-4 TE Connectivity / P&B Availability: 0In StockGeneral Purpose Relays INDUSTRY RELAY | 0In Stock | 6 VDC | 1 Form C (SPDT-NO, NC) | 7 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 80 Ohms | Silver Nickel (AgNi) | U/UB | 21.2 mm | 16.2 mm | 14.9 mm | Tube | |||||||
Mfr: V23148-B0005-A101 TTI: 1393204-7 TE Connectivity / AMP Availability: 0In StockGeneral Purpose Relays V23148-B0005-A101 | 0In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 7 A | Solder Pin | Through Hole | 400 VAC | Latching | 119 Ohms | Silver Nickel (AgNi) | U/UB | 21.2 mm | 16.2 mm | 14.9 mm | Tube | |||||
0In Stock | 6 VDC | 1 Form A (SPST-NO) | 7 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 80 Ohms | Silver Nickel (AgNi) | U/UB | 21.2 mm | 16.2 mm | 14.9 mm | |||||||||
0In Stock | 12 VDC | 1 Form A (SPST-NO) | 7 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 320 Ohms | Silver Nickel (AgNi) | U/UB | 21.2 mm | 16.2 mm | 14.9 mm | |||||||||
Mfr: 1-1393203-0 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineGeneral Purpose Relays INDUSTRIAL MINIATURE RELAY | Not Available Online | 1 Form B (SPST-NC) | Through Hole | Non-Latching | 320 Ohms | Silver Nickel (AgNi) | U/UB | 21.2 mm | 16.2 mm | 14.9 mm | ||||||||||||
Mfr: V23148-B0008-A101 TTI: 1-1393204-3 TE Connectivity / Schrack Availability: 0In StockGeneral Purpose Relays POWER RELAY 48V 7A 1CO THT | 0In Stock | Power Relays | Standard | 48 VDC | 1 Form C (SPDT-NO, NC) | 7 A | Solder Pin | Through Hole | 400 VAC | Latching | 3.8 kOhms | Silver Nickel (AgNi) | U/UB | 21.2 mm | 16.2 mm | 14.9 mm | Tube | |||||
Mfr: V23148-A0005-A101 TTI: 1393203-8 TE Connectivity / P&B Availability: 0In StockGeneral Purpose Relays V23148-A0005-A101 | 0In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 7 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 320 Ohms | Silver Nickel (AgNi) | U/UB | 21.2 mm | 16.2 mm | 14.9 mm | Tube | |||||
Mfr: V23148-A0007-A101 TTI: 1-1393203-1 TE Connectivity / AMP Availability: 0In StockGeneral Purpose Relays POWER RELAY 24V 7A 1CO THT | 0In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 7 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.28 kOhms | Silver Nickel (AgNi) | U/UB | 21.2 mm | 16.2 mm | 14.9 mm | Tube |