111P/233P - Littelfuse - Industrial Relays
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Protection Relays | Pump Monitor, Single-Phase | Screw | SPST (1 Form A) | 17 A | 230 VAC | 111P/233P | 73.99 mm | 133.35 mm | 73.66 mm | Bulk | ||||||||||
0In Stock | Panel Mount | Protection Relays | Motor and Pump Protection | Screw | SPST (1 Form A) | 115 VAC | 111P/233P | 133.4 mm | 74 mm | 73.7 mm | Bulk | |||||||||||
0In Stock | Panel Mount | Protection Relays | Pump Monitor, Single-Phase | Screw | SPST (1 Form A) | 10 A | 230 VAC | 111P/233P | 73.99 mm | 133.35 mm | 73.66 mm | Bulk | ||||||||||
0In Stock | Panel Mount | Protection Relays | Motor and Pump Protection | Screw | SPST (1 Form A) | 115 VAC | 111P/233P | 210.8 mm | 136.1 mm | 93.5 mm | Bulk | |||||||||||
Mfr: 233P-1.5-ENCL TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays 380-480VAC 40mA 5W PANEL MOUNT 2-18AWG | 0In Stock | Panel Mount | Protection Relays | Pump Monitor, Single-Phase | Screw | SPST (1 Form A) | 10 A | Screw | Non-Latching | 230 VAC | 111P/233P | 73.99 mm | 133.35 mm | 73.66 mm | Bulk | |||||||
0In Stock | Panel Mount | Protection Relays | Pump Monitor, Single-Phase | Screw | SPST (1 Form A) | 17 A | Screw | Non-Latching | 230 VAC | 111P/233P | 73.99 mm | 133.35 mm | 73.66 mm | Bulk |