355 - Littelfuse - Industrial Relays
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | DPDT (2 Form C) | Screw | 480 VAC | 355 | 74.93 mm | 133.86 mm | 74.42 mm | Bulk | |||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | 475 VAC to 600 VAC | 355 | 74.93 mm | 133.86 mm | 74.42 mm | Bulk | ||||||||||
Not Available Online | Panel Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | 190 VAC to 240 VAC | 355 | 74.93 mm | 133.86 mm | 74.42 mm | Bulk | ||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 380 VAC to 480 VAC | 355 | 133.86 mm | 74.42 mm | Bulk |