Industrial Relays
11.560 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 230 VAC | 3.2 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-230UC/21 PLCRSC230UC21 | ||||
0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | 1393194-9 | ||||||
Mfr: M83536/2-024L TTI: M83536/2-024L TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 2FormC (DPDT) 28VDC | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Bulk | FCB-205-0224L 4-1617758-9 | ||||
Mfr: T92P7D22-22 TTI: T92P7D22-22 TE Connectivity Availability: 0In StockIndustrial Relays DPST 30A 22VDC PWR PCB/PNL MNT RLY | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 22 VDC | 294 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Bulk | 7-1393211-0 | |||||
Mfr: T9AS5D12-22 TTI: T9AS5D12-22 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPDT 20A 22VDC POWER RELAY | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 22 VDC | 484 Ohms | 45.5 mA | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 3-1393210-5 | ||||
Mfr: FCA-150-BY4 TTI: FCA-150-BY4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays Relay | 0In Stock | Panel Mount | Military / Aerospace Relays | Mid Range Relay | Stud | SPST (1 Form X) | 50 A | Stud | Non-Latching | 28 VDC | 290 Ohms | 311.1 mA | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 1-1617795-0 | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 6 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | Bulk | PLC-RPT-_24DC/21-21 PLCRPT24DC2121 | ||||
Mfr: OJ-SS-124HM,000 TTI: 1440007-2 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays OJ-SS-124HM 000 | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 24 VDC | 1.28 kOhms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | OJ-SS-124HM,000 | ||||||
Mfr: T9AS5D12-5 TTI: T9AS5D12-5 TE Connectivity / P&B Industrial Relays SPDT 20A 5VDC 25Ohm POWER RELAY | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 5 VDC | 25 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 3-1393210-9 | |||||
0In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 300 A | Screw | Non-Latching | 12 VDC | 15 Ohms | 800 mA | 12 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1021432 | |||||||
0In Stock5 On Order Expected 22-Oct-26 | Through Hole | High Voltage Relays | High Voltage | Solder Pin | SPST (1 Form A) | 5 A | Solder Pin | Non-Latching | 12 VDC | 70 Ohms | 5 A | 10 kVDC | G81A | 56.6 mm | 19.8 mm | 18.5 mm | Bulk | ||||||
0In Stock7 On Order Expected 15-Oct-26 | Thread Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 18 A | Turret | Non-Latching | 12 VDC | 80 Ohms | 3.5 kVDC | Molybdenum (Mo) | GH3 | 18.5 mm | 36 mm | Bulk | ||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 4 Form C (4PDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VDC | 41 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | Bulk | RIF-2-RPT-LDP-24DC/4X21 RIF2RPTLDP24DC4X21 | ||||
Mfr: M83536/16-020L TTI: M83536/16-020L TE Connectivity Availability: 0In Stock50 On Order Expected 05-Apr-27 Industrial Relays M83536/16-020L | 0In Stock50 On Order Expected 05-Apr-27 | Bulk | 1617786-6 | ||||||||||||||||||||
Mfr: M6106/19-007 TTI: M6106/19-007 TE Connectivity / CII Availability: 0In StockIndustrial Relays M6106/19-007 FCA-125-7 | 0In Stock | Military / Aerospace Relays | Bulk | FCA-125-7,5-1617748-4 | |||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 50 mA | Push-In | Non-Latching | 24 VDC | 2.67 kOhms | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RPT-_24UC/21AU/RW PLCRPT24UC21AURW | |||
Mfr: FCA-210-BY4 TTI: FCA-210-BY4 TE Connectivity Availability: 0In StockIndustrial Relays RELAY FCA-210-BY4 | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 8-1617751-8 | ||||
Mfr: K10P-11D15-48 TTI: K10P-11D15-48 TE Connectivity Availability: 0In StockIndustrial Relays DPDT 15A GEN PURPOSE MINATURE RELAY | 0In Stock | Socket | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 48 VDC | 2.6 kOhms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | Box | 5-1393144-9 | ||||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VAC | 192 Ohms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Bulk | 7-1415001-1 | ||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 50 mA | Screw | Non-Latching | 24 VDC | 15.3 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC-_24DC/21-21AU PLCRSC24DC2121AU | ||||
Mfr: K10P-11AT5-120 TTI: K10P-11AT5-120 TE Connectivity Availability: 0In StockIndustrial Relays DPDT FLANGE MNT 120V | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Quick Connect Terminal | Non-Latching | 120 VAC | 3.9 kOhms | 11 mA | 120 VAC | Silver Tin Oxide Indium (AgSnOIn) | K10 | 27.6 mm | 21.7 mm | 42.7 mm | Box | 3-1393144-3 | |||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 50 mA | Screw | Non-Latching | 24 VDC | 9 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-_24DC/_1AU/SEN PLCRSC24DC1AUSEN | ||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Solder Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VDC | 777 Ohms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 30 mm | Bulk | PT581024 | ||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VDC | 2.67 kOhms | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RPT-_24UC/21/RW PLCRPT24UC21RW | |||
Mfr: T9AS1L12-12 TTI: T9AS1L12-12 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPST-NO 30A 12VDC 250 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 12 VDC | 155 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 2-1393210-4 |