Industrial Relays
11.560 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock7 On Order Expected 12-Nov-26 | Flange Mount | High Voltage Relays | High Voltage | Solder Lug | SPDT (1 Form C) | 25 A | Bus Wire | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | G43C | 66.5 mm | Bulk | |||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 6 A | Push-In | Non-Latching | 230 VAC, 230 VDC | 51.11 kOhms | 4.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | Bulk | PLC-RPT-230UC/21-21 PLCRPT230UC2121 | |||
0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 240 VAC | 3.8 kOhms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Bulk | 8-1393211-7 | ||||||
0In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form C (SPDT) | 200 A | Screw | Non-Latching | 32 VDC | 62 Ohms | 451.6 mA | 28 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1021599 | |||||||
Mfr: M83536/1-026M TTI: M83536/1-026M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 2FormC (DPDT) 28VDC | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 5 A | Solder Hook | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 32.51 mm | 10.41 mm | 16.25 mm | Bulk | FCB-205-0126M 3-1617758-6 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 21 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 62.5 mm | 10.6 mm | 75 mm | Bulk | EMG_10-REL/KSR-G_24/21-LC EMG10RELKSRG2421LC | ||||
Mfr: T9AV1L12-12 TTI: T9AV1L12-12 TE Connectivity / P&B Industrial Relays Industrial Relays (General Purpose) | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 12 VDC | 155 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 20.4 mm | Bulk | 1-1423091-8 | |||||
Mfr: M83536/15-013M TTI: M83536/15-013M TE Connectivity Availability: 0In StockIndustrial Relays FCA-410-1513M | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 10 A | Solder Hook | Non-Latching | 12 VDC | 70 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | Bulk | 9-1617753-9 | ||||||||
Mfr: M83536/15-021M TTI: M83536/15-021M TE Connectivity / Raychem Availability: 0In Stock500 On Order Expected 05-Apr-27 Industrial Relays 4FormC 4PDT 28VDC | 0In Stock500 On Order Expected 05-Apr-27 | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 10 A | Solder Hook | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-410 | Bulk | FCA-410-1521M 1617754-2 | |||||||
Mfr: M83536/15-024M TTI: M83536/15-024M TE Connectivity Availability: 0In StockIndustrial Relays FCA-410-1524M | 0In Stock | Through Hole | Military / Aerospace Relays | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA | Bulk | 1617754-4 | |||||||
Mfr: M83536/16-024M TTI: M83536/16-024M TE Connectivity / CII Availability: 0In Stock250 On Order Expected 05-Apr-27 Industrial Relays 4FormC 4PDT 28VDC | 0In Stock250 On Order Expected 05-Apr-27 | Flange Mount | Power Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 10 A | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-410 | Bulk | FCA-410-1624M 2-1617754-3 | ||||||||
Mfr: M83536/2-019M TTI: M83536/2-019M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 2FormC DPDT 28VDC | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 56 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 32.51 mm | 20.57 mm | 16.26 mm | Bulk | FCB-205-0219M 4-1617758-4 | |||
0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 3 A | Non-Latching | 24 VDC | 1.28 kOhms | 277 VAC, 30 VDC | Silver (Ag) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | 1-1393194-6 | ||||||
Mfr: 3-1393127-8 TTI: 3-1393127-8 TE Connectivity / P&B Availability: 0In StockIndustrial Relays PRD-11DG0-24=PRD | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | PRD-11DG0-24 | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 50 mA | Push-In | Non-Latching | 24 VDC | 1.33 kOhms | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | Bulk | PLC-RPT-_24DC/21-21AU PLCRPT24DC2121AU | |||
Mfr: T9AP1L52-24 TTI: T9AP1L52-24 TE Connectivity / P&B Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | Flange Mount | Power Relays | Standard | Quick Connect | 1 Form A (SPST-NO) | 30 A | Non-Latching | 24 VDC | 660 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 50.29 mm | 27.43 mm | 27.94 mm | Bulk | 1-1423091-2 | |||||
0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 3 Form C (3PDT-NO, NC) | 25 A | Solder Hook | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-325 | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 6-1617753-5 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 10 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | Bulk | PLC-RPT-_24DC/21HC PLCRPT24DC21HC | ||||
Mfr: T9AS1D17-12 TTI: T9AS1D17-12 TE Connectivity / P&B Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 12 VDC | 144 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 1423029-5 | |||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 250 VAC, 250 VDC | 17.5 mm | 88 mm | Bulk | EMD-BL-C-10-PT EMDBLC10PT | |||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 50 mA | Push-In | Non-Latching | 24 VDC | 9 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RPT-_24DC/21AU PLCRPT24DC21AU | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 4PDT | 6 A | Push-In | Non-Latching | 24 VDC | 42 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | Bulk | |||||
0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 3 A | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver (Ag) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Tray | 1-1393194-5 | ||||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VDC | 777 Ohms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Bulk | 1-1393154-7 | ||||||
Mfr: T92P7D32-24 TTI: 7-1393211-4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays T92P7D32-24=T92 | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 24 VDC | 350 Ohms | 71 mA | 600 VAC | Silver Cadmium Oxide (AgCdO) | 52.1 mm | 34.5 mm | 26.4 mm | Bulk | T92P7D32-24 |