Industrial Relays
11.560 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PGR-4700-120 TTI: PGR-4700-120 Littelfuse Availability: 0In StockIndustrial Relays SENSITIVE GF RELAY- 120V SUPPLY | 0In Stock | DIN Rail | Protection Relays | Ground Fault | Screw | DPDT (2 Form C) | 3 A | Screw | Non-Latching | 120 VAC | 115 mm | 55 mm | 75 mm | Bulk | |||||||||
0In Stock | Flange Mount | Power Relays | Standard | Quick Connect | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 12 VDC | 144 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 50.29 mm | 27.43 mm | 27.94 mm | Bulk | 5-1419102-4 | ||||||
Mfr: OJE-SH-112LM,000 TTI: 1461401-5 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays OJE-SH-112LM 000 | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 3 A | Non-Latching | 12 VDC | 720 Ohms | 277 VAC, 30 VDC | Silver Nickel (AgNi) | OJE | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | OJE-SH-112LM,000 | |||||
0In Stock | Panel Mount | Power Relays | High Power | Wire Leads | 1 Form P (SPST) | 35 A | Wire Leads | Latching | 26.5 VDC | 5 kVDC | Bulk | 1618239-7 | |||||||||||
0In Stock | Military / Aerospace Relays | DPDT (2 Form C) | Bulk | 1-1617749-2 | |||||||||||||||||||
Mfr: M83536/10-022M TTI: M83536/10-022M TE Connectivity / CII Availability: 0In StockIndustrial Relays M83536/10-022M | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-210 | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | FCA-210-1022M 1-1617749-8 | ||||
Mfr: M83536/10-026M TTI: M83536/10-026M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 2FormC (DPDT) 28VDC | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-210 | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | FCA-210-1026M 2-1617749-4 | ||||
Mfr: T9AS1D12-15 TTI: T9AS1D12-15 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 30 AMP 15VDC SPST NO 1 N/O | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 15 VDC | 225 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 1-1393210-4 | |||||
Mfr: T9AS1D22-48 TTI: T9AS1D22-48 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPST-NO 30A 48VDC POWER RELAY | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 48 VDC | 2.304 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 2-1419104-2 | |||||
Mfr: T9CP5A54-240 TTI: 2-1649341-0 TE Connectivity / OEG Availability: 0In StockIndustrial Relays T9CP5A54-240 | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 1 Form C (SPDT-NO, NC) | 30 A | Non-Latching | 240 VAC | 11.5 kOhms | 277 VAC | Silver Tin Indium (AgSnIn) | 50.3 mm | 27.4 mm | 27.9 mm | Bulk | T9CP5A54-240 | ||||||
Mfr: OJT-SS-112HM,00000 TTI: 2071507-1 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays OJT-SS-112HM,00000 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 12 VDC | 320 Ohms | 250 VAC | Silver Tin Oxide (AgSnO) | 18.2 mm | 10.2 mm | 15.2 mm | Bulk | |||||||
0In Stock | Industrial Relays | 1 Form X (SPST) | 500 A | 16 VDC | 9 Ohms | 12 VDC | Silver Tin | Bulk | K1128160 | ||||||||||||||
0In Stock | Panel Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Quick Connect | Non-Latching | 24 VDC | 640 Ohms | 480 VAC | Silver Tin | T9G | 32 mm | 25 mm | 27 mm | Bulk | 1558675-7 | |||||
0In Stock | Military / Aerospace Relays | 25 A | 320 Ohms | 87.5 mA | 28 VDC | Silver Cadmium | Bulk | FCA-125-18 | |||||||||||||||
Mfr: T9AS1D12-15 TTI: 1-1393210-4 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9AS1D12-15=T9A | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 15 VDC | 225 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | T9A-S1D12-15 T9AS1D12-15 | ||||||
Mfr: M83536/2-024M TTI: M83536/2-024M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 5A 2 Form C (DPDT) 2 CO | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Bulk | FCB-205-0224M 5-1617758-0 | ||||
Mfr: G9EA-1-B-DC24 TTI: G9EA-1-B-DC24 Omron Electronics Industrial Relays Switch Current Screw SPST-NO 24V 60A/100A | 0In Stock | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 100 A | Screw | Non-Latching | 24 VDC | 115.2 Ohms | 208 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | Bulk | G9EA1B24DC G9EA-1-BDC24 G9EA1BDC24NC G9EA1BDC24 | ||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 230 VAC | 19.465 kOhms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Bulk | 6-1419111-9 | ||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 50 mA | Screw | Non-Latching | 24 VDC | 10 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-_24DC/21AU PLCRSC24DC21AU | ||||
0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 3 Form C (3PDT-NO, NC) | 25 A | Solder Hook | Non-Latching | 28 VDC | 290 Ohms | 71.8 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-325 | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 6-1617753-0 | ||||
Mfr: HC-3/12VDC TTI: HC-3/12VDC TE Connectivity / Raychem Availability: 0In StockIndustrial Relays SPDT 12VDC 18A LOAD SWITCH RELAY | 0In Stock | Panel Mount | Industrial Relays | High Voltage | Turret | SPST (1 Form A), SPST (1 Form B) | 18 A | Turret | Non-Latching | 12 VDC | 80 Ohms | 3.5 kVDC | Silver | Bulk | 3-1618274-8 | ||||||||
0In Stock | Panel Mount | Power Relays | High Voltage | Turret | SPST (1 Form A) | 65 A | Turret | Non-Latching | 26.5 VDC | 120 Ohms | 25 kVDC | 46.2 mm | 46.2 mm | 58 mm | Bulk | 5-1618278-7 | |||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RPT-_24DC/21 PLCRPT24DC21 | ||||
0In Stock | Panel Mount | Power Relays | Standard | Solder Pin | SPST (1 Form A) | 30 A | Quick Connect | Non-Latching | 24 VDC | 640 Ohms | 480 VAC | Silver Tin | T9G | 32 mm | 25 mm | 27 mm | Bulk | 1558676-7 | |||||
Mfr: G9TB-U1ATH-E DC12 TTI: G9TB-U1ATH-E DC12 Omron Electronics Availability: Not Available OnlineIndustrial Relays Single coil 1P M8 secure scrw high cap | Not Available Online | SMD/SMT | Power Relays | Latching Relay | Screw | SPST (1 Form A) | 120 A | Screw | Latching | 12 VDC | 53.3 Ohms | 225 mA | 276 VAC | Silver | G9TB | 43.5 mm | 22.5 mm | 37.5 mm | Tray | G9TB-U1ATH-E G9TBU1ATHEDC12BYOMI |