EMG REL - Industrial Relays
68 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 50 mA | Screw | Non-Latching | 24 VAC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 62.5 mm | 17.5 mm | 75 mm | EMG_22-REL/KSR-_24/21-21AU EMG22RELKSR242121AU | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 50 mA | Screw | Non-Latching | 24 VAC, 24 VDC | 18 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | EMG REL | 62.5 mm | 17.5 mm | 75 mm | EMG_17-REL/KSR-_24/21-21-LC_AU EMG17RELKSR242121LCAU | ||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form B) | 6 A | Screw | Non-Latching | 24 VDC | 21 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 53.5 mm | 10.6 mm | 75 mm | EMG_10-REL/KSR-G_24/_2-LC EMG10RELKSRG242LC | |||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 500 mA | Screw | Non-Latching | 24 VDC | 21 mA | 30 VAC, 36 VDC | Silver Palladium (AgPd) | EMG REL | 62.5 mm | 10.6 mm | 75 mm | EMG_10-REL/KSR-G_24/21-LC_AU EMG10RELKSRG2421LCAU | ||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 24 VAC, 24 VDC | Silver | EMG REL | 25 mm | 75 mm | EMG_25-REL/KSR-230/2X21AU/SO46 EMG25RELKSR2302X21AUSO46 | |||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | EMG REL | EMG_17-REL/KSR-_24/21AU_BK EMG17RELKSR2421AUBK | |||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 250 VAC, 110 VDC | Silver Nickel (AgNi) | EMG REL | 22.5 mm | 75 mm | EMG_22-REL/KSR-G_24/TRN35 EMG22RELKSRG24TRN35 | |||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | SPST (1 Form A) | Screw | Non-Latching | 24 VDC | 21 mA | 30 VAC, 36 VDC | Silver Palladium (AgPd) | IP20 | EMG REL | 75 mm | 10.6 mm | 75 mm | EMG_10-REL/KSR-G_24/_1-LC_AU EMG10RELKSRG241LCAU | |||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 24 VAC, 24 VDC | 21 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 75 mm | 12 mm | 75 mm | EMG_12-REL/KSR-_24/1 EMG12RELKSR241 | |||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 120 VAC, 120 VDC | EMG REL | EMG_22-REL/KSR-120/21-21 EMG22RELKSR1202121 | ||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | 3 A | Screw | Non-Latching | 250 VAC | 19.5 kOhms | 16 mA | 250 VAC, 110 VDC | Silver Nickel (AgNi) | EMG REL | 75 mm | 45 mm | 75 mm | EMG_45-REL/IR-W230/HWR EMG45RELIRW230HWR | ||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 230 VAC, 230 VDC | 5 mA | 250 VAC, 110 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 22.5 mm | 75 mm | EMG_22-REL/KSR-230/21 EMG22RELKSR23021 | ||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 48 VAC, 48 VDC | 30 VAC, 36 VDC | Silver Nickel (AgNi) | EMG REL | 17.5 mm | 75 mm | EMG_17-REL/KSR-_48/21-21-LC_AU EMG17RELKSR482121LCAU | ||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 30 VAC, 36 VDC | Silver Nickel (AgNi) | EMG REL | 17.5 mm | 75 mm | EMG_17-REL/KSR-W230/21-21-LCAU EMG17RELKSRW2302121LCAU | |||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VAC, 24 VDC | 1.4 kOhms | 17.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 62.5 mm | 17.5 mm | 75 mm | EMG_17-REL/KSR-_24/21/SO54 EMG17RELKSR2421SO54 | ||||
Not Available Online | DIN Rail | Industrial Relays | Screw | SPST (1 Form A) | Screw | Non-Latching | 250 VAC, 250 VDC | EMG REL | EMG_12-REL/KSR-_24/1_SO98 EMG12RELKSR241SO98 | ||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 120 VAC, 120 VDC | 5 mA | 250 VAC, 250 VDC | Silver Palladium (AgPd) | IP20 | EMG REL | 53.5 mm | 10.6 mm | 75 mm | EMG_10-REL/KSR-120/_1-LC_AU EMG10RELKSR1201LCAU | |||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 120 VAC, 120 VDC | 5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 53.5 mm | 10.6 mm | 75 mm | EMG_10-REL/KSR-120/_1-LC EMG10RELKSR1201LC | |||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VDC | 1.7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | EMG REL | 75 mm | 22.5 mm | 75 mm | EMG_22-REL/KSR-G_24/TRP_5 EMG22RELKSRG24TRP5 | |||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | Silver Nickel (AgNi) | EMG REL | 22.5 mm | 75 mm | EMG_22-REL/KSR-230/21/_SO46 EMG22RELKSR23021SO46 | |||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 250 VAC, 250 VDC | EMG REL | EMG_17-REL/SDS-_24/21-21/SO_95 EMG17RELSDS242121SO95 | ||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 230 VAC, 230 VDC | 5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 62.5 mm | 10.6 mm | 75 mm | EMG_10-REL/KSR-230/21-LC EMG10RELKSR23021LC | |||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 120 VAC, 120 VDC | 5 mA | 120 VAC, 120 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 62.5 mm | 10.6 mm | 75 mm | EMG_10-REL/KSR-120/21-LC EMG10RELKSR12021LC | |||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 24 VAC, 24 VDC | 30 VAC, 36 VDC | Silver Palladium (AgPd) | EMG REL | EMG_12-REL/KSR-_24/1AU EMG12RELKSR241AU | ||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | EMG REL | EMG_17-REL/KSR-_15/21 EMG17RELKSR1521 |