Industrial Relays
11.560 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Power Relays | Solder Pin | 2 Form C (DPDT-NO, NC) | Non-Latching | 12 VDC | Bulk | FCB-205-0110M | |||||||||||||||
0In Stock | Power Relays | 4PDT (4 Form C) | 5 A | Non-Latching | 28 VDC | 400 Ohms | 70 mA | 115 VAC | Silver Cadmium | Bulk | FCB-405-0524M | ||||||||||||
0In Stock | Panel Mount | Power Relays | J Form Lead | 1 Form C (SPDT-NO, NC) | Non-Latching | 28 VDC | Bulk | FCA-125-21 | |||||||||||||||
0In Stock | Power Relays | Bulk | |||||||||||||||||||||
0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | Bulk | FCA-410-1524M | ||||||||
0In Stock | Power Relays | Bulk | FCA-125-20 | ||||||||||||||||||||
0In Stock | Military / Aerospace Relays | General Purpose Relay | 96.6 mA | 28 VDC | Bulk | FCA-325-BY4 | |||||||||||||||||
0In Stock | Military / Aerospace Relays | 80 Ohms | 150 mA | FCA 210 | Bulk | FCA-210-1015M | |||||||||||||||||
0In Stock | V8-OUT-24VAC-PLC_RELAY V8OUT24VACPLCRELAY | ||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | Relay Modules | Pluggable Module | RIDERSERIES RCI | ||||||||||||||||||||
0In Stock | DIN Rail | Solid State Relays | Electromechanical Relay | Screw | DPDT (2 Form C) | 8 A | Screw | Non-Latching | 24 VDC | 1.5 kOhms | 14 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | TRS | 87.8 mm | 12.8 mm | 89.6 mm | Bulk | ||||
Mfr: K8AK-PA2 380/480VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays ASY Phase- Sequence/Loss | 0In Stock | Industrial Relays | K8AK | K8AKPA2380480VAC | |||||||||||||||||||
0In Stock | Socket | Relay Modules | Pluggable Module | Solder Pin | DPDT (2 Form C) | 8 A | Non-Latching | 230 VAC | 32.5 kOhms | 4.4 mA | 250 VAC | Silver Nickel (AgNi) | IP20 | RIDERSERIES RCI | 25.6 mm | 13 mm | 29 mm | ||||||
0In Stock | Relay Modules | Pluggable Module | RIDERSERIES RCI | ||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | DIN Rail | Solid State Relays | Pluggable Module | Screw | 3 Form C (3PDT-NO, NC) | 10 A | Screw | Non-Latching | 24 VDC | 250 VAC | Silver Nickel (AgNi) | IP20 | RIDERSERIES RCM | 72 mm | 27 mm | 78 mm | |||||||
0In Stock | Relay Modules | Pluggable Module | |||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Monitoring Relay | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 250 VAC, 250 VDC | Nylon | IP20, IP40 | 65.5 mm | 17.5 mm | 89.5 mm | EMD-BL-C-10 EMDBLC10 | ||||||||
0In Stock | Relay Modules | Pluggable Module | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | DIN Rail | Solid State Relays | Electromechanical Relay | Screw | DPDT (2 Form C) | 8 A | Screw | Non-Latching | 24 VDC | 1.2 kOhms | 20.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | TRZ | 87.8 mm | 12.8 mm | 90.5 mm | Bulk | ||||
Not Available Online | Relay Modules | Pluggable Module | |||||||||||||||||||||
Not Available Online | Relay Modules | Pluggable Module | |||||||||||||||||||||
0In Stock | Relay Modules | Pluggable Module | RIDERSERIES RCM |