Industrial Relays
11.560 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Military / Aerospace Relays | 9-1617751-3 | |||||||||||||||||||||
Mfr: FCA-325-BZ3 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockIndustrial Relays MID RANGE RELAY | 0In Stock | Flange Mount | Military / Aerospace Relays | Solder Pin | 3 Form C (3PDT-NO, NC) | Solder Pin | Non-Latching | 28 VDC | FCA-325 | 4-1617753-9 | |||||||||||||
0In Stock | Panel Mount | Vacuum Relays | High Voltage | Stud | 1 Form A (SPST-NO) | 10 A | Stud | 12 VDC | 1.8 kVDC | 1618256-7 | |||||||||||||
Mfr: FCA-410-1622L TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays MILITARY RELAY | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-410 | 43.64 mm | 26.04 mm | 25.65 mm | 2-1617754-0 | ||||
0In Stock | PCB Mount | Power Relays | DC Power Relay | Solder Pin | SPST (1 Form A) | Solder Pin | 12 VDC | 120 Ohms | 15 A | 800 VDC | G9EJH | 31 mm | 27 mm | 30 mm | G9EJH1PEDC12BYOMR1 | ||||||||
Mfr: VM110-00-00 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays VMR 208-480 VAC, Phase control | 0In Stock | DIN Rail | Industrial Relays | 5 A | IP20, IP40, IP50 | VM110 | 89.8 mm | 17.5 mm | 58.5 mm | Bulk | |||||||||||||
Mfr: VM110-00-21 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays VMR 208-480 VAC, Ph.&V Control -ON Delay | 0In Stock | DIN Rail | Industrial Relays | 5 A | IP20, IP40, IP50 | VM110 | 89.8 mm | 17.5 mm | 58.5 mm | Bulk | |||||||||||||
0In Stock | Silver Tin | IP20 | 6.2 mm | 80 mm | |||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 6 A | Push-In | Non-Latching | 230 VAC, 220 VDC | 3.2 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | 94 mm | 6.2 mm | 80 mm | |||||||
0In Stock | Military / Aerospace Relays | 1617788-5 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 1617788-7 | |||||||||||||||||||||
Mfr: M83536/10-014M TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays M83536/10-014M | 0In Stock | Military / Aerospace Relays | 2-1617784-9 | ||||||||||||||||||||
0In Stock | 407000030 | ||||||||||||||||||||||
Mfr: K8DT-AS3CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Curnt Rely 10 to 200A, Push In | 0In Stock | DIN Rail | Industrial Relays | 1-Phase Current Relay | Screw | 1 Form C (SPDT-NO, NC) | 10 A to 200 A | Screw | Non-Latching | 24 VAC, 24 VDC | 240 VAC | IP20 | K8DT-AS | 90 mm | 17.5 mm | 90 mm | K8DTAS3CD | ||||||
Mfr: K8DT-AW3CA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Ovr/Undr Rely Push In, 10-200A | 0In Stock | K8DTAW3CA | |||||||||||||||||||||
Mfr: K8DT-AW1CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Ovr/Undr Rely Push In, 2-500mA | 0In Stock | DIN Rail | Industrial Relays | 1-Phase Current Relay | Screw | 1 Form C (SPDT-NO, NC) | 2 mA to 500 mA | Screw | Non-Latching | 24 VAC, 24 VDC | 240 VAC | IP20 | 90 mm | 17.5 mm | 90 mm | K8DTAW1CD | |||||||
Mfr: K8DT-AW2TD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays OvrUndrTransNPN Push In, 0.1-5A | 0In Stock | DIN Rail | Industrial Relays | 1-Phase Current Relay | Screw | 1 Form C (SPDT-NO, NC) | 100 mA to 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 240 VAC | IP20 | 90 mm | 17.5 mm | 90 mm | K8DTAW2TD | |||||||
Mfr: K8DT-VS2CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Voltage Relay Push In, 1-150 V | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 250 VAC | IP20 | 90 mm | 17.5 mm | 90 mm | K8DTVS2CD | |||||||
Mfr: K8DT-PZ2TN TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 3-phse Sqnce&PhseLss Tns, Push In | 0In Stock | Protection Relays | Phase Monitor, 3-Phase | K8DTPZ2TN | |||||||||||||||||||
Mfr: K8DT-TH2CA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Temp Montrg Rely TC/RTD, Push In | 0In Stock | K8DTTH2CA | |||||||||||||||||||||
Mfr: K8DT-TH2TA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Temp Montrg Trns TC/RTD, Push In | 0In Stock | K8DTTH2TA | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 1617786-1 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 1617786-4 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 9-1617785-0 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 9-1617785-1 |